- 30 C Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 770
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF Y5V 1206 20% HI CV 2 520In Stock
Min.: 1
Mult.: 1
: 4 000

1 uF 16 VDC Y5V 20 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.9 mm (0.075 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF Y5V 1206 20% HI CV 3 942In Stock
4 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 4 000

4.7 uF 16 VDC Y5V 20 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF Y5V 1206 20% HI CV 4 243In Stock
Min.: 1
Mult.: 1
: 4 000

1 uF 25 VDC Y5V 20 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF Y5V 1206 20% HI CV 7 771In Stock
Min.: 1
Mult.: 1
: 4 000

1 uF 50 VDC Y5V 20 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.95 mm (0.037 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.33uF Y5V 1206 20% 454In Stock
Min.: 1
Mult.: 1
: 4 000

330 nF 50 VDC Y5V 20 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.9 mm (0.075 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF Y5V 1206 20% 3 471In Stock
Min.: 1
Mult.: 1
: 4 000

470 nF 50 VDC Y5V 20 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF Y5V 1206 - 20%+80 % HI CV 1 737In Stock
28 000Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

22 uF 10 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF Y5V 1206 - 20%+80 % HI CV 12 089In Stock
9 000Expected 22/12/2026
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

10 uF 16 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.15 mm (0.045 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF Y5V 1206 - 20%+80 % HI CV 3 881In Stock
2 000Expected 30/11/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

22 uF 16 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 3.3uF Y5V 1206 - 20%+80 % HI CV 11 069In Stock
Min.: 1
Mult.: 1
: 3 000

3.3 uF 16 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.15 mm (0.045 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF Y5V 1206 - 20%+80 % HI CV 8 021In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

10 uF 25 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF Y5V 1206 - 20%+80 % HI CV 3 514In Stock
6 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3 000

2.2 uF 50 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF Y5V 1206 - 20%+80 % HI CV 4 510In Stock
4 000Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

10 uF 10 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF Y5V 1206 - 20%+80 % HI CV 161In Stock
4 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 4 000

2.2 uF 16 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF Y5V 1206 - 20%+80 % HI CV 7 350In Stock
4 000Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

4.7 uF 16 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF Y5V 1206 - 20%+80 % HI CV 616In Stock
4 000Expected 01/12/2026
Min.: 1
Mult.: 1
: 4 000

2.2 uF 25 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF Y5V 1206 -20/+80% 298In Stock
Min.: 1
Mult.: 1
: 4 000

470 nF 25 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF Y5V 1206 -20/+80% 4 071In Stock
Min.: 1
Mult.: 1
: 4 000

100 nF 50 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF Y5V 1206 - 20%+80 % HI CV 17 688In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

1 uF 50 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.95 mm (0.037 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF Y5V 1206 -20/+80% 4 235In Stock
Min.: 1
Mult.: 1
: 4 000

220 nF 50 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.33uF Y5V 1206 -20/+80% 544In Stock
Min.: 1
Mult.: 1
: 4 000

330 nF 50 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF Y5V 1206 -20/+80% 250In Stock
8 000On Order
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

470 nF 50 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF Y5V 0402 - 20%+80 % HI CV 3 448In Stock
20 000Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

1 uF 6.3 VDC Y5V - 20 %, + 80 % 0402 1005 SMD/SMT Standard - 30 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF Y5V 0402 - 20%+80 % HI CV 39 518In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

1 uF 10 VDC Y5V - 20 %, + 80 % 0402 1005 SMD/SMT Standard - 30 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF Y5V 0603 20% HI CV 5 016In Stock
Min.: 1
Mult.: 1
: 4 000

1 uF 10 VDC Y5V 20 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel