- 30 C Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 770
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF Y5V 0603 20% HI CV 370In Stock
4 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 4 000

1 uF 16 VDC Y5V 20 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.22uF Y5V 0603 20% 500In Stock
Min.: 1
Mult.: 1
: 4 000

220 nF 16 VDC Y5V 20 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.47uF Y5V 0603 20% 2 657In Stock
16 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 4 000

470 nF 16 VDC Y5V 20 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF Y5V 0603 - 20%+80 % HI CV 8 509In Stock
Min.: 1
Mult.: 1
: 4 000

2.2 uF 6.3 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF Y5V 0603 - 20%+80 % HI CV 85 600In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

4.7 uF 6.3 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF Y5V 0603 - 20%+80 % HI CV 150 737In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

1 uF 10 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF Y5V 0603 - 20%+80 % HI CV 6 302In Stock
4 000Expected 10/11/2026
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

2.2 uF 10 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF Y5V 0603 -20/+80% 10 706In Stock
Min.: 1
Mult.: 1
: 4 000

470 nF 10 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF Y5V 0603 - 20%+80 % HI CV 54 965In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

1 uF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF Y5V 0603 - 20%+80 % HI CV 14 471In Stock
12 000Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

2.2 uF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.33uF Y5V 0603 -20/+80% 14 095In Stock
7 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 4 000

330 nF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.47uF Y5V 0603 -20/+80% 5 201In Stock
20 000Expected 08/12/2026
Min.: 1
Mult.: 1
: 4 000

470 nF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.68uF Y5V 0603 -20/+80% 13 529In Stock
Min.: 1
Mult.: 1
: 4 000

680 nF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF Y5V 0603 - 20%+80 % HI CV 41 598In Stock
Min.: 1
Mult.: 1
: 4 000

1 uF 25 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF Y5V 0603 -20/+80% 2 532In Stock
8 000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

220 nF 25 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.33uF Y5V 0603 -20/+80% 10 488In Stock
Min.: 1
Mult.: 1
: 4 000

330 nF 25 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF Y5V 0603 -20/+80% 3 900In Stock
16 000On Order
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

470 nF 25 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF Y5V 0603 -20/+80% 16 060In Stock
80 000On Order
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

220 nF 50 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF Y5V 0805 20% HI CV 11 973In Stock
36 000Expected 28/09/2026
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

10 uF 10 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF Y5V 0805 20% HI CV 13 390In Stock
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

1 uF 50 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF Y5V 0805 20% HI CV 7 570In Stock
Min.: 1
Mult.: 1
: 4 000

1 uF 16 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF Y5V 0805 20% HI CV 8 208In Stock
Min.: 1
Mult.: 1
: 4 000

2.2 uF 16 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF Y5V 0805 20% HI CV 1 372In Stock
Min.: 1
Mult.: 1
: 4 000

1 uF 25 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF Y5V 0805 20% 4 071In Stock
Min.: 1
Mult.: 1
: 4 000

470 nF 25 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF Y5V 0805 20% 7 634In Stock
Min.: 1
Mult.: 1
: 4 000

100 nF 50 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) General Type MLCCs CC Reel, Cut Tape, MouseReel