- 30 C Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 770
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF Y5V 0402 -20%,+80% 118 514In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

100 nF 16 VDC Y5V - 20 %, + 80 % 0402 1005 SMD/SMT Standard - 30 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF Y5V 0402 -20%,+80% 232 064In Stock
Min.: 1
Mult.: 1
: 10 000

100 nF 16 VDC Y5V - 20 %, + 80 % 0402 1005 SMD/SMT Standard - 30 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF Y5V 0402 -20%,+80% 70 283In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

100 nF 10 VDC Y5V - 20 %, + 80 % 0402 1005 SMD/SMT Standard - 30 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF Y5V 0603 20% 153 999In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

100 nF 25 VDC Y5V 20 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF 0603 Y5V 20% 17 876In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

100 nF 25 VDC Y5V 20 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF 0603 Y5V 20% 52 712In Stock
Min.: 1
Mult.: 1
: 15 000

100 nF 25 VDC Y5V 20 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF Y5V 0603 -20%,+80% 46 205In Stock
48 000Expected 22/09/2026
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

100 nF 25 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF 0603 Y5V -20/+80% 36 892In Stock
Min.: 1
Mult.: 1
: 15 000

100 nF 25 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF Y5V 0603 -20%,+80% 55 622In Stock
36 000Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

100 nF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF Y5V 0603 20% 7 404In Stock
Min.: 1
Mult.: 1
: 4 000

1 uF 16 VDC Y5V 20 % 0603 1608 SMD/SMT Flexible (Soft) - 30 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF 0603 Y5V 20% 3 990In Stock
Min.: 1
Mult.: 1
: 4 000

1 uF 10 VDC Y5V 20 % 0603 1608 SMD/SMT Flexible (Soft) - 30 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF Y5V 0603 -20%,+80% 12 190In Stock
24 000On Order
Min.: 1
Mult.: 1
: 4 000

1 uF 25 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF Y5V 0603 -20%,+80% 7 107In Stock
Min.: 1
Mult.: 1
: 4 000

1 uF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF Y5V 0603 -20%,+80% 23 909In Stock
18 000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

1 uF 10 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.15uF 0603 Y5V -20/+80% 4 894In Stock
Min.: 1
Mult.: 1
: 4 000

150 nF 25 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.15uF Y5V 0603 -20%,+80% 3 996In Stock
Min.: 1
Mult.: 1
: 4 000

150 nF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF 0603 Y5V 20% 5 343In Stock
Min.: 1
Mult.: 1
: 4 000

220 nF 25 VDC Y5V 20 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.22uF Y5V 0603 -20%,+80% 25 701In Stock
24 000Expected 15/02/2027
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

220 nF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.22uF Y5V 0603 -20%,+80% 2 655In Stock
30 000Expected 17/09/2026
Min.: 1
Mult.: 1
Max.: 30 000
: 15 000

220 nF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.33uF Y5V 0603 -20%,+80% 8 570In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

330 nF 25 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.33uF 0603 Y5V -20/+80% 2 947In Stock
Min.: 1
Mult.: 1
: 4 000

330 nF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.47uF Y5V 0603 -20%,+80% 239In Stock
12 000Expected 24/11/2026
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

470 nF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF 0603 Y5V -20/+80% 8 277In Stock
Min.: 1
Mult.: 1
: 4 000

470 nF 10 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF Y5V 0805 20% 13 979In Stock
Min.: 1
Mult.: 1
: 4 000

100 nF 25 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF Y5V 0805 20% 15 378In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

100 nF 16 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel