- 30 C Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 770
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF Y5V 0805 20% 23 198In Stock
Min.: 1
Mult.: 1
: 4 000

100 nF 50 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF Y5V 0805 -20%,+80% 189 454In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

100 nF 25 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF Y5V 0805 -20%,+80% 82 319In Stock
200 000On Order
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

100 nF 50 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF Y5V 0805 -20/+80% 3 278In Stock
Min.: 1
Mult.: 1
: 4 000

100 nF 10 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF Y5V 0805 20% 1 760In Stock
Min.: 1
Mult.: 1
: 2 500

1 uF 25 VDC Y5V 20 % 0805 2012 SMD/SMT Flexible (Soft) - 30 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF Y5V 0805 20% 24 850In Stock
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

1 uF 16 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF Y5V 0805 -20%,+80% 1 515In Stock
37 500On Order
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

1 uF 25 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF Y5V 0805 -20%,+80% 1 220In Stock
60 000On Order
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

1 uF 16 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF Y5V 0805 -20%,+80% 19 715In Stock
Min.: 1
Mult.: 1
: 2 500

1 uF 16 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Flexible (Soft) - 30 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF Y5V 0805 -20%,+80% 27 534In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

1 uF 16 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Flexible (Soft) - 30 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF Y5V 0805 -20%,+80% 2 896In Stock
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

1 uF 50 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF Y5V 0805 -20%,+80% 12 867In Stock
77 500On Order
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

10 uF 10 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF Y5V 0805 -20%,+80% 7 876In Stock
25 000Expected 12/02/2027
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

10 uF 6.3 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF Y5V 0805 20% 2 180In Stock
Min.: 1
Mult.: 1
: 4 000

220 nF 25 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF Y5V 0805 20% 2 234In Stock
Min.: 1
Mult.: 1
: 2 500

220 nF 50 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF Y5V 0805 -20%,+80% 4 074In Stock
Min.: 1
Mult.: 1
: 4 000

220 nF 25 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.22uF Y5V 0805 -20%,+80% 16 485In Stock
Min.: 1
Mult.: 1
: 4 000

220 nF 16 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF Y5V 0805 -20/+80% 3 722In Stock
Min.: 1
Mult.: 1
: 2 500

220 nF 50 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF Y5V 0805 20% 1 309In Stock
2 500Expected 03/11/2026
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

2.2 uF 16 VDC Y5V 20 % 0805 2012 SMD/SMT Flexible (Soft) - 30 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF Y5V 0805 -20%,+80% 1 567In Stock
17 500On Order
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

2.2 uF 16 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF Y5V 0805 -20%,+80% 4 836In Stock
Min.: 1
Mult.: 1
: 2 500

2.2 uF 16 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Flexible (Soft) - 30 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF Y5V 0805 -20/+80% 1 043In Stock
Min.: 1
Mult.: 1
: 2 500

2.2 uF 10 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Flexible (Soft) - 30 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.033uF Y5V 0805 -20/+80% 769In Stock
Min.: 1
Mult.: 1
: 4 000

33 nF 50 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.33uF Y5V 0805 -20/+80% 3 788In Stock
Min.: 1
Mult.: 1
: 2 500

330 nF 16 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF Y5V 0805 20% 2 345In Stock
Min.: 1
Mult.: 1
: 2 500

470 nF 25 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel