FLEXITERM Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 6 027
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR71H682JT NEW GLOBAL PN 50V 6800pF A 581-KAM21BR71H682JT 89In Stock
Min.: 1
Mult.: 1
: 4 000

6.8 nF 50 VDC X7R 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .1uF X7R 0805 5% Tol FLEX 11 796In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

100 nF 10 VDC X7R 5 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) General Type MLCCs MLCC X7R FLEX Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM31NR71E474KU NEW GLOBAL PN 25V .47uF A 581-KAM31NR71E474KU 1 569In Stock
Min.: 1
Mult.: 1
: 2 000

470 nF 25 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF31BR71H333KT NW G LOB PN 50V .033uF X7 A 581-KGF31BR71H333KT 3 288In Stock
Min.: 1
Mult.: 1
: 4 000

33 nF 50 VDC X7R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) General Type MLCCs MLCC X7R FLEX Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .01uF X7R 1206 10% Tol 14 696In Stock
Min.: 1
Mult.: 1
Max.: 30 000
: 15 000

10 nF 16 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.94 mm (0.037 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .82uF X7R 1812 1 0% Tol FLEX 752In Stock
Min.: 1
Mult.: 1
: 1 000

820 nF 50 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.61 mm (0.024 in) General Type MLCCs MLCC X7R FLEX Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .1pF X7R 0603 10 % AEC-Q200 FLEXITERM 2 389In Stock
Min.: 1
Mult.: 1
: 15 000

100 nF 16 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .22uF X7R 0805 5 % AEC-Q200 FLEXITERM 4 240In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

220 nF 50 VDC X7R 5 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .01pF X7R 1206 10% AEC-Q200 FLEXITE 3 127In Stock
8 000Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

10 nF 100 VDC X7R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X5R 1206 2 0% Tol 364In Stock
Min.: 1
Mult.: 1
: 2 000
No
47 uF 6.3 VDC X5R 20 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.78 mm (0.07 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 330pF C0G 0402 5 % Tol 7 800In Stock
Min.: 1
Mult.: 1
: 10 000
No
330 pF 25 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM05AR71E332KH NW G LOB PN 25V 3300pF X7 A 581-KAM05AR71E332KH 53 206In Stock
Min.: 1
Mult.: 1
: 10 000

3.3 nF 25 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM05AR71H472KN NEW GLOBAL PN 50V 4700pF A 581-KAM05AR71H472KN 88 193In Stock
Min.: 1
Mult.: 1
: 50 000

4.7 nF 50 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR71E102MT NEW GLOBAL PN 25V 1000pF A 581-KAM15AR71E102MT 28 724In Stock
Min.: 1
Mult.: 1
: 4 000

1 nF 25 VDC X7R 20 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF15AR71E103KT NEW GLOBAL PN 25V 0.01uF A 581-KGF15AR71E103KT 23 050In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

10 nF 25 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.9 mm (0.035 in) General Type MLCCs MLCC X7R FLEX Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF15AR71E473JT NEW GLOBAL PN 25V .047uF A 581-KGF15AR71E473JT 7 726In Stock
Min.: 1
Mult.: 1
: 4 000

47 nF 25 VDC X7R 5 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.9 mm (0.035 in) General Type MLCCs MLCC X7R FLEX Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR71H102JM NEW GLOBAL PN 50V 1nF X7 A 581-KAM15AR71H102JM 23 130In Stock
Min.: 1
Mult.: 1
: 15 000

1 nF 50 VDC X7R 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR71H682KT NW G LOB PN 50V 6800pF X7 A 581-KAM15AR71H682KT 31 043In Stock
Min.: 1
Mult.: 1
: 4 000

6.8 nF 50 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR72A183KT NEW GLOBAL PN 100V .018u A 581-KAM21BR72A183KT 18 868In Stock
Min.: 1
Mult.: 1
: 4 000

18 nF 100 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.27 mm (0.05 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR71E473KT NEW GLOBAL PN 25V .047uF A 581-KAM21BR71E473KT 32 525In Stock
Min.: 1
Mult.: 1
: 4 000

47 nF 25 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR71E822KT NEW GLOBAL PN 25V 8200pF A 581-KAM15AR71E822KT 20 371In Stock
Min.: 1
Mult.: 1
: 4 000

8.2 nF 25 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR72A222JT NEW GLOBAL PN 100V 2200p A 581-KAM21BR72A222JT 14 891In Stock
Min.: 1
Mult.: 1
: 4 000

2.2 nF 100 VDC X7R 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF21KR71C474KU NEW GLOBAL PN 16V .47uF A 581-KGF21KR71C474KU 4 853In Stock
Min.: 1
Mult.: 1
: 2 000

470 nF 16 VDC X7R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) General Type MLCCs MLCC X7R FLEX Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM31ER71H334KL NEW GLOBAL PN 50V .33uF A 581-KAM31ER71H334KL 14 593In Stock
Min.: 1
Mult.: 1
: 10 000

330 nF 50 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.52 mm (0.06 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF43GR72A334KV NW G LOB PN 100V .33uF X7 A 581-KGF43GR72A334KV 2 141In Stock
Min.: 1
Mult.: 1
: 1 000

330 nF 100 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.61 mm (0.024 in) General Type MLCCs MLCC X7R FLEX Reel, Cut Tape, MouseReel