C Series Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 3 544
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF X7T 450 VDC 1812 20 % 2 554In Stock
Min.: 1
Mult.: 1
: 500

470 nF 450 VDC X7T 20 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 450V 0.1uF NP0 5% T: 2.8mm 1 595In Stock
Min.: 1
Mult.: 1
: 500

100 nF 450 VDC C0G (NP0) 5 % 2220 5750 SMD/SMT Standard - 55 C + 150 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 6.3V 100uF X5R 20% T: 2.8mm 10 124In Stock
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC X5R 20 % 2220 5750 SMD/SMT Standard - 55 C + 85 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 10V 100uF X5R 20% T: 2.8mm 2 348In Stock
4 450On Order
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC X5R 20 % 2220 5750 SMD/SMT Standard - 55 C + 85 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 10V 68uF X5R 20% T: 2.3mm 4 390In Stock
Min.: 1
Mult.: 1
: 500

68 uF 10 VDC X5R 20 % 2220 5750 SMD/SMT Standard - 55 C + 85 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 16V 47uF X5R 20% T: 2.3mm 3 830In Stock
3 000On Order
Min.: 1
Mult.: 1
: 500

47 uF 16 VDC X5R 20 % 2220 5750 SMD/SMT Standard - 55 C + 85 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 25VDC 22uF 20% X5R 2.3mm 2 515In Stock
Min.: 1
Mult.: 1
: 500

22 uF 25 VDC X5R 20 % 2220 5750 SMD/SMT Standard - 55 C + 85 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 25V 22uF X5R 20% T: 2.5mm 1 978In Stock
9 500Expected 28/12/2026
Min.: 1
Mult.: 1
: 500

22 uF 25 VDC X5R 20 % 2220 5750 SMD/SMT Standard - 55 C + 85 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 50V 10uF X5R 10% T: 2.3mm 3 898In Stock
18 500On Order
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC X5R 10 % 2220 5750 SMD/SMT Standard - 55 C + 85 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF X5R 50 VDC 2220 20 % 2 735In Stock
4 500On Order
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC X5R 20 % 2220 5750 SMD/SMT Standard - 55 C + 85 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 25V 22uF X7R 20% T: 2.5mm 7 998In Stock
19 500On Order
Min.: 1
Mult.: 1
: 500

22 uF 25 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 25VDC 47uF 20% X7R 3 248In Stock
30 500On Order
Min.: 1
Mult.: 1
: 500

47 uF 25 VDC X7R 20 % 2220 5750 SMD/SMT - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 100V 3.3uF X7R 10% T: 2.3mm 4 791In Stock
4 500On Order
Min.: 1
Mult.: 1
: 500

3.3 uF 100 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 250V 0.68uF X7R 10% T: 2.3mm 7 685In Stock
24 500On Order
Min.: 1
Mult.: 1
: 500

680 nF 250 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 100V 10uF X7S 10% T: 2.3mm 7 810In Stock
82 000On Order
Min.: 1
Mult.: 1
: 500

10 uF 100 VDC X7S 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 100V 6.8uF X7S 10% T: 2mm 2 224In Stock
Min.: 1
Mult.: 1
: 500

6.8 uF 100 VDC X7S 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2 mm (0.079 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 2220 250V 2.2uF X7T 10% T:2.5mm 1 522In Stock
20 500On Order
Min.: 1
Mult.: 1
: 500

2.2 uF 250 VDC X7T 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF X7T 250 VDC 2220 20 % 6 025In Stock
3 500Expected 21/12/2026
Min.: 1
Mult.: 1
: 500

2.2 uF 250 VDC X7T 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 630V 0.47uF X7T 10% T: 2.5mm 5 599In Stock
4 500Expected 28/12/2026
Min.: 1
Mult.: 1
: 500

470 nF 630 VDC X7T 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF X7T 630 VDC 2220 20 % 4 050In Stock
Min.: 1
Mult.: 1
: 500

470 nF 630 VDC X7T 20 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 450V 1uF X7T 10% T: 2.5mm 3 763In Stock
23 500Expected 28/12/2026
Min.: 1
Mult.: 1
: 500

1 uF 450 VDC X7T 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 2220 450V 1uF X7T 10% T: 2.5mm 937In Stock
1 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

1 uF 450 VDC X7T 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 1000V 0.01uF C0G 5% T: 2.8mm 2 230In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

10 nF 1 kVDC C0G (NP0) 5 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs C Reel, Cut Tape
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 3025 25V 47uF X7R 20% T: 2.5mm 1 612In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 25 VDC X7R 20 % 3025 7563 SMD/SMT Flexible (Soft) - 55 C + 125 C 7.5 mm (0.295 in) 6.3 mm (0.248 in) 2.6 mm (0.102 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 3025 16V 100uF X7S 20% T: 2.8mm 1 918In Stock
3 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 1 000

100 uF 16 VDC X7S 20 % 3025 7563 SMD/SMT Flexible (Soft) - 55 C + 125 C 7.5 mm (0.295 in) 6.3 mm (0.248 in) 2.8 mm (0.11 in) General Type MLCCs C Reel, Cut Tape, MouseReel