Standard Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 256 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 150pF C0G 1812 5% 1 490In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

150 pF 3 kVDC C0G (NP0) 5 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.6 mm (0.181 in) 3.2 mm (0.126 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 470pF X7R 1812 10% 1 750In Stock
Min.: 1
Mult.: 1
: 1 000

470 pF 3 kVDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.6 mm (0.181 in) 3.2 mm (0.126 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1812 20 % 537In Stock
Min.: 1
Mult.: 1
: 1 000

1 uF 100 VDC X7R 20 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .22uF X7R 1812 10% 985In Stock
Min.: 1
Mult.: 1
: 500

220 nF 500 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 100V 10% 2220 384In Stock
1 500Expected 09/11/2026
Min.: 1
Mult.: 1
: 500

4.7 uF 100 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V .01uF X7R 2225 10% 460In Stock
Min.: 1
Mult.: 1
: 500

10 nF 2 kVDC X7R 10 % 2225 (Reversed) 5763 (Reversed) SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 6.3 mm (0.248 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.00022uF X8G 10% AEC-Q200 7 595In Stock
Min.: 1
Mult.: 1
: 10 000

220 pF 50 VDC X8G 10 % 0402 1005 SMD/SMT Standard - 55 C + 150 C 1 mm (0.039 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 SMD Auto X8G HT150C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.00047uF X8G 10% AEC-Q200 8 234In Stock
Min.: 1
Mult.: 1
: 10 000

470 pF 50 VDC X8G 10 % 0402 1005 SMD/SMT Standard - 55 C + 150 C 1 mm (0.039 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 SMD Auto X8G HT150C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 469In Stock
1 000Expected 11/05/2027
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

47 pF 50 VDC C0G (NP0) 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) SMD Indust C0G HT200C Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.15 uF 630 VDC 10% 1812 X7T AEC-Q200 1 307In Stock
8 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 4 000

150 nF 630 VDC X7T 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 GC3 Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1206 10% AEC-Q200 FlexiTerm 3 958In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

10 uF 25 VDC X7R 10 % 1206 3216 SMD/SMT Standard 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF C0G 0805 5% AEC-Q200 27 837In Stock
Min.: 1
Mult.: 1
Max.: 30 000
: 15 000

1 nF 100 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 10 000pF C0G 12 06 5% AEC-Q200 8 654In Stock
Min.: 1
Mult.: 1
: 2 000

10 nF 630 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1206 1 0% AEC-Q200 5 942In Stock
5 000Expected 04/01/2027
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

4.7 uF 50 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.78 mm (0.07 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1206 10% AEC-Q200 2 067In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

2.2 uF 100 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.78 mm (0.07 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 4700pF C0G 121 0 5% AEC-Q200 1 450In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

4.7 nF 1 kVDC C0G (NP0) 5 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 100pF C0G 0101 5 % 35 478In Stock
Min.: 1
Mult.: 1
Max.: 40 000
: 20 000

100 pF 16 VDC C0G (NP0) 5 % 0101 0402 SMD/SMT Standard - 55 C + 125 C 0.4 mm (0.016 in) 0.2 mm (0.008 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2pF C0G 0101 +/- .1pF 28 280In Stock
Min.: 1
Mult.: 1
: 20 000

2 pF 25 VDC C0G (NP0) 0.1 pF 0101 0402 SMD/SMT Standard - 55 C + 125 C 0.4 mm (0.016 in) 0.2 mm (0.008 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .1uF X5R 0101 1 0% 112 870In Stock
Min.: 1
Mult.: 1
Max.: 40 000
: 20 000

100 nF 6.3 VDC X5R 10 % 0101 0402 SMD/SMT Standard - 55 C + 85 C 0.4 mm (0.016 in) 0.2 mm (0.008 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .015uF X5R 0101 10% 36 210In Stock
Min.: 1
Mult.: 1
: 20 000

15 nF 6.3 VDC X5R 10 % 0101 0402 SMD/SMT Standard - 55 C + 85 C 0.4 mm (0.016 in) 0.2 mm (0.008 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .001uF X5R 0201 10% 13 304In Stock
Min.: 1
Mult.: 1
: 15 000

1 nF 16 VDC X5R 10 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 6.8pF C0G 0402 + /-.1pF 9 298In Stock
Min.: 1
Mult.: 1
: 10 000

6.8 pF 25 VDC C0G (NP0) 0.1 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 120pF C0G 0402 10% 8 475In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

120 pF 50 VDC C0G (NP0) 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 180pF C0G 0402 10% 7 994In Stock
Min.: 1
Mult.: 1
: 10 000

180 pF 50 VDC C0G (NP0) 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0402 20% 14 325In Stock
Min.: 1
Mult.: 1
: 10 000

1 uF 10 VDC X5R 20 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel