Speciality Ceramic Capacitors

Results: 2 289
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating Termination Style Length Width Product Dielectric Tolerance Minimum Operating Temperature Maximum Operating Temperature Diameter Series Qualification Packaging
TDK Speciality Ceramic Capacitors CKG 1210 1000V1000pF 5% T:3.35mm AEC-Q20
1 920Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

1 nF Metal Frame 3.6 mm (0.142 in) 2.6 mm (0.102 in) Stacked Capacitors C0G (NP0) 5 % - 55 C + 125 C CKG AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors CKG1210 1000V0.022uF C0G 5% T: 3.35mm
1 952On Order
Min.: 1
Mult.: 1
: 1 000

22 nF Metal Frame 3.6 mm (0.142 in) 2.6 mm (0.102 in) Stacked Capacitors C0G (NP0) 5 % - 55 C + 125 C CKG Reel, Cut Tape
TDK Speciality Ceramic Capacitors CKG 2220 250V 2.2uF 10% T:3.35mm AECQ200
1 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

2.2 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7T 10 % - 55 C + 125 C CKG AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CKG 2220 25V 47uF 20% T:5mm AEC-Q200
1 854Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 000

47 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X5R 20 % - 55 C + 85 C CKG AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors D:60mm 15kVdc 7000pF Y5S 10%
31On Order
Min.: 1
Mult.: 1

7 nF 15 kVDC Screw 21 mm High Voltage Ceramic Capacitors Y5S 10 % - 30 C + 85 C 60 mm FHV Bulk
TDK Speciality Ceramic Capacitors D:20mm 50kVdc 100pF Z5T 10%
80On Order
Min.: 1
Mult.: 1

100 pF 50 kVDC Screw 35 mm (1.378 in) High Voltage Ceramic Capacitors Z5T 10 % - 30 C + 85 C 20 mm UHV Bulk
Murata Electronics Speciality Ceramic Capacitors
986Expected 02/09/2027
Min.: 1
Mult.: 1
: 1 000

10 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Metal Terminal Capacitors X7R 10 % - 55 C + 125 C KCM55 AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 0.22uF 1000VDC 10% X7T AEC-Q200
800Expected 19/10/2026
Min.: 1
Mult.: 1
: 400

220 nF SMD/SMT 6.1 mm (0.24 in) 5.3 mm (0.209 in) Automotive MLCCs X7T 10 % - 55 C + 125 C KC3 AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 0.13uF 1250VDC 10% X7T AEC-Q200
488On Order
Min.: 1
Mult.: 1
: 400

130 nF SMD/SMT 6.1 mm (0.24 in) 5.3 mm (0.209 in) Automotive MLCCs X7T 10 % - 55 C + 125 C KC3 AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors
400Expected 26/08/2026
Min.: 1
Mult.: 1
: 400

47 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Metal Terminal Capacitors X7S 10 % - 55 C + 125 C KCM55 AEC-Q200 Reel, Cut Tape
Murata Electronics Speciality Ceramic Capacitors 630VDC 1.2F 20% X7T
474Expected 09/09/2027
Min.: 1
Mult.: 1
: 500

1.2 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Metal Terminal Capacitors X7T 20 % - 55 C + 125 C KR3 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 2220(5750M) U2J 630Vdc 47000pF +/-5%
388Expected 18/09/2026
Min.: 1
Mult.: 1
: 400

47 nF 630 V Metal Frame 6.1 mm (0.24 in) 5.1 mm (0.201 in) General Type MLCCs U2J 5 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors
898Expected 24/09/2026
Min.: 1
Mult.: 1
: 1 000

10 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 10 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors
190Expected 21/09/2026
Min.: 1
Mult.: 1
: 200

15 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 20 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors CKG 2220 630V 0.22uF X7R 10% T: 3.35mm
1 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 000

220 nF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7R 10 % - 55 C + 125 C CKG Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors D:48mm 30kVdc 2100pF Y5S 10%
5Expected 03/11/2026
Min.: 1
Mult.: 1

2.1 nF 30 kVDC Screw 26 mm (1.024 in) High Voltage Ceramic Capacitors Y5S 10 % - 30 C + 85 C 48 mm FHV Bulk
TDK Speciality Ceramic Capacitors D:30mm 30kVdc 400pF Z5T 10%
16Expected 21/09/2026
Min.: 1
Mult.: 1

400 pF 30 kVDC Screw 26 mm (1.024 in) High Voltage Ceramic Capacitors Z5T 10 % + 10 C + 85 C 30 mm UHV Bulk
TDK Speciality Ceramic Capacitors D:34mm 30kVdc 700pF Z5T 10%
16On Order
Min.: 1
Mult.: 1

700 pF 30 kVDC Screw 26 mm (1.024 in) High Voltage Ceramic Capacitors Z5T 10 % + 10 C + 85 C 34 mm UHV Bulk
TDK Speciality Ceramic Capacitors D:20mm 40kVdc 100pF Z5T 10%
19Expected 21/09/2026
Min.: 1
Mult.: 1

100 pF 40 kVDC Screw 32 mm (1.26 in) High Voltage Ceramic Capacitors Z5T 10 % - 30 C + 85 C 20 mm UHV Bulk
TDK Speciality Ceramic Capacitors D:48mm 20kVdc 2500pF Z5T 10%
32On Order
Min.: 1
Mult.: 1

2.5 nF 20 kVDC Screw 23 mm (0.906 in) High Voltage Ceramic Capacitors Z5T 10 % - 30 C + 85 C 48 mm UHV Bulk
KYOCERA AVX 550L104KCAT\500
KYOCERA AVX Speciality Ceramic Capacitors 16V .1uF 16KHz-70GHz 0402 10%
500Expected 09/11/2026
Min.: 1
Mult.: 1
: 500

100 nF 16 V SMD/SMT 1 mm (0.039 in) 0.5 mm (0.02 in) RF Microwave / High Q 10 % - 55 C + 125 C 550L Reel, Cut Tape, MouseReel
KYOCERA AVX 550L104KTT\500
KYOCERA AVX Speciality Ceramic Capacitors 16V .1uF 16KHZ-70GHz 0402 10%
1 800On Order
Min.: 1
Mult.: 1
: 500

100 nF 16 V SMD/SMT 1 mm (0.039 in) 0.5 mm (0.02 in) RF Microwave / High Q 10 % - 55 C + 125 C 550L Reel, Cut Tape, MouseReel
KYOCERA AVX Speciality Ceramic Capacitors AVX/ATC SLC FINISHED
200Expected 07/12/2026
Min.: 100
Mult.: 100
: 100

110 pF 100 VDC SMD/SMT 0.635 mm (0.025 in) 0.635 mm (0.025 in) Single Layer Capacitors - SLC 20 % + 10 C + 85 C 116 Reel
KYOCERA AVX Speciality Ceramic Capacitors 50V 100pF GB01 Maxi 10%
400Expected 07/09/2026
Min.: 400
Mult.: 400

100 pF 50 VDC SMD/SMT 0.38 mm (0.015 in) 0.127 mm Single Layer Capacitors - SLC X7R 10 % - 55 C + 125 C GB Waffle
KYOCERA AVX Speciality Ceramic Capacitors 50V 220pF Maxi 20% SLC With Borders
400Expected 27/08/2026
Min.: 400
Mult.: 400

220 pF 50 VDC SMD/SMT 0.381 mm (0.015 in) 0.381 mm (0.015 in) Single Layer Capacitors - SLC X7R 20 % - 55 C + 125 C GB Waffle