TDK Speciality Ceramic Capacitors

Results: 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating Termination Style Length Width Product Dielectric Tolerance Minimum Operating Temperature Maximum Operating Temperature Diameter Series Qualification Packaging
TDK Speciality Ceramic Capacitors 1uF 500volt Ceralink (LP) L-Style Lead 1 759In Stock
2 000Expected 25/01/2027
Min.: 1
Mult.: 1
: 1 000

1 uF 500 VDC SMD/SMT 10.84 mm (0.427 in) 10.84 mm (0.427 in) DC Link Capacitors PLZT Ceramic 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 0.25uF 900volts (LP) Ceralink L-Leads 2 259In Stock
3 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 1 000

250 nF 900 VDC SMD/SMT 10.84 mm (0.427 in) 7.85 mm (0.309 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 0.5uF 700V Ceralink LowProfile 3 243In Stock
Min.: 1
Mult.: 1
: 1 000

500 nF 700 VDC SMD/SMT 7.14 mm (0.281 in) 7.14 mm (0.281 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 0.25uF 900volts Ceralink J-Lead 2 239In Stock
2 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 1 000

250 nF 900 VDC SMD/SMT 7.14 mm (0.281 in) 7.85 mm (0.309 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CeraLink FA2 2uF 500V 7'' AEC-Q200 137In Stock
Min.: 1
Mult.: 1
: 110

2 uF 500 VDC SMD/SMT 7.4 mm (0.291 in) 6 mm DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors CeraLink FA3 3uF 500V 7'' AEC-Q200 300In Stock
200Expected 20/11/2026
Min.: 1
Mult.: 1
: 100

3 uF 500 VDC SMD/SMT 7.4 mm (0.291 in) 9 mm (0.354 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors CeraLink FA2 1uF 700V 7'' AEC-Q200 421In Stock
Min.: 1
Mult.: 1
: 110

1 uF 700 VDC SMD/SMT 7.4 mm (0.291 in) 6 mm DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors 900V 0.5uF Ceralink Flex Assembly 2
594In Stock
Min.: 1
Mult.: 1
: 500

500 nF 900 VDC SMD/SMT 7 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors Inline MEGA Cap,2220,C0G,1000V,20nF,+/-5%,6.4mm AEC-Q200 390In Stock
Min.: 1
Mult.: 1
: 400

20 nF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors C0G (NP0) 5 % - 55 C + 125 C CA Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors Inline MEGA Cap,2220,X6T,450V,2.2uF,+/-20%,6.4mm AEC-Q200 319In Stock
Min.: 1
Mult.: 1
: 400

2.2 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X6T 20 % - 55 C + 105 C CA Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 2220 1000VDC 30nF 5% C0G 840In Stock
2 400Expected 30/12/2026
Min.: 1
Mult.: 1
: 400

30 nF Metal Frame 6 mm (0.236 in) 5.6 mm (0.22 in) Stacked Capacitors C0G (NP0) 5 % - 55 C + 125 C CA Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 2220 25VDC 100uF 20% X7R 286In Stock
2 000On Order
Min.: 1
Mult.: 1
: 400

100 uF Metal Frame 6.25 mm (0.246 in) 5 mm (0.197 in) Stacked Capacitors X7R 20 % - 55 C + 125 C CA Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 2220 35VDC 100uF 20% X7R 872In Stock
800Expected 30/12/2026
Min.: 1
Mult.: 1
: 400

100 uF Metal Frame 6.25 mm (0.246 in) 5 mm (0.197 in) Stacked Capacitors X7R 20 % - 55 C + 125 C CA Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 2232 25VDC 150uF 20% X7R 323In Stock
Min.: 1
Mult.: 1
: 400

150 uF Metal Frame 6.25 mm (0.246 in) 7.5 mm (0.295 in) Stacked Capacitors X7R 20 % - 55 C + 125 C CA Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CKG 2220 25V 47uF X7R 20% T: 3.35mm 1 499In Stock
3 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 1 000

47 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7R 20 % - 55 C + 125 C CKG Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CKG 2220 25V 47uF 20% T:3.35mm AECQ200 1 697In Stock
2 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 1 000

47 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7R 20 % - 55 C + 125 C CKG AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 2220 50VDC 22uF 20% X7R SINGLE 2 020In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7R 20 % - 55 C + 125 C CKG Reel, Cut Tape
TDK Speciality Ceramic Capacitors 2220 50VDC 22uF 20% X7R SINGLE AEC-Q200 2 140In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7R 20 % - 55 C + 125 C CKG AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors 2220 35VDC 47uF 20% X7R Single Stack 1 073In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7R 20 % - 55 C + 125 C CKG Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CKG 2220 100V 4.7uF 10% T:3.35mm AECQ200 1 707In Stock
Min.: 1
Mult.: 1
: 1 000

4.7 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7R 10 % - 55 C + 125 C CKG AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CKG 2220 100V 10uF 20% T:3.35mm AECQ200 557In Stock
Min.: 1
Mult.: 1
: 1 000

10 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7S 20 % - 55 C + 125 C CKG AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CKG 2220 100V 15uF X7S 20% T: 3.35mm 823In Stock
7 900On Order
Min.: 1
Mult.: 1
: 1 000

15 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7S 20 % - 55 C + 125 C CKG Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CKG 2220 630V 0.47uF 10% T:3.35mm AECQ20 689In Stock
Min.: 1
Mult.: 1
: 1 000

470 nF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7T 10 % - 55 C + 125 C CKG AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 2220 250V 0.30uF 5% C0G Dbl Stk AEC-Q200 740In Stock
Min.: 1
Mult.: 1
: 1 000

300 nF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors C0G (NP0) 5 % - 55 C + 125 C CKG AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CKG 2220 16V 100uF X5R 20% T: 5mm 4 579In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X5R 20 % - 55 C + 85 C CKG Reel, Cut Tape, MouseReel