+ 105 C Speciality Ceramic Capacitors

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating Termination Style Length Width Product Dielectric Tolerance Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Speciality Ceramic Capacitors Inline MEGA Cap,2220,X6T,450V,2.2uF,+/-20%,6.4mm AEC-Q200 319In Stock
Min.: 1
Mult.: 1
: 400

2.2 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X6T 20 % - 55 C + 105 C CA Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 315In Stock
Min.: 1
Mult.: 1
: 1 000

10 uF Metal Frame 3.2 mm (0.126 in) 1.6 mm (0.063 in) Metal Terminal Capacitors X6S 10 % - 55 C + 105 C KRM AEC-Q200 Reel, Cut Tape
Murata Electronics Speciality Ceramic Capacitors 474In Stock
8 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 4 000

10 uF Metal Frame 3.2 mm (0.126 in) 1.6 mm (0.063 in) Metal Terminal Capacitors X6S 10 % - 55 C + 105 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
Knowles Dielectric Labs Speciality Ceramic Capacitors 50V 100pF 10% Single Layer Cap 400In Stock
Min.: 100
Mult.: 100

100 pF 50 VDC SMD/SMT 0.508 mm (0.02 in) 0.508 mm (0.02 in) Single Layer Capacitors - SLC BU 10 % - 55 C + 105 C Di-Cap Waffle
TDK Speciality Ceramic Capacitors Inline MEGA Cap,2232,X6T,450V,3.3uF,+/-20%,6.4mm AEC-Q200
795On Order
Min.: 1
Mult.: 1
: 400

3.3 uF Metal Frame 6 mm (0.236 in) 7.5 mm (0.295 in) Stacked Capacitors X6T 20 % - 55 C + 105 C CA Reel, Cut Tape, MouseReel
Knowles Dielectric Labs Speciality Ceramic Capacitors 100V 1000pF 20% Single Layer Cap
100Expected 25/08/2026
Min.: 100
Mult.: 100

1 nF 16 VDC SMD/SMT 0.762 mm (0.03 in) 0.762 mm (0.03 in) Single Layer Capacitors - SLC UX 20 % - 55 C + 105 C Di-Cap Waffle
Murata Electronics Speciality Ceramic Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

10 uF Metal Frame 2 mm (0.079 in) 1.25 mm (0.049 in) Metal Terminal Capacitors X6S 10 % - 55 C + 105 C KRM AEC-Q200 Reel
Murata Electronics Speciality Ceramic Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 000

10 uF Metal Frame 2 mm (0.079 in) 1.25 mm (0.049 in) Metal Terminal Capacitors X6S 10 % - 55 C + 105 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

10 uF Metal Frame 3.2 mm (0.126 in) 1.6 mm (0.063 in) Metal Terminal Capacitors X6S 10 % - 55 C + 105 C KRM AEC-Q200 Reel
Murata Electronics Speciality Ceramic Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

10 uF Metal Frame 3.2 mm (0.126 in) 1.6 mm (0.063 in) Metal Terminal Capacitors X6S 10 % - 55 C + 105 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
Knowles Dielectric Labs Speciality Ceramic Capacitors 630V 100 pF 1000pF Single Layer Cap Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

100 pF 100 VDC SMD/SMT 0.508 mm (0.02 in) 0.508 mm (0.02 in) Single Layer Capacitors - SLC BU 20 % - 55 C + 105 C Single Side Border-Cap Waffle
Knowles Dielectric Labs Speciality Ceramic Capacitors 100V 1000pF Broadband Blocks Non-Stocked Lead-Time 17 Weeks
No
1 nF 100 VDC SMD/SMT 2.03 mm 1.27 mm (0.05 in) RF Microwave / High Q - 55 C + 105 C C0xBL Reel