AEC-Q200 SMD/SMT Speciality Ceramic Capacitors

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating Termination Style Length Width Product Dielectric Tolerance Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Murata Electronics Speciality Ceramic Capacitors 0.13uF 1250VDC 10% X7T AEC-Q200 1 166In Stock
Min.: 1
Mult.: 1
: 1 000

130 nF SMD/SMT 6.1 mm (0.24 in) 5.3 mm (0.209 in) Automotive MLCCs X7T 10 % - 55 C + 125 C KC3 AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 2.2uF 100VDC 10% X7T 7 079In Stock
Min.: 1
Mult.: 1
: 8 000

2.2 uF SMD/SMT 2.2 mm (0.087 in) 1.25 mm (0.049 in) Automotive MLCCs X7T 10 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 1uF 500volt Ceralink (LP) J-Style Lead 12 937In Stock
Min.: 1
Mult.: 1
: 1 000

1 uF 500 VDC SMD/SMT 7.14 mm (0.281 in) 7.14 mm (0.281 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 500V 10uF Ceralink Flex Assembly 10 4 467In Stock
2 300Expected 16/10/2026
Min.: 1
Mult.: 1

10 uF 500 VDC SMD/SMT 30.3 mm (1.193 in) 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA10 AEC-Q200 Bulk
TDK Speciality Ceramic Capacitors 500V 2uF Ceralink Flex Assembly 2 2 895In Stock
2 500Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

2 uF 500 VDC SMD/SMT 7 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 700V 1uF Ceralink Flex Assembly 2 5 184In Stock
Min.: 1
Mult.: 1
: 500

1 uF 700 VDC SMD/SMT 7 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors 700V 5uF Ceralink Flex Assembly 10 791In Stock
Min.: 1
Mult.: 1

5 uF 700 VDC SMD/SMT 30.3 mm (1.193 in) 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA10 AEC-Q200 Bulk
TDK Speciality Ceramic Capacitors 900V 2.5uF Ceralink Flex Assembly 10
1 141In Stock
700Expected 25/08/2026
Min.: 1
Mult.: 1

2.5 uF 900 VDC SMD/SMT 30.3 mm (1.193 in) 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA10 AEC-Q200 Bulk
TDK Speciality Ceramic Capacitors 900V 0.75uF Ceralink Flex Assembly 3
3 288In Stock
Min.: 1
Mult.: 1
: 350

750 nF 900 VDC SMD/SMT 9 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape
Murata Electronics Speciality Ceramic Capacitors 0.56F 450VDC 10% X7T AEC-Q200 268In Stock
Min.: 1
Mult.: 1
: 400

560 nF SMD/SMT 6.1 mm (0.24 in) 5.3 mm (0.209 in) Automotive MLCCs X7T 10 % - 55 C + 125 C KC3 AEC-Q200 Reel, Cut Tape
Murata Electronics Speciality Ceramic Capacitors 2.2uF 100VDC 10% X7T 686In Stock
Min.: 1
Mult.: 1
: 2 000

2.2 uF SMD/SMT 2.2 mm (0.087 in) 1.25 mm (0.049 in) General Type MLCCs X7T 10 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors 1uF 500volt Ceralink (LP) L-Style Lead 1 759In Stock
2 000Expected 25/01/2027
Min.: 1
Mult.: 1
: 1 000

1 uF 500 VDC SMD/SMT 10.84 mm (0.427 in) 10.84 mm (0.427 in) DC Link Capacitors PLZT Ceramic 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 0.25uF 900volts (LP) Ceralink L-Leads 2 259In Stock
3 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 1 000

250 nF 900 VDC SMD/SMT 10.84 mm (0.427 in) 7.85 mm (0.309 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 0.5uF 700V Ceralink LowProfile 3 243In Stock
Min.: 1
Mult.: 1
: 1 000

500 nF 700 VDC SMD/SMT 7.14 mm (0.281 in) 7.14 mm (0.281 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 0.25uF 900volts Ceralink J-Lead 2 239In Stock
2 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 1 000

250 nF 900 VDC SMD/SMT 7.14 mm (0.281 in) 7.85 mm (0.309 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CeraLink FA2 2uF 500V 7'' AEC-Q200 137In Stock
Min.: 1
Mult.: 1
: 110

2 uF 500 VDC SMD/SMT 7.4 mm (0.291 in) 6 mm DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors CeraLink FA3 3uF 500V 7'' AEC-Q200 300In Stock
200Expected 20/11/2026
Min.: 1
Mult.: 1
: 100

3 uF 500 VDC SMD/SMT 7.4 mm (0.291 in) 9 mm (0.354 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors CeraLink FA2 1uF 700V 7'' AEC-Q200 421In Stock
Min.: 1
Mult.: 1
: 110

1 uF 700 VDC SMD/SMT 7.4 mm (0.291 in) 6 mm DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors 900V 0.5uF Ceralink Flex Assembly 2
594In Stock
Min.: 1
Mult.: 1
: 500

500 nF 900 VDC SMD/SMT 7 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors 0.5uF 700volts Ceralink LP 256In Stock
2 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 1 000

500 nF 700 VDC SMD/SMT 10.84 mm (0.427 in) 10.84 mm (0.427 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CeraLink FA2 0.5uF 900V 7'' AEC-Q200
2In Stock
220Expected 22/09/2026
Min.: 1
Mult.: 1
: 110

500 nF 900 VDC SMD/SMT 7.4 mm (0.291 in) 6 mm DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 500V 3uF Ceralink Flex Assembly 3
7 700On Order
Min.: 1
Mult.: 1
: 350

3 uF 500 VDC SMD/SMT 9 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 700V 1.5uF Ceralink Flex Assembly 3
1 274On Order
Min.: 1
Mult.: 1
: 350

1.5 uF 700 VDC SMD/SMT 9 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape
Murata Electronics Speciality Ceramic Capacitors 0.22uF 1000VDC 10% X7T AEC-Q200
1 998Expected 02/09/2027
Min.: 1
Mult.: 1
: 1 000

220 nF SMD/SMT 6.1 mm (0.24 in) 5.3 mm (0.209 in) Automotive MLCCs X7T 10 % - 55 C + 125 C KC3 AEC-Q200 Reel, Cut Tape
Murata Electronics Speciality Ceramic Capacitors 0.22uF 1000VDC 10% X7T AEC-Q200
800Expected 19/10/2026
Min.: 1
Mult.: 1
: 400

220 nF SMD/SMT 6.1 mm (0.24 in) 5.3 mm (0.209 in) Automotive MLCCs X7T 10 % - 55 C + 125 C KC3 AEC-Q200 Reel, Cut Tape, MouseReel