1 uF - 55 C Feed Through Capacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors 1.0 UF 4.0V 686 001In Stock
Cut Tape
0,222 €
0,091 €
0,081 €
0,063 €
Reel
0,04 €
Min.: 1
Mult.: 1
: 10 000
1 uF 4 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm Three Terminal Filter Capacitors 2 A 0.1 mm - 55 C + 125 C 30 mOhms NFM15HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V 20% 508 178In Stock
300 000Expected 18/12/2026
Cut Tape
0,249 €
0,112 €
0,087 €
0,07 €
Reel
0,048 €
Min.: 1
Mult.: 1
: 10 000
1 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm 2 A - 55 C + 125 C 30 mOhms NFM15PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V 215 162In Stock
Cut Tape
0,169 €
0,12 €
0,084 €
0,067 €
Reel
0,049 €
Min.: 1
Mult.: 1
: 4 000
1 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Three Terminal Filter Capacitors 4 A 0.4 mm - 55 C + 105 C NFM18PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V 69 954In Stock
268 000On Order
Cut Tape
0,213 €
0,09 €
0,081 €
0,064 €
Reel
0,038 €
Min.: 1
Mult.: 1
: 4 000
1 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.8 mm - 55 C + 105 C NFM18PS Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 16V 49 815In Stock
Cut Tape
0,32 €
0,139 €
0,123 €
0,098 €
Reel
0,075 €
Min.: 1
Mult.: 1
: 4 000
1 uF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 16V 1uF X7R 1210 20% Thickness=1.6mm 11 900In Stock
Cut Tape
1,21 €
0,666 €
0,611 €
0,501 €
Reel
0,442 €
Min.: 1
Mult.: 1
: 2 000
1 uF 16 VDC SMD/SMT 20 % 3 Terminal 1210 (3225 metric) 3.2 mm 2.5 mm 1.6 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1UF 4VDC 20% 14 843In Stock
90 000On Order
Cut Tape
0,098 €
0,036 €
0,032 €
0,023 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 10 000
1 uF 4 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.3 mm Three Terminal Filter Capacitors 2 A 0.3 mm - 55 C + 105 C 30 mOhms NFM15PC Reel, Cut Tape, MouseReel