- 55 C Reel Feed Through Capacitors

Results: 274
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Spectrum Control Feed Through Capacitors 2200pF 50V .4A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 8 000
Mult.: 1
: 4 000

2.2 nF 50 VDC - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.5 mm - 55 C + 125 C X7R 300 mOhms SF0603 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 22Kpf 25V .5A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4 000

22 nF 25 VDC - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 500 mA 0.5 mm - 55 C + 125 C X7R 150 mOhms SF0603 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 100pF 50V .4A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 8 000
Mult.: 1
: 4 000

100 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Three Terminal Filter Capacitors 400 mA 0.024 mm - 55 C + 125 C C0G (NP0) 300 mOhms SF0805 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 47pF 100V .3A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 8 000
Mult.: 1
: 2 000

47 pF 100 VDC - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 0.055 mm - 55 C + 125 C C0G (NP0) 300 mOhms SF1806 Reel, Cut Tape
Spectrum Control Feed Through Capacitors 22KpF 100V .3A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 8 000
Mult.: 1
: 4 000

22 nF 100 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 0.055 mm - 55 C + 125 C X7R 300 mOhms SF1806 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 22 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

68 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel
Pulse Electronics Feed Through Capacitors 47nF X7R 20% 16V Non-Stocked
Min.: 8 000
Mult.: 4 000
: 4 000

47 nF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm X2Y Capacitor Filters - 55 C + 125 C X2Y Reel
Spectrum Control Feed Through Capacitors 2500PF 20A FEED-THRU POWER SMT EMI FILTER Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500
No
2.5 nF 200 VDC 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 22KpF 25V .5A 0603 3-TERMINAL CHIP EMI Non-Stocked
Min.: 8 000
Mult.: 4 000
: 4 000

22 nF 25 VDC - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 500 mA 0.5 mm - 55 C + 125 C X7R 300 mOhms SF0603 Reel
Spectrum Control Feed Through Capacitors 1000pF 50V .3A 0805 3-TERMINAL CHIP EMI Non-Stocked
Min.: 8 000
Mult.: 4 000
: 4 000

1 nF 50 VDC - 20 %, + 50 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Three Terminal Filter Capacitors 400 mA 0.6 mm - 55 C + 125 C X7R 300 mOhms SF0805 Reel
Spectrum Control PSM4F-102M-20T0
Spectrum Control Feed Through Capacitors 1000PF 20A FEED-THRU POWER SMT EMI FILTER Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 1
: 500

1 nF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Spectrum Control PSM4F-103Z-20T0
Spectrum Control Feed Through Capacitors 10000PF 20A FEEDTH Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 1
: 500

10 nF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape
Knowles Syfer Feed Through Capacitors 805 50V .022uF 20% X7R 3-TERM C FILTER Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

22 nF 20 % 3 Terminal 2 mm (0.079 in) 1.25 mm (0.049 in) 1 mm (0.039 in) Three Terminal Filter Capacitors - 55 C + 125 C E07 Reel
Knowles Syfer Feed Through Capacitors 2200 pF 0.05 63volts uF ESR 15mohm Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

2.2 nF 20 % 3 Terminal 2 mm (0.079 in) 1.25 mm (0.049 in) 1 mm (0.039 in) Three Terminal Filter Capacitors - 55 C + 125 C E07 Reel
Knowles Syfer Feed Through Capacitors 1206 0.1uF 50v X7R 20% X2Y Filter
6 450Expected 20/11/2026
Min.: 1
Mult.: 1
: 2 500

100 nF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 0.22 uF 0.1 63volts AL-ELKO SNAP IN Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

220 nF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel
Knowles Syfer Feed Through Capacitors 1206 .01uF 100V X7R 20% 3-Term C-Filter Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

10 nF 100 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) X2Y Capacitor Filters - 55 C + 125 C E07 Reel
Knowles Syfer Feed Through Capacitors 1206 100V .01uF 20% X7R X2Y Filter Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

10 nF 100 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel
Knowles Syfer Feed Through Capacitors 1206 22pF 100V C0G 20% 3-TERM C FILTER Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

22 pF 100 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) X2Y Capacitor Filters - 55 C + 125 C E01 Reel
Knowles Syfer Feed Through Capacitors 1206 50V 22.00 nF +/-20% X7R (2R1) FlexiCap/Nickel Barrier, 3-terminal EMI Filter Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

22 nF 20 % 3 Terminal 3.2 mm 1.6 mm 1.1 mm Three Terminal Filter Capacitors - 55 C + 125 C E07 Reel
Knowles Syfer Feed Through Capacitors 0.22 uF 0.05 20% X2Y Filter Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

220 nF 50 VDC SMD/SMT 20 % 3 Terminal 1410 (3525 metric) 3.6 mm 2.5 mm 2 mm X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel
Knowles Syfer Feed Through Capacitors 1410 0.4uF 50v X7R 20% X2Y Filter Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

400 nF 50 VDC SMD/SMT 20 % 3 Terminal 1410 (3525 metric) 3.6 mm 2.5 mm 2 mm X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel
Knowles Syfer Feed Through Capacitors 1410 0.1uF 100v X7R 20% X2Y Filter Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

100 nF 100 VDC SMD/SMT 20 % 3 Terminal 1410 (3525 metric) 3.6 mm 2.5 mm 2 mm X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel
Knowles Syfer Feed Through Capacitors 1410 50V .33uF 20% X7R X2Y Filter Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

330 nF 20 % 3 Terminal 3.6 mm 2.5 mm 2 mm X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel
Knowles Syfer Feed Through Capacitors 1410 50V 0.4uF 20% X7R X2Y Filter Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

400 nF 20 % 3 Terminal 3.6 mm 2.5 mm 2 mm X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel