- 55 C Reel Feed Through Capacitors

Results: 274
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
KYOCERA AVX Feed Through Capacitors 100V 220pF NP0 1206 765In Stock
Min.: 1
Mult.: 1
: 1 000

220 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 47pF NP0 1206 4 713In Stock
Min.: 1
Mult.: 1
: 2 000

47 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF NP0 1206 4 423In Stock
2 000Expected 24/11/2026
Min.: 1
Mult.: 1
: 2 000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF NP0 1206 1 450In Stock
Min.: 1
Mult.: 1
: 1 000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 10nF X7R 1206 4 975In Stock
Min.: 1
Mult.: 1
: 1 000

10 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 2200pF X7R 1206 358In Stock
Min.: 1
Mult.: 1
: 1 000

2.2 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 22nF X7R 1206 333In Stock
2 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1 000

22 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 4700pF X7R 1206 1 981In Stock
Min.: 1
Mult.: 1
: 2 000

4.7 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 4700pF X7R 1206 1 355In Stock
Min.: 1
Mult.: 1
: 1 000

4.7 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 4000pF 100Volts@85C 7 789In Stock
Min.: 1
Mult.: 1
: 2 000

4 nF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 20 A 3.2 mm - 55 C + 85 C 4702 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 999In Stock
Min.: 1
Mult.: 1
: 2 500

180 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 33 PF 100V 2 455In Stock
2 500Expected 08/03/2027
Min.: 1
Mult.: 1
: 2 500

33 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 3300 PF 100V 2 214In Stock
47 500On Order
Min.: 1
Mult.: 1
: 2 500

3.3 nF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 680 PF 100V 146In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 500

680 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 5000pF 100Volts@85C 2 990In Stock
Min.: 1
Mult.: 1
: 2 000

5 nF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 2.16 mm Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 85 C 4700 Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10VDC .22uF X5R 0603 20% Thickness=0.65mm 3In Stock
20 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 4 000

220 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X2Y Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 805 50V .047uF 20% X7R 3-TERM C FILTER 946In Stock
Min.: 1
Mult.: 1
: 3 000

47 nF 20 % 3 Terminal 2 mm (0.079 in) 1.25 mm (0.049 in) 1 mm (0.039 in) Three Terminal Filter Capacitors - 55 C + 125 C E07 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 805 100V .001uF 20% X7R 3-TERM C FILTER 3 740In Stock
Min.: 1
Mult.: 1
: 3 000

1 nF 20 % 3 Terminal 2 mm (0.079 in) 1.25 mm (0.049 in) 1 mm (0.039 in) Three Terminal Filter Capacitors - 55 C + 125 C E07 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 1206 0.022uF 50v X7R 20% 3-Term C Filter 685In Stock
5 000Expected 27/01/2027
Min.: 1
Mult.: 1
: 2 500

22 nF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) Three Terminal Filter Capacitors - 55 C + 125 C X7R E07 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 1206 4700pF 100v X7R 20% 3-Term C Filter 2 660In Stock
Min.: 1
Mult.: 1
: 2 500

4.7 nF 100 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) X2Y Capacitor Filters - 55 C + 125 C E01 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 1206 100V .01uF 20% X7R 3-TERM C FILTER 764In Stock
Min.: 1
Mult.: 1
: 2 500

10 nF 20 % 3 Terminal 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) Three Terminal Filter Capacitors - 55 C + 125 C E07 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 1806 .033uF 100V X7R 20% 3-TERM C FILTER 846In Stock
Min.: 1
Mult.: 1
: 2 500

33 nF 20 % 3 Terminal 4.5 mm (0.177 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) Three Terminal Filter Capacitors - 55 C + 125 C E07 Reel, Cut Tape, MouseReel


Tusonix / CTS Feed Through Capacitors 2000pF 100Volts@125C 51In Stock
12 000Expected 10/05/2027
Min.: 1
Mult.: 1
: 2 000

2 nF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 100 PF 16V
314 108On Order
Min.: 1
Mult.: 1
: 4 000

100 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 22pF C0G
164 229On Order
Min.: 1
Mult.: 1
: 4 000

22 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel, Cut Tape, MouseReel