Cut Tape Feed Through Capacitors

Results: 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors .47 UF 6.3V 29 900In Stock
32 000Expected 12/11/2026
Cut Tape
0,163 €
0,068 €
0,059 €
0,046 €
Reel
0,031 €
Min.: 1
Mult.: 1
: 4 000
470 nF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.8 mm - 55 C + 125 C NFM18PS AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1000 PF 50V 1A 16 996In Stock
12 000Expected 07/01/2027
Cut Tape
0,301 €
0,147 €
0,125 €
0,102 €
Reel
0,076 €
Min.: 1
Mult.: 1
: 4 000
1 nF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 10V 20% 6 124In Stock
8 000Expected 12/11/2026
Cut Tape
0,31 €
0,134 €
0,12 €
0,095 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 4 000
100 nF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 220 PF 50V 6 651In Stock
Cut Tape
0,335 €
0,147 €
0,132 €
0,104 €
Reel
0,076 €
Min.: 1
Mult.: 1
: 4 000
220 pF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 50V 1A 7 517In Stock
Cut Tape
0,31 €
0,134 €
0,119 €
0,095 €
0,083 €
Reel
0,068 €
Min.: 1
Mult.: 1
: 4 000
2.2 nF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 50V 10 685In Stock
40 000On Order
Cut Tape
0,335 €
0,147 €
0,132 €
0,104 €
Reel
0,084 €
Min.: 1
Mult.: 1
: 4 000
22 nF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 68In Stock
8 000Expected 21/01/2027
Cut Tape
0,31 €
0,134 €
0,12 €
0,095 €
Reel
0,068 €
Min.: 1
Mult.: 1
: 4 000
470 pF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .47 UF 10V 2KMA 4 127In Stock
28 000On Order
Cut Tape
0,327 €
0,144 €
0,128 €
0,101 €
0,094 €
Reel
0,08 €
Min.: 1
Mult.: 1
Max.: 4 000
: 4 000
470 nF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .22 UF 16V 28 117In Stock
Cut Tape
0,103 €
0,07 €
0,06 €
0,057 €
Reel
0,044 €
Min.: 1
Mult.: 1
: 4 000
220 nF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2.2 UF 6.3V 13 194In Stock
44 000On Order
Cut Tape
0,112 €
0,08 €
0,07 €
0,065 €
Reel
0,048 €
Min.: 1
Mult.: 1
: 4 000
2.2 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 10 NF 100V 20% 3 799In Stock
Cut Tape
0,688 €
0,488 €
0,424 €
0,398 €
Reel
0,358 €
Min.: 1
Mult.: 1
: 3 000
3 Terminal 1206 (3216 metric) NFM31HK AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors .015 UF 50V 1 489In Stock
3 000Expected 15/04/2027
Cut Tape
0,705 €
0,341 €
0,306 €
0,256 €
Reel
0,214 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT 20 % 3 Terminal 1206 (3216 metric) - 55 C + 125 C 1.5 mOhms NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2 391In Stock
3 000Expected 05/04/2027
Cut Tape
0,697 €
0,335 €
0,304 €
0,251 €
Reel
0,21 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT 20 % 3 Terminal 1206 (3216 metric) - 55 C + 105 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2 814In Stock
6 000Expected 12/01/2027
Cut Tape
1,13 €
0,574 €
0,526 €
0,458 €
Reel
0,359 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT 20 % 3 Terminal 1206 (3216 metric) - 55 C + 105 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1000 PF 50V +50/-20% 6 199In Stock
Cut Tape
0,439 €
0,20 €
0,18 €
0,145 €
Reel
0,109 €
Min.: 1
Mult.: 1
: 4 000
1 nF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 583In Stock
4 000Expected 08/12/2026
Cut Tape
0,439 €
0,201 €
0,18 €
0,145 €
0,134 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 4 000
220 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 50V 934In Stock
8 000Expected 24/12/2026
Cut Tape
0,473 €
0,22 €
0,198 €
0,16 €
0,149 €
Reel
0,122 €
Min.: 1
Mult.: 1
Max.: 4 000
: 4 000
2.2 nF 50 VDC SMD/SMT 50 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1000 PF 100V 2 973In Stock
16 000Expected 14/01/2027
Cut Tape
0,473 €
0,22 €
0,198 €
0,16 €
0,149 €
Reel
0,121 €
Min.: 1
Mult.: 1
: 4 000
1 nF 100 VDC SMD/SMT 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 100V 9 990In Stock
Cut Tape
0,473 €
0,22 €
0,198 €
0,16 €
0,149 €
Reel
0,129 €
Min.: 1
Mult.: 1
Max.: 4 000
: 4 000
2.2 nF 100 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 22 UF 2.5V 2A 8 895In Stock
10 000Expected 19/01/2027
Cut Tape
0,249 €
0,108 €
0,095 €
0,074 €
Reel
0,049 €
Min.: 1
Mult.: 1
: 10 000
22 uF 2.5 VDC SMD/SMT 20 % 3 Terminal 0504 (1209 metric) 1.2 mm 0.9 mm 0.75 mm Three Terminal Filter Capacitors 2 A 0.5 mm - 55 C + 105 C 30 mOhms NFMJMPC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 4VDC 22uF 20% 2A 30mOhm 15 397In Stock
380 000On Order
Cut Tape
0,241 €
0,101 €
0,088 €
0,069 €
Reel
0,05 €
Min.: 1
Mult.: 1
Max.: 10 000
: 10 000
22 uF 4 VDC SMD/SMT 20 % 3 Terminal 0504 (1209 metric) 1.2 mm 0.9 mm 0.75 mm Three Terminal Filter Capacitors 2 A 0.5 mm - 55 C + 85 C 30 mOhms NFMJMPC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 22 PF 25V 18 175In Stock
Cut Tape
0,473 €
0,335 €
0,291 €
0,264 €
Reel
0,225 €
Min.: 1
Mult.: 1
: 2 000
22 pF 25 VDC SMD/SMT 30 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 100 PF 100V 2A 4 957In Stock
Cut Tape
1,03 €
0,731 €
0,634 €
0,597 €
Reel
0,474 €
Min.: 1
Mult.: 1
: 2 500
100 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 999In Stock
Cut Tape
0,946 €
0,67 €
0,581 €
0,547 €
Reel
0,488 €
Min.: 1
Mult.: 1
: 2 500
180 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 33 PF 100V 4 655In Stock
Cut Tape
0,98 €
0,69 €
0,599 €
0,563 €
Reel
0,474 €
Min.: 1
Mult.: 1
Max.: 7 500
: 2 500
33 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel