Cut Tape Feed Through Capacitors

Results: 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors 680 PF 100V 7 316In Stock
Cut Tape
0,98 €
0,69 €
0,599 €
0,56 €
0,529 €
Reel
0,502 €
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500
680 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 22pF NP0 0805 10 454In Stock
Cut Tape
0,439 €
0,197 €
0,176 €
0,142 €
Reel
0,131 €
Min.: 1
Mult.: 1
: 1 000
22 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 47pF NP0 0805 500In Stock
21 000On Order
Cut Tape
0,439 €
0,197 €
0,176 €
0,142 €
Reel
0,123 €
Min.: 1
Mult.: 1
: 1 000
47 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF NP0 0805 1 367In Stock
Cut Tape
0,413 €
0,186 €
0,167 €
0,134 €
Reel
0,106 €
Min.: 1
Mult.: 1
: 4 000
470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 1000pF X7R 0805 11 187In Stock
Cut Tape
0,421 €
0,193 €
0,173 €
0,139 €
Reel
0,117 €
Min.: 1
Mult.: 1
: 4 000
1 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 1000pF X7R 0805 2 545In Stock
2 000Expected 25/01/2027
Cut Tape
0,447 €
0,205 €
0,183 €
0,147 €
Reel
0,128 €
Min.: 1
Mult.: 1
: 1 000
1 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 10nF X7R 0805 2 161In Stock
Cut Tape
0,525 €
0,247 €
0,222 €
0,181 €
Reel
0,165 €
Min.: 1
Mult.: 1
: 1 000
10 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 2200pF X7R 0805 2 902In Stock
20 000Expected 04/02/2027
Cut Tape
0,378 €
0,202 €
0,175 €
0,131 €
Reel
0,11 €
Min.: 1
Mult.: 1
: 4 000
2.2 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 4700pF X7R 0805 4 658In Stock
8 000Expected 22/12/2026
Cut Tape
0,421 €
0,193 €
0,173 €
0,139 €
Reel
0,113 €
Min.: 1
Mult.: 1
: 4 000
4.7 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 47nF X7R 0805 6 295In Stock
Cut Tape
0,421 €
0,193 €
0,173 €
0,139 €
Reel
0,136 €
Min.: 1
Mult.: 1
: 1 000
47 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 0805 500mA 100pF 100 V NP0 AEC-Q200 1 767In Stock
2 000Expected 23/02/2027
Cut Tape
0,697 €
0,354 €
0,323 €
0,266 €
Reel
0,247 €
Min.: 1
Mult.: 1
: 1 000
100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Four Terminal Filter Capacitors 500 mA - 55 C + 125 C W2H Auto AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 22pF C0G 219In Stock
140 000On Order
Cut Tape
0,464 €
0,211 €
0,188 €
0,152 €
Reel
0,118 €
Min.: 1
Mult.: 1
: 4 000
22 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 1000pF X7R 145In Stock
16 000Expected 09/11/2026
Cut Tape
0,396 €
0,206 €
0,162 €
0,131 €
0,122 €
Reel
0,122 €
Min.: 1
Mult.: 1
: 4 000
1 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 1 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 1000pF X7R 3 535In Stock
Cut Tape
0,396 €
0,206 €
0,162 €
0,131 €
Reel
0,121 €
Min.: 1
Mult.: 1
: 1 000
1 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 1 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V .022uF X7R 4 991In Stock
Cut Tape
0,525 €
0,296 €
0,236 €
0,193 €
Reel
0,151 €
Min.: 1
Mult.: 1
: 4 000
22 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 1 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V .047uF X7R 2 896In Stock
96 000Expected 15/12/2026
Cut Tape
0,482 €
0,219 €
0,197 €
0,158 €
Reel
0,123 €
Min.: 1
Mult.: 1
: 4 000
47 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 2 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 100pF NP0 1206 2 788In Stock
2 000Expected 01/12/2026
Cut Tape
0,421 €
0,191 €
0,171 €
0,138 €
Reel
0,118 €
Min.: 1
Mult.: 1
: 2 000
100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 100pF NP0 1206 4 336In Stock
Cut Tape
0,447 €
0,202 €
0,181 €
0,145 €
Reel
0,134 €
Min.: 1
Mult.: 1
: 1 000
100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 22pF NP0 1206 1 683In Stock
2 000Expected 27/01/2027
Cut Tape
0,421 €
0,191 €
0,171 €
0,138 €
Reel
0,118 €
Min.: 1
Mult.: 1
: 2 000
22 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 22pF NP0 1206 3 741In Stock
Cut Tape
0,37 €
0,23 €
Reel
0,23 €
Min.: 1
Mult.: 1
: 1 000
22 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 220pF NP0 1206 1 561In Stock
2 000On Order
Cut Tape
0,37 €
0,199 €
0,173 €
0,128 €
Reel
0,111 €
Min.: 1
Mult.: 1
: 2 000
220 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 220pF NP0 1206 735In Stock
Cut Tape
0,421 €
0,191 €
0,188 €
0,152 €
Reel
0,126 €
Min.: 1
Mult.: 1
: 1 000
220 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 47pF NP0 1206 1 552In Stock
27 000Expected 09/02/2027
Cut Tape
0,421 €
0,194 €
0,173 €
0,139 €
Reel
0,128 €
Min.: 1
Mult.: 1
: 1 000
47 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF NP0 1206 303In Stock
8 000On Order
Cut Tape
0,421 €
0,191 €
0,171 €
0,138 €
Reel
0,118 €
Min.: 1
Mult.: 1
: 2 000
470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF NP0 1206 1 450In Stock
Cut Tape
0,447 €
0,202 €
0,189 €
0,153 €
Reel
0,139 €
Min.: 1
Mult.: 1
: 1 000
470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel