Cut Tape Feed Through Capacitors

Results: 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Knowles Syfer Feed Through Capacitors 1806 .033uF 100V X7R 20% 3-TERM C FILTER 826In Stock
2 500Expected 18/08/2027
Cut Tape
2,55 €
1,77 €
1,46 €
1,36 €
Reel
1,10 €
Min.: 1
Mult.: 1
: 2 500
33 nF 20 % 3 Terminal 4.5 mm (0.177 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) Three Terminal Filter Capacitors - 55 C + 125 C E07 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 05035 4VDC 22uF 20% Low ESL 3-Terminal 9In Stock
12 000On Order
Cut Tape
0,31 €
0,138 €
0,122 €
0,096 €
Reel
0,071 €
Min.: 1
Mult.: 1
: 4 000
22 uF 4 VDC SMD/SMT 20 % 3 Terminal 0.5 mm Three Terminal Filter Capacitors 2 A - 55 C + 85 C 30 mOhms NFMJMPL Reel, Cut Tape, MouseReel

Spectrum Control Feed Through Capacitors 4000PF 20A FEED-THRU POWER SMT EMI FILTER
16 079Expected 31/12/2026
Cut Tape
7,21 €
5,54 €
Reel
5,25 €
Min.: 1
Mult.: 1
: 500
4 nF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors
59 710On Order
Cut Tape
0,206 €
0,086 €
0,076 €
0,058 €
Reel
0,043 €
Min.: 1
Mult.: 1
: 10 000
9.1 uF 4 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 85 C 40 mOhms NFM15PC Reel, Cut Tape
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V
171 905On Order
Cut Tape
0,206 €
0,087 €
0,078 €
0,062 €
Reel
0,038 €
Min.: 1
Mult.: 1
: 4 000
1 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.8 mm - 55 C + 105 C NFM18PS Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 50V
51 349On Order
Cut Tape
0,146 €
0,106 €
0,092 €
0,087 €
Reel
0,065 €
Min.: 1
Mult.: 1
: 4 000
470 pF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 1 A 0.6 mm - 55 C + 125 C NFM21CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1500 PF 25V
158 057On Order
Cut Tape
0,447 €
0,316 €
0,274 €
0,23 €
Reel
0,221 €
Min.: 1
Mult.: 1
: 2 000
1.5 nF 25 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 3300 PF 100V
47 467Expected 13/05/2027
Cut Tape
0,98 €
0,69 €
0,599 €
0,563 €
Reel
0,474 €
Min.: 1
Mult.: 1
: 2 500
3.3 nF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1000 PF 50V
179 409On Order
Cut Tape
0,688 €
0,479 €
0,415 €
0,353 €
Reel
0,273 €
Min.: 1
Mult.: 1
: 2 500
1 nF 50 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 100pF NP0 0805
19 300On Order
Cut Tape
0,439 €
0,197 €
0,165 €
0,141 €
Reel
0,102 €
Min.: 1
Mult.: 1
: 4 000
100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 100pF NP0 0805
43 718On Order
Cut Tape
0,413 €
0,186 €
0,167 €
0,144 €
Reel
0,144 €
Min.: 1
Mult.: 1
: 1 000
100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 220pF NP0 0805
19 982On Order
Cut Tape
0,447 €
0,295 €
0,184 €
0,148 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 4 000
220 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 220pF NP0 0805
48 692On Order
Cut Tape
0,447 €
0,201 €
0,181 €
0,145 €
Reel
0,133 €
Min.: 1
Mult.: 1
: 1 000
220 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 47nF X7R 0805
32 000On Order
Cut Tape
0,447 €
0,205 €
0,175 €
0,143 €
Reel
0,107 €
Min.: 1
Mult.: 1
: 4 000
47 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 0805 1000mA .022uF 5 0V X7R AEC-Q200 31 000In Stock
Cut Tape
0,396 €
0,263 €
0,163 €
0,132 €
Reel
0,121 €
Min.: 1
Mult.: 1
: 1 000
22 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Four Terminal Filter Capacitors 1 A - 55 C + 125 C W2H Auto AEC-Q200 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors .120SQ.315L 4000PF 10A PI CIRCUIT
1 562Expected 25/11/2026
Cut Tape
6,90 €
6,05 €
Reel
6,05 €
Min.: 1
Mult.: 1
: 500
4 nF 200 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 16V 1A
29 745Expected 19/01/2027
Cut Tape
0,095 €
0,035 €
0,031 €
0,022 €
Reel
0,013 €
Min.: 1
Mult.: 1
: 10 000
3 Terminal 0402 (1005 metric) NFM15CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors
29 922Expected 08/03/2027
Cut Tape
0,095 €
0,036 €
0,034 €
0,027 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 10 000
3 Terminal 0402 (1005 metric) NFM15CC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors 6A 25V 2200PF 3-TERMINAL
3 998Expected 13/05/2027
Cut Tape
0,74 €
0,525 €
0,456 €
0,428 €
Reel
0,367 €
Min.: 1
Mult.: 1
: 2 000
2.2 nF 25 VDC SMD/SMT 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1000 PF 100V
14 975On Order
Cut Tape
0,98 €
0,69 €
0,599 €
0,563 €
Reel
0,474 €
Min.: 1
Mult.: 1
: 2 500
1 nF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100v 100pF 50-20% 05 08 C0G 1CAPS
9 790Expected 12/11/2026
Cut Tape
0,447 €
0,295 €
0,184 €
0,148 €
Reel
0,102 €
Min.: 1
Mult.: 1
: 10 000
100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 1000pF 100Volts@125C
6 000Expected 08/02/2027
Cut Tape
3,90 €
2,93 €
2,76 €
2,58 €
2,50 €
Reel
2,49 €
Min.: 1
Mult.: 1
: 2 000
1 nF 100 VDC 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm 0 C + 125 C 4700 Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 4000pF 100Volts@85C
103 564On Order
Cut Tape
3,48 €
2,62 €
2,47 €
2,03 €
1,98 €
Reel
1,98 €
Min.: 1
Mult.: 1
: 2 000
4 nF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm 0 C + 85 C 4700 Reel, Cut Tape, MouseReel


Tusonix / CTS Feed Through Capacitors 8200pF 100Volts@85C
24 573On Order
Cut Tape
4,21 €
3,16 €
2,98 €
2,59 €
2,49 €
Reel
2,43 €
Min.: 1
Mult.: 1
: 2 000
8.2 nF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 10 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 5.74 mm - 55 C + 85 C 4701 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 47 PF 25V
4 882On Order
Cut Tape
0,447 €
0,335 €
0,297 €
0,272 €
Reel
0,219 €
Min.: 1
Mult.: 1
: 2 000
47 pF 25 VDC SMD/SMT 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel