AEC-Q200 SMD/SMT Feed Through Capacitors

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
KYOCERA AVX Feed Through Capacitors 0805 1000mA .022uF 5 0V X7R AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

22 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Four Terminal Filter Capacitors 1 A - 55 C + 125 C W2H Auto AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 22 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

68 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel
Murata Electronics NFM61RH00T181T1
Murata Electronics Feed Through Capacitors 2606 180pF Non-Stocked
Min.: 1
Mult.: 1
: 2 500
No
180 pF 100 VDC SMD/SMT 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm 2 A - 55 C + 125 C NFM60R AEC-Q200 Reel, Cut Tape, MouseReel