Film Capacitors

 Film Capacitors

Film capacitors use a thin plastic film (insulating material) to store electrical energy. They are known for high stability, low energy loss, and long lifespan, making them reliable in both AC and DC circuits. There are many different types of film capacitors including polyester (mylar), polypropylene, polystyrene, PTFE (teflon), polycarbonate, and more. Film capacitors are commonly used in power supplies, signal processing, and precision electronics due to their consistent performance.

Film Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 105 609
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 700VDC, 4.7uF, +-10%, LS=27.5mm, Bulk Cut lead, AEC-Q200 200In Stock
Min.: 1
Mult.: 1

4.7 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) Film Capacitor 10 % 2 Pin 4.4 mOhms 32.5 mm (1.28 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 1.5uF, +-10%, LS=22.5mm, Bulk Cut lead, AEC-Q200 600In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 12 mm (0.472 in) Film Capacitor 10 % 2 Pin 8.9 mOhms 21 mm (0.827 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 2.2uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 400In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitor 10 % 2 Pin 9.5 mOhms 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 3.3uF, +-5%, LS=22.5mm, Bulk Straight lead, AEC-Q200 300In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 26.5 mm (1.043 in) Film Capacitor 5 % 2 Pin 2 mOhms 17.5 mm (0.689 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 4.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 200In Stock
Min.: 1
Mult.: 1

4 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) Film Capacitor 5 % 2 Pin 8.6 mOhms 29.5 mm (1.161 in) Cut - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 184In Stock
Min.: 1
Mult.: 1

4.7 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 19 mm (0.748 in) Film Capacitor 5 % 2 Pin 10.1 mOhms 30 mm (1.181 in) Straight - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 5.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 156In Stock
Min.: 1
Mult.: 1

5 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 19 mm (0.748 in) Film Capacitor 5 % 2 Pin 30 mm (1.181 in) Straight - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 3.9uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 600In Stock
Min.: 1
Mult.: 1

3.9 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Film Capacitor 5 % 2 Pin 13.4 mOhms 21 mm (0.827 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 4.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 580In Stock
Min.: 1
Mult.: 1

4 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Film Capacitor 5 % 2 Pin 13.1 mOhms 21 mm (0.827 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 4.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 600In Stock
Min.: 1
Mult.: 1

4 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Film Capacitor 5 % 2 Pin 13.1 mOhms 21 mm (0.827 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 5.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 500In Stock
Min.: 1
Mult.: 1

5 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitor 5 % 2 Pin 10.6 mOhms 24.5 mm (0.965 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 8.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 290In Stock
Min.: 1
Mult.: 1

8 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Film Capacitor 5 % 2 Pin 6.8 mOhms 28.5 mm (1.122 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 1.0uF, +-5%, LS=22.5mm, Bulk Straight lead, AEC-Q200 739In Stock
50Expected 02/11/2026
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 10.5 mm (0.413 in) Film Capacitor 5 % 2 Pin 12.9 mOhms 19 mm (0.748 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 1.5uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 600In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Film Capacitor 5 % 2 Pin 13.9 mOhms 21 mm (0.827 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 1.5uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 430In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Film Capacitor 10 % 2 Pin 13.9 mOhms 21 mm (0.827 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 2.2uF, +-10%, LS=22.5mm, Bulk Cut lead, AEC-Q200 500In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 15.5 mm (0.61 in) Film Capacitor 10 % 2 Pin 6.2 mOhms 24 mm (0.945 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 2.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 380In Stock
Min.: 1
Mult.: 1

2 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 13 mm (0.512 in) Film Capacitor 5 % 2 Pin 23 mm (0.906 in) Straight - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 5.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 200In Stock
Min.: 1
Mult.: 1

5 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 19 mm (0.748 in) Film Capacitor 5 % 2 Pin 30 mm (1.181 in) Cut - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 400In Stock
Min.: 1
Mult.: 1

4.7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitor 5 % 2 Pin 11.2 mOhms 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 6.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 496In Stock
Min.: 1
Mult.: 1

6 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitor 5 % 2 Pin 8.9 mOhms 24.5 mm (0.965 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 6.8uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 496In Stock
Min.: 1
Mult.: 1

6.8 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitor 5 % 2 Pin 7.9 mOhms 24.5 mm (0.965 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 7.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 300In Stock
Min.: 1
Mult.: 1

7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Film Capacitor 5 % 2 Pin 7.7 mOhms 28.5 mm (1.122 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 8.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 300In Stock
Min.: 1
Mult.: 1

8 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Film Capacitor 5 % 2 Pin 6.8 mOhms 28.5 mm (1.122 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 3.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 300In Stock
Min.: 1
Mult.: 1

3 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Film Capacitor 5 % 2 Pin 6.9 mOhms 28.5 mm (1.122 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 3.0uF, +-10%, LS=27.5mm, Bulk Cut lead, AEC-Q200 300In Stock
Min.: 1
Mult.: 1

3 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Film Capacitor 10 % 2 Pin 6.9 mOhms 28.5 mm (1.122 in) Cut - 40 C + 110 C ECWF(J) Bulk