Film Capacitors

 Film Capacitors

Film capacitors use a thin plastic film (insulating material) to store electrical energy. They are known for high stability, low energy loss, and long lifespan, making them reliable in both AC and DC circuits. There are many different types of film capacitors including polyester (mylar), polypropylene, polystyrene, PTFE (teflon), polycarbonate, and more. Film capacitors are commonly used in power supplies, signal processing, and precision electronics due to their consistent performance.

Film Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 105 609
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 1000VDC, 1.5uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 600In Stock
Min.: 1
Mult.: 1

1.5 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 11 mm (0.433 in) Film Capacitor 5 % 2 Pin 21 mm (0.827 in) Cut - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 2.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 500In Stock
Min.: 1
Mult.: 1

2 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 13 mm (0.512 in) Film Capacitor 5 % 2 Pin 23 mm (0.906 in) Cut - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 195In Stock
Min.: 1
Mult.: 1

4.7 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 19 mm (0.748 in) Film Capacitor 5 % 2 Pin 10.1 mOhms 30 mm (1.181 in) Cut - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 8.2uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 300In Stock
Min.: 1
Mult.: 1

8.2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Film Capacitor 5 % 2 Pin 6.6 mOhms 28.5 mm (1.122 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 8.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 300In Stock
Min.: 1
Mult.: 1

8.2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Film Capacitor 5 % 2 Pin 6.6 mOhms 28.5 mm (1.122 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 9.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 299In Stock
Min.: 1
Mult.: 1

9 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Film Capacitor 5 % 2 Pin 6.1 mOhms 28.5 mm (1.122 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 1.5uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 580In Stock
Min.: 1
Mult.: 1

1.5 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Film Capacitor 5 % 2 Pin 13.9 mOhms 21 mm (0.827 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 1.5uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 600In Stock
Min.: 1
Mult.: 1

1.5 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Film Capacitor 10 % 2 Pin 13.9 mOhms 21 mm (0.827 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 1.5uF, +-10%, LS=27.5mm, Bulk Cut lead, AEC-Q200 600In Stock
Min.: 1
Mult.: 1

1.5 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Film Capacitor 10 % 2 Pin 13.9 mOhms 21 mm (0.827 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 2.0uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 400In Stock
Min.: 1
Mult.: 1

2 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitor 10 % 2 Pin 10.4 mOhms 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 3.9uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 200In Stock
Min.: 1
Mult.: 1

3.9 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) Film Capacitor 5 % 2 Pin 6.3 mOhms 29.5 mm (1.161 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 4.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 200In Stock
Min.: 1
Mult.: 1

4 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) Film Capacitor 5 % 2 Pin 6 mOhms 29.5 mm (1.161 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 190In Stock
Min.: 1
Mult.: 1

4.7 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) Film Capacitor 5 % 2 Pin 4.4 mOhms 32.5 mm (1.28 in) Cut - 40 C + 110 C ECWF(J) Bulk
Vishay / Roederstein Film Capacitors MKP 1848C 50 F 5 600V= 89In Stock
Min.: 1
Mult.: 1

50 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 3 mOhms 57 mm (2.244 in) 42 mm x 30 mm Straight - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors MKP 1848C 15 F 5 1200V= 33In Stock
Min.: 1
Mult.: 1

15 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 2 Pin 12 mOhms 45 mm (1.772 in) 57.5 mm x 25 mm - 55 C + 105 C MKP1848C
Vishay Film Capacitors MKP1848H 12 F 10 1200V= 25In Stock
Min.: 1
Mult.: 1

MKP1848H
Vishay / Roederstein Film Capacitors MKP 1848 5 F 5 1100V= 104In Stock
Min.: 1
Mult.: 1

5 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 4 Pin 16 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm - 40 C + 105 C MKP1848 Bulk
TDK Film Capacitors TDK CORPORATION 3In Stock
Min.: 1
Mult.: 1

Phicap - Three-phase capacitor Bulk
Vishay / Roederstein Film Capacitors MKP 1848C 35 F 5 800V= 56In Stock
Min.: 1
Mult.: 1

35 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 45 mm (1.772 in) 42 mm x 30 mm - 55 C + 105 C MKP1848C
Vishay Film Capacitors MKP1848H 5 F 10 1200V= 71In Stock
Min.: 1
Mult.: 1

MKP1848H
Vishay Film Capacitors MKP 1848Se 1 F 10 1200V= 79In Stock
Min.: 1
Mult.: 1
MKP1848Se
Vishay / Roederstein Film Capacitors MKP 1848 12 F 5 1200V= 48In Stock
Min.: 1
Mult.: 1

12 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 6.5 mOhms 42 mm (1.654 in) 42 mm x 30 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 35 F 5 900V= 32In Stock
Min.: 1
Mult.: 1

35 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 50 mm (1.969 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 57.5 mm (2.264 in) 57.5 mm x 35 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848C 50 F 5 600V= 37In Stock
Min.: 1
Mult.: 1

50 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 5 mOhms 45 mm (1.772 in) 57.5 mm x 30 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay Film Capacitors MKP1848H 15 F 10 1200V= 35In Stock
Min.: 1
Mult.: 1

MKP1848H