Film Capacitors

 Film Capacitors

Film capacitors use a thin plastic film (insulating material) to store electrical energy. They are known for high stability, low energy loss, and long lifespan, making them reliable in both AC and DC circuits. There are many different types of film capacitors including polyester (mylar), polypropylene, polystyrene, PTFE (teflon), polycarbonate, and more. Film capacitors are commonly used in power supplies, signal processing, and precision electronics due to their consistent performance.

Film Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 105 609
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKP 7uF 5% 1000Vdc 222In Stock
Min.: 1
Mult.: 1

7 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 8 mOhms 15 mm (0.591 in) 42 mm x 33 mm Straight - 40 C + 105 C MKP1848S DC-Link Bulk
KYOCERA AVX Film Capacitors 100V 0.1uF 5% 1812 6 358In Stock
11 900Expected 12/04/2027
Min.: 1
Mult.: 1
: 700

100 nF 100 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 63 VAC 5 % 2 Pin 3 mm (0.118 in) 1812 (4532 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Vishay / BC Components Film Capacitors 1.5uF 10% 100volts 1 492In Stock
Min.: 1
Mult.: 1

1.5 uF 100 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2468 Bulk

Vishay / Roederstein Film Capacitors MKP 1nF + / - 5% 2000Vdc AXIAL ENCASED 1 875In Stock
6 000On Order
Min.: 1
Mult.: 1

1 nF 2 kVDC Axial Polypropylene (PP) 29 mm (1.142 in) AC and Pulse Film Capacitors 700 VAC 2 Pin - 55 C + 100 C MKP1845 Bulk
Vishay / Roederstein Film Capacitors 7.0UF 1000V 5% 326In Stock
Min.: 1
Mult.: 1

7 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 2 Pin 12 mOhms 15 mm (0.591 in) 42 mm x 33 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors 6.8uF 10% 250V 1 000In Stock
Min.: 1
Mult.: 1

250 VDC Axial Polyester General Film Capacitors 160 VAC 10 % - 55 C + 100 C MKT1813 Bulk
TDK Film Capacitors PhiCap 480V 50/60Hz 20,0/25,0KVAr 3PH 55In Stock
Min.: 1
Mult.: 1

96 uF Quick Connect Polypropylene (PP) 273 mm (10.748 in) Power Factor Correction Film Capacitors 480 VAC - 5 %, + 10 % 3 Pin - 40 C + 85 C MKP480-D Bulk
Vishay / Roederstein Film Capacitors MKT 1822 3.3NF +/-10% 1000V 1 394In Stock
Min.: 1
Mult.: 1

3.3 nF 1 kVDC Radial Polyester General Film Capacitors 220 VAC 10 % - 55 C + 100 C MKT1822
Vishay / Roederstein Film Capacitors MKT 1822 3.3NF +/-10% 1000V= 1 083In Stock
Min.: 1
Mult.: 1
: 750

3.3 nF 1 kVDC Radial Polyester General Film Capacitors 220 VAC 10 % - 55 C + 100 C MKT1822 Reel, Cut Tape
KYOCERA AVX Film Capacitors 630V 0.1uF 10% 902In Stock
Min.: 1
Mult.: 1
: 700

100 nF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.8 mm (0.504 in) 10.2 mm (0.402 in) Stacked Film Capacitors 250 VAC 10 % 2 Pin 5 mm (0.197 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 630V 0.27uF 5% 596In Stock
Min.: 1
Mult.: 1
Max.: 600
: 300

270 nF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) Stacked Film Capacitors 250 VAC 5 % 2 Pin 7.2 mm (0.283 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors 1uF 1250volts 5% High Quality Cap. 432In Stock
Min.: 1
Mult.: 1

1 uF 1.25 kVDC Axial Polypropylene (PP) 31.5 mm (1.24 in) AC and Pulse Film Capacitors 425 VAC 5 % 2 Pin Straight - 55 C + 110 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors MKP, 500Vdc, 100uF, 52,5pitch, P2= 20,3mmP2, 6pins 65In Stock
Min.: 1
Mult.: 1

100 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 70 mm (2.756 in) DC Link Film Capacitors 5 % 6 Pin 24 mm (0.945 in) 57.5 mm x 70 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors .1uF 2000volt 5% 139In Stock
Min.: 1
Mult.: 1

100 nF 2 kVDC Lug Polypropylene (PP) 32.3 mm (1.272 in) 33.5 mm (1.319 in) 22 mm (0.866 in) Snubber Film Capacitors 700 VAC 5 % 2 Pin 11 mOhms 30.5 mm (1.201 in) Tab Terminal - 55 C + 105 C MKP386M Tray
TDK Film Capacitors 20.0uF 500VDC 10% MPP L/S=37.5mm 650In Stock
Min.: 1
Mult.: 1

20 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) General Film Capacitors 250 VAC 10 % 4 Pin 42.5 mm (1.673 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors FILMCAP LoPro 6.8uF 10% 875Vdc LS37.5mm 340In Stock
Min.: 1
Mult.: 1

6.8 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 22.1 mOhms 15 mm (0.591 in) Straight - 40 C + 105 C B32776T Bulk
TDK Film Capacitors 1100VDC 30uF 10% MKP LS 52.5mm 523In Stock
560Expected 14/09/2026
Min.: 1
Mult.: 1

30 uF 920 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 10 % 4 Pin 8.2 mOhms 45 mm (1.772 in) 57.5 mm x 30 mm x 45 mm Straight - 40 C + 105 C B3277*H* - MKP DC-Link Humidity AEC-Q200 Bulk
Vishay / BC Components Film Capacitors .056uF 5% 2500volts 307In Stock
Min.: 1
Mult.: 1

56 nF 2.5 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 900 VAC 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors .0022UF 100V 5% 5 995In Stock
Min.: 1
Mult.: 1
: 2 000

MKT370 Ammo Pack
Vishay / Roederstein Film Capacitors 500uF 500volts 5% 9In Stock
Min.: 1
Mult.: 1

500 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 130 mm (5.11 in) DC Link Film Capacitors 5 % 4 Pin 1.5 mOhms 65 mm (2.559 in) 57.5 mm x 130 mm Straight - 55 C + 105 C MKP1848C Bulk
KYOCERA AVX Film Capacitors 16V 0.01uF 5% 1206 4 472In Stock
Min.: 1
Mult.: 1
Max.: 7 000
: 3 500

10 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors FILM CHIP 1 015In Stock
Min.: 1
Mult.: 1

100 nF 160 VDC SMD/SMT Polyethylene Naphthalate (PEN) 5.8 mm (0.228 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 4.5 mm (0.177 in) 2220 (5750 metric) - 55 C + 125 C CB PEN Bulk
KYOCERA AVX Film Capacitors 400V 0.027uF 10% 1 511In Stock
Min.: 1
Mult.: 1
: 2 800

27 nF 200 VDC SMD/SMT Polyethylene Naphthalate (PEN) Stacked Film Capacitors - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors MKP 33nF + / - 1% 160Vdc AXIAL ENCASED 1 385In Stock
Min.: 1
Mult.: 1

33 nF 160 VDC Axial Polypropylene (PP) 11 mm (0.433 in) AC and Pulse Film Capacitors 100 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
TDK Film Capacitors PhCapEngyPlus525V50/60HZ10.4/12.5Kvar3PH 25In Stock
Min.: 1
Mult.: 1
B25674 Bulk