Film Capacitors

 Film Capacitors

Film capacitors use a thin plastic film (insulating material) to store electrical energy. They are known for high stability, low energy loss, and long lifespan, making them reliable in both AC and DC circuits. There are many different types of film capacitors including polyester (mylar), polypropylene, polystyrene, PTFE (teflon), polycarbonate, and more. Film capacitors are commonly used in power supplies, signal processing, and precision electronics due to their consistent performance.

Film Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 105 608
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 2400uF +-10% 1200V PEC MKP DC 52In Stock
Min.: 1
Mult.: 1

2.4 mF 1.2 kVDC Stud Threaded 50 mm (1.969 in) General Film Capacitors 4 kVAC 10 % 2 Pin 1 mOhms 370 mm (14.56 in) Straight - 40 C + 75 C MKP DC Link - Resin Top Bulk
TDK Film Capacitors 360uF 10% 2800VDC 51In Stock
Min.: 1
Mult.: 1

360 uF 2.8 kVDC Stud Threaded 50 mm (1.969 in) General Film Capacitors 4 kVAC 10 % 2 Pin 1.3 mOhms 345 mm (13.58 in) Straight - 40 C + 75 C MKP DC Link - Resin Top Bulk
TDK Film Capacitors 3.3uF 63volts 5% 18 335In Stock
Min.: 1
Mult.: 1

3.3 uF 63 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP 7uF 5% 1000Vdc 222In Stock
Min.: 1
Mult.: 1

7 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 8 mOhms 15 mm (0.591 in) 42 mm x 33 mm Straight - 40 C + 105 C MKP1848S DC-Link Bulk
Vishay / ESTA Film Capacitors .047uF 250V 5% 674In Stock
Min.: 1
Mult.: 1
: 1 000

47 nF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) AC and Pulse Film Capacitors 125 VAC 5 % 2 Pin Straight + 105 C MKP383 Reel, Cut Tape
Vishay / Roederstein Film Capacitors MKT 1822 3.3NF +/-10% 1000V 1 394In Stock
Min.: 1
Mult.: 1

3.3 nF 1 kVDC Radial Polyester General Film Capacitors 220 VAC 10 % - 55 C + 100 C MKT1822
Vishay / Roederstein Film Capacitors MKT 1822 3.3NF +/-10% 1000V= 1 083In Stock
Min.: 1
Mult.: 1
: 750

3.3 nF 1 kVDC Radial Polyester General Film Capacitors 220 VAC 10 % - 55 C + 100 C MKT1822 Reel, Cut Tape
Vishay / Roederstein Film Capacitors 50UF 500V 5% 79In Stock
Min.: 1
Mult.: 1

50 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 57.5 mm (2.264 in) 62 mm (2.441 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 18 mm (0.709 in) 57.5 mm x 62 mm Straight - 40 C + 105 C MKP1848S Bulk
TDK Film Capacitors 0.0047uF 2000volts 5% LS=22.5mm 2 845In Stock
Min.: 1
Mult.: 1

4.7 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 550 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C B3268* - MFP Very High Pulse Bulk
KYOCERA AVX Film Capacitors 100V 0.1uF 5% 1812 6 358In Stock
11 900Expected 12/04/2027
Min.: 1
Mult.: 1
: 700

100 nF 100 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 63 VAC 5 % 2 Pin 3 mm (0.118 in) 1812 (4532 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Vishay / BC Components Film Capacitors 1.5uF 10% 100volts 1 492In Stock
Min.: 1
Mult.: 1

1.5 uF 100 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2468 Bulk

Vishay / Roederstein Film Capacitors MKP 1nF + / - 5% 2000Vdc AXIAL ENCASED 1 875In Stock
6 000On Order
Min.: 1
Mult.: 1

1 nF 2 kVDC Axial Polypropylene (PP) 29 mm (1.142 in) AC and Pulse Film Capacitors 700 VAC 2 Pin - 55 C + 100 C MKP1845 Bulk
Vishay / Roederstein Film Capacitors 7.0UF 1000V 5% 326In Stock
Min.: 1
Mult.: 1

7 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 2 Pin 12 mOhms 15 mm (0.591 in) 42 mm x 33 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors 6.8uF 10% 250V 1 000In Stock
Min.: 1
Mult.: 1

250 VDC Axial Polyester General Film Capacitors 160 VAC 10 % - 55 C + 100 C MKT1813 Bulk
TDK Film Capacitors PhiCap 480V 50/60Hz 20,0/25,0KVAr 3PH 55In Stock
Min.: 1
Mult.: 1

96 uF Quick Connect Polypropylene (PP) 273 mm (10.748 in) Power Factor Correction Film Capacitors 480 VAC - 5 %, + 10 % 3 Pin - 40 C + 85 C MKP480-D Bulk
Vishay / BC Components Film Capacitors .056uF 5% 2500volts 307In Stock
Min.: 1
Mult.: 1

56 nF 2.5 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 900 VAC 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors .0022UF 100V 5% 5 995In Stock
Min.: 1
Mult.: 1
: 2 000

MKT370 Ammo Pack
Vishay / Roederstein Film Capacitors 500uF 500volts 5% 9In Stock
Min.: 1
Mult.: 1

500 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 130 mm (5.11 in) DC Link Film Capacitors 5 % 4 Pin 1.5 mOhms 65 mm (2.559 in) 57.5 mm x 130 mm Straight - 55 C + 105 C MKP1848C Bulk
KYOCERA AVX Film Capacitors 16V 0.01uF 5% 1206 4 472In Stock
Min.: 1
Mult.: 1
Max.: 7 000
: 3 500

10 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors FILM CHIP 1 015In Stock
Min.: 1
Mult.: 1

100 nF 160 VDC SMD/SMT Polyethylene Naphthalate (PEN) 5.8 mm (0.228 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 4.5 mm (0.177 in) 2220 (5750 metric) - 55 C + 125 C CB PEN Bulk
KYOCERA AVX Film Capacitors 400V 0.027uF 10% 1 511In Stock
Min.: 1
Mult.: 1
: 2 800

27 nF 200 VDC SMD/SMT Polyethylene Naphthalate (PEN) Stacked Film Capacitors - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors MKP 33nF + / - 1% 160Vdc AXIAL ENCASED 1 385In Stock
Min.: 1
Mult.: 1

33 nF 160 VDC Axial Polypropylene (PP) 11 mm (0.433 in) AC and Pulse Film Capacitors 100 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
TDK Film Capacitors PhCapEngyPlus525V50/60HZ10.4/12.5Kvar3PH 25In Stock
Min.: 1
Mult.: 1
B25674 Bulk
TDK Film Capacitors 800VDC 110uF 10% LS 52.5mm 280In Stock
280Expected 03/09/2026
Min.: 1
Mult.: 1

110 uF 640 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) General Film Capacitors 10 % 4 Pin 2.8 mOhms 65 mm (2.559 in) 57.5 mm x 45 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
KYOCERA AVX Film Capacitors 630V 0.1uF 10% 902In Stock
Min.: 1
Mult.: 1
: 700

100 nF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.8 mm (0.504 in) 10.2 mm (0.402 in) Stacked Film Capacitors 250 VAC 10 % 2 Pin 5 mm (0.197 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel