Film Capacitors

 Film Capacitors

Film capacitors use a thin plastic film (insulating material) to store electrical energy. They are known for high stability, low energy loss, and long lifespan, making them reliable in both AC and DC circuits. There are many different types of film capacitors including polyester (mylar), polypropylene, polystyrene, PTFE (teflon), polycarbonate, and more. Film capacitors are commonly used in power supplies, signal processing, and precision electronics due to their consistent performance.

Film Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 105 608
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 0.68uF 100volts 10% 9 000In Stock
Min.: 1
Mult.: 1

680 nF 100 VDC Wire Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 100volts 10% 2 675In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 68uF 10% 250volt MKT L/S=37.5mm 462In Stock
Min.: 1
Mult.: 1

68 uF 250 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) General Film Capacitors 160 VAC 10 % 2 Pin 42.5 mm (1.673 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.001uF 63volts 10% 39 063In Stock
Min.: 1
Mult.: 1
: 3 200

1 nF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 0.01uF 250volts 5% 77 182In Stock
Min.: 1
Mult.: 1

10 nF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.0047uF 630volts 5% 8 088In Stock
Min.: 1
Mult.: 1
: 2 000

4.7 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 400 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 105 C B3262* - MKP High Pulse (stacked) Ammo Pack
TDK Film Capacitors 0.68uF 250volts 5% 5 505In Stock
Min.: 1
Mult.: 1

680 nF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 100 C B32652 AEC-Q200 Bulk
TDK Film Capacitors 0.15uF 1KV 10% 2 903In Stock
Min.: 1
Mult.: 1

150 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.047uF 1KV 5% 3 219In Stock
Min.: 1
Mult.: 1

47 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.15uF 1.6KV 10% 1 090In Stock
Min.: 1
Mult.: 1

150 nF 1.6 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) General Film Capacitors 500 VAC 10 % 2 Pin 27.5 mm (1.083 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors FILM CAP MKP BOX 1.5 F 10 1000Vdc LS 27.5mm 582In Stock
Min.: 1
Mult.: 1

1.5 uF 1 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.22uF 1.6KV 10% 791In Stock
Min.: 1
Mult.: 1

220 nF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 16 mm (0.63 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 28.5 mm (1.122 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.47uF 1000volts 10% ESR 8.0mOhms Term=T 366In Stock
Min.: 1
Mult.: 1

470 nF 1 kVDC Lug Polypropylene (PP) 24 mm (0.945 in) 42 mm (1.654 in) 14 mm (0.551 in) Snubber Film Capacitors 480 VAC 10 % 2 Pin 8 mOhms 25 mm (0.984 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 8.0uF 300volts 10% 27.5mmL/S 0.8mmL/D 1 633In Stock
Min.: 1
Mult.: 1

8 uF 300 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 6 mOhms 32 mm (1.26 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 3.0uF 875volts 10% 27.5mmL/S 0.8mmL/D 667In Stock
Min.: 1
Mult.: 1

3 uF 875 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 4.5 mOhms 36.5 mm (1.437 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
TDK Film Capacitors 0.1uF 630volts 10% LS=22.5mm 1 985In Stock
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 300 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C B32683 Bulk
TDK Film Capacitors 500VDC 5uF 10% LS 27.5mm 1 675In Stock
Min.: 1
Mult.: 1

5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 10 % 2 Pin 10.8 mOhms 21 mm (0.827 in) 31.5 mm x 11 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
TDK Film Capacitors 900VDC 15uF 10% DC LINK MKP LS 37.5mm 667In Stock
Min.: 1
Mult.: 1
15 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 39.5 mm (1.555 in) Straight - 40 C + 105 C B32776G Bulk
KYOCERA AVX Film Capacitors 16V 4700pF 5% 3 707In Stock
Min.: 1
Mult.: 1
: 3 500

4.7 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.15 mm (0.045 in) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 4.7uF 5% 500In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

4.7 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 4.9 mm (0.193 in) - 55 C + 100 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 250V 1uF 5% 569In Stock
1 600On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

1 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.19 mm (0.598 in) 13.69 mm (0.539 in) Stacked Film Capacitors 160 VAC 5 % 2 Pin 5.99 mm (0.236 in) 6050 - 55 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
Vishay / BC Components Film Capacitors .47uF 10% 100volts 3 410In Stock
Min.: 1
Mult.: 1

470 nF 100 VDC Radial Polyester 15 mm (0.591 in) 17.5 mm (0.689 in) 5.5 mm (0.217 in) General Film Capacitors 63 VAC 10 % 2 Pin 14.5 mm (0.571 in) - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors .1uF 10% 100volts 8 856In Stock
Min.: 1
Mult.: 1

100 nF 100 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C BFC2372 Bulk
Vishay / BC Components Film Capacitors 390pF 3.5% 2000volts 1 206In Stock
Min.: 1
Mult.: 1
: 900

390 pF 2 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 600 VAC 3.5 % 2 Pin Inside Kink - 55 C + 125 C BFC2375 Reel, Cut Tape
Vishay / BC Components Film Capacitors .0022uF 5% 400volts 1 642In Stock
Min.: 1
Mult.: 1
: 2 000

2.2 nF 400 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 40 C + 85 C BFC2470 Ammo Pack