Film Capacitors

 Film Capacitors

Film capacitors use a thin plastic film (insulating material) to store electrical energy. They are known for high stability, low energy loss, and long lifespan, making them reliable in both AC and DC circuits. There are many different types of film capacitors including polyester (mylar), polypropylene, polystyrene, PTFE (teflon), polycarbonate, and more. Film capacitors are commonly used in power supplies, signal processing, and precision electronics due to their consistent performance.

Film Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 105 666
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 630VDC, 3.0uF, +-5%, LS=22.5mm, Bulk Cut lead, AEC-Q200 300In Stock
2,40 €
1,70 €
1,47 €
1,29 €
Min.: 1
Mult.: 1
3 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 26.5 mm (1.043 in) Film Capacitor 5 % 2 Pin 4.7 mOhms 17.5 mm (0.689 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 3.3uF, +-5%, LS=22.5mm, Bulk Cut lead, AEC-Q200 294In Stock
2,50 €
1,78 €
1,54 €
1,35 €
Min.: 1
Mult.: 1
3.3 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 26.5 mm (1.043 in) Film Capacitor 5 % 2 Pin 2 mOhms 17.5 mm (0.689 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 4.0uF, +-10%, LS=27.5mm, Bulk Cut lead, AEC-Q200 190In Stock
2,59 €
1,85 €
1,59 €
1,39 €
Min.: 1
Mult.: 1
4 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) Film Capacitor 10 % 2 Pin 6 mOhms 29.5 mm (1.161 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 1.5uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 600In Stock
1,52 €
1,06 €
0,783 €
0,654 €
Min.: 1
Mult.: 1
1.5 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 11 mm (0.433 in) Film Capacitor 5 % 2 Pin 21 mm (0.827 in) Cut - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 2.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 490In Stock
1,80 €
1,27 €
1,08 €
0,95 €
Min.: 1
Mult.: 1
2 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 13 mm (0.512 in) Film Capacitor 5 % 2 Pin 23 mm (0.906 in) Cut - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 195In Stock
2,90 €
2,10 €
1,82 €
1,60 €
Min.: 1
Mult.: 1
4.7 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 19 mm (0.748 in) Film Capacitor 5 % 2 Pin 10.1 mOhms 30 mm (1.181 in) Cut - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 720In Stock
1,62 €
1,11 €
0,95 €
0,836 €
Min.: 1
Mult.: 1
2.2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 8 mm (0.315 in) Film Capacitor 5 % 2 Pin 23.1 mOhms 17 mm (0.669 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 2.7uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 800In Stock
1,77 €
1,24 €
1,07 €
0,932 €
Min.: 1
Mult.: 1
2.7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Film Capacitor 5 % 2 Pin 19 mOhms 18 mm (0.709 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 8.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 300In Stock
3,13 €
2,25 €
1,94 €
1,72 €
Min.: 1
Mult.: 1
8.2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Film Capacitor 5 % 2 Pin 6.6 mOhms 28.5 mm (1.122 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 1.5uF, +-10%, LS=27.5mm, Bulk Cut lead, AEC-Q200 600In Stock
1,83 €
1,26 €
1,07 €
0,941 €
Min.: 1
Mult.: 1
1.5 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Film Capacitor 10 % 2 Pin 13.9 mOhms 21 mm (0.827 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 3.9uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 200In Stock
3,00 €
2,22 €
1,92 €
1,70 €
Min.: 1
Mult.: 1
3.9 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) Film Capacitor 5 % 2 Pin 6.3 mOhms 29.5 mm (1.161 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 190In Stock
3,11 €
2,24 €
1,94 €
1,71 €
Min.: 1
Mult.: 1
4.7 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) Film Capacitor 5 % 2 Pin 4.4 mOhms 32.5 mm (1.28 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 1.0uF, +-10%, LS=27.5mm, Bulk Cut lead, AEC-Q200 685In Stock
1,50 €
1,03 €
0,879 €
0,775 €
Min.: 1
Mult.: 1
1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Film Capacitor 10 % 2 Pin 20.8 mOhms 18 mm (0.709 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 1.0uF, +-10%, LS=22.5mm, Bulk Cut lead, AEC-Q200 696In Stock
1,55 €
1,06 €
0,906 €
0,796 €
Min.: 1
Mult.: 1
1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 10.5 mm (0.413 in) Film Capacitor 10 % 2 Pin 12.9 mOhms 19 mm (0.748 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 1.5uF, +-5%, LS=22.5mm, Bulk Cut lead, AEC-Q200 590In Stock
1,79 €
1,23 €
1,06 €
0,924 €
Min.: 1
Mult.: 1
1.5 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 12 mm (0.472 in) Film Capacitor 5 % 2 Pin 8.9 mOhms 21 mm (0.827 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 4.0uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 190In Stock
2,52 €
1,79 €
1,55 €
1,36 €
Min.: 1
Mult.: 1
4 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) Film Capacitor 10 % 2 Pin 6 mOhms 29.5 mm (1.161 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 1.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 577In Stock
1,30 €
0,897 €
0,667 €
0,558 €
Min.: 1
Mult.: 1
1 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 9 mm (0.354 in) Film Capacitor 5 % 2 Pin 33.2 mOhms 19 mm (0.748 in) Cut - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 3.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 400In Stock
2,06 €
1,46 €
1,25 €
1,10 €
Min.: 1
Mult.: 1
3 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 14 mm (0.551 in) Film Capacitor 5 % 2 Pin 10.3 mOhms 24 mm (0.945 in) Cut - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 12.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 178In Stock
3,95 €
2,84 €
2,46 €
2,18 €
Min.: 1
Mult.: 1
12 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) Film Capacitor 5 % 2 Pin 4.6 mOhms 32.5 mm (1.28 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 3.3uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 687In Stock
1,91 €
1,34 €
1,15 €
1,00 €
Min.: 1
Mult.: 1
3.3 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Film Capacitor 5 % 2 Pin 15.7 mOhms 18 mm (0.709 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 479In Stock
2,38 €
1,69 €
1,45 €
1,27 €
Min.: 1
Mult.: 1
4.7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitor 5 % 2 Pin 11.2 mOhms 24.5 mm (0.965 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 7.5uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 300In Stock
2,93 €
2,18 €
1,88 €
1,66 €
Min.: 1
Mult.: 1
7.5 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Film Capacitor 5 % 2 Pin 7.2 mOhms 28.5 mm (1.122 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 1.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 800In Stock
1,53 €
1,06 €
0,784 €
0,655 €
Min.: 1
Mult.: 1
1 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Film Capacitor 5 % 2 Pin 20.8 mOhms 18 mm (0.709 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 1.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 1 040In Stock
1,49 €
1,03 €
0,884 €
0,772 €
Min.: 1
Mult.: 1
1 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Film Capacitor 5 % 2 Pin 20.8 mOhms 18 mm (0.709 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 1.5uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 500In Stock
1,76 €
1,24 €
1,07 €
0,924 €
Min.: 1
Mult.: 1
1.5 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Film Capacitor 5 % 2 Pin 13.9 mOhms 21 mm (0.827 in) Cut - 40 C + 110 C ECWF(J) Bulk