1 uF Polyester Film Capacitors

Results: 450
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors 1uF 63V 5% 21 486In Stock
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5.7 mm (0.224 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 100 C MKT1818 Bulk
KEMET Film Capacitors 100V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 10 827In Stock
Min.: 1
Mult.: 1
Max.: 5 600
: 1 400

1 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 630vdc 1.0uF 10% Poly Wound 27.5mm 2 133In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
Panasonic Industry Film Capacitors 400VDC 1.0uF 10% MPET L/S=15mm 2 846In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polyester 15 mm (0.591 in) 26 mm (1.024 in) 8.5 mm (0.335 in) General Film Capacitors 10 % 2 Pin 23 mm (0.906 in) Crimped - 40 C + 105 C ECQE(F) Bulk
KEMET Film Capacitors 100V 1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 5 840In Stock
Min.: 1
Mult.: 1
Max.: 8 000

1 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 400vdc 1.0uF 10% Poly Wound 27.5mm 3 970In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) General Film Capacitors 200 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
Vishay / BC Components Film Capacitors 1uF 10% 63volts 270In Stock
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 10 % 10.5 mm (0.413 in) BFC2371 Bulk
Vishay / BC Components Film Capacitors 1uF 5% 250V 861In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 160 VAC 5 % - 55 C + 105 C BFC2368 Bulk
Vishay / Roederstein Film Capacitors 1uF 400V 5% 131In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polyester 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11.5 mm (0.453 in) General Film Capacitors 200 VAC 5 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 100 C MKT1822 Bulk
Vishay / BC Components Film Capacitors MKT 373 1 F 10 100V= 1 044In Stock
Min.: 1
Mult.: 1
: 1 100

1 uF 100 VDC Radial Polyester 15 mm (0.591 in) 17.5 mm (0.689 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 105 C BFC2373 Reel, Cut Tape
Vishay / Roederstein Film Capacitors 1.0UF 250V 10% 8In Stock
500Expected 17/09/2026
Min.: 1
Mult.: 1
: 500

1 uF 250 VDC Axial Polyester General Film Capacitors 160 VAC 10 % - 55 C + 100 C MKT1813 Reel, Cut Tape
Vishay / BC Components Film Capacitors 1uF 5% 630volts 63In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) General Film Capacitors 250 VAC 5 % 2 Pin Straight - 55 C + 105 C BFC2373 Bulk
Vishay / BC Components Film Capacitors MKT1uF + / - 10%400VDCPITCH 22,5MM 197In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polyester 22.5 mm (0.886 in) 17.5 mm (0.689 in) 8.5 mm (0.335 in) General Film Capacitors 100 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C BFC2373 Bulk
Vishay / BC Components Film Capacitors 1uF 5% 63volts 647In Stock
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 10.5 mm (0.413 in) BFC2371 Bulk
Vishay / BC Components Film Capacitors 1uF 5% 63volts 590In Stock
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MKT370 Bulk
Vishay / Roederstein Film Capacitors 1uF 63V 5% 101In Stock
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 40 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C MKT1822 Bulk
Vishay / BC Components Film Capacitors 1uF 10% 100volts 920In Stock
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polyester 10 mm (0.394 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2467 Bulk
Vishay / BC Components Film Capacitors 1uF 10% 400volts 496In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polyester 27.5 mm (1.083 in) 30 mm (1.181 in) 10.5 mm (0.413 in) General Film Capacitors 220 VAC 10 % 2 Pin 23.5 mm (0.925 in) - 55 C + 105 C BFC2368 Bulk
Panasonic Industry Film Capacitors 100VDC 1.0uF 10% MPET L/S=5 mm 398In Stock
Min.: 1
Mult.: 1
: 1 000

1 uF 100 VDC Radial Polyester 10 mm (0.394 in) 12 mm (0.472 in) 6.7 mm (0.264 in) General Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Industry Film Capacitors 100VDC 1.0uF 10% MPET L/S=10mm 487In Stock
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polyester 10 mm (0.394 in) 12 mm (0.472 in) 6.7 mm (0.264 in) General Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Crimped - 40 C + 105 C ECQE(F) Bulk
KEMET Film Capacitors 400V 1 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 157In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 200 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
Panasonic Industry Film Capacitors 100VDC 1.0uF 5% MPET L/S=5mm 1 644In Stock
Min.: 1
Mult.: 1
: 1 000
1 uF 100 VDC Radial Polyester 10 mm (0.394 in) 12 mm (0.472 in) 6.7 mm (0.264 in) General Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 40 C + 105 C ECQE(F) Ammo Pack
Panasonic Industry Film Capacitors 100VDC 1.0uF 10% MPET L/S=10mm 581In Stock
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polyester 12.5 mm (0.492 in) 12 mm (0.472 in) 6.7 mm (0.264 in) General Film Capacitors 10 % 2 Pin 14 mm (0.551 in) Crimped - 40 C + 105 C ECQE(W) Bulk
Panasonic Industry Film Capacitors 400VDC 1.0uF 10% MPET L/S=22.5mm 654In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 8.5 mm (0.335 in) General Film Capacitors 10 % 2 Pin 18 mm (0.709 in) Straight - 40 C + 105 C ECQE(F) Bulk
KEMET Film Capacitors 63volts 1uF 5% LS 5mm 1 217In Stock
4 500Expected 20/04/2027
Min.: 1
Mult.: 1
Max.: 6 000
: 1 500

1 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C MMK Ammo Pack