1 uF Film Capacitors

Results: 3 586
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1.2k V 1 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200 173In Stock
Min.: 1
Mult.: 1

1 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 630 VAC 5 % 4 Pin 40 mm (1.575 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 400V 1.0uF 10% LS=27.5mm 1 772In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) General Film Capacitors 220 VAC 10 % 2 Pin 8 mOhms 20 mm (0.787 in) Straight - 55 C + 105 C R75 Tray
TDK B32676E8105K000
TDK Film Capacitors 1.0uF 875volts 10% 37.5mmL/S 1.0mmL/D 1 064In Stock
Min.: 1
Mult.: 1

1 uF 875 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 12 mm (0.472 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 14.1 mOhms 22 mm (0.866 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
Panasonic Industry Film Capacitors 1uF 400VDC 5% MPP L/S=25mm 740In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 25 mm (0.984 in) 28 mm (1.102 in) 15 mm (0.591 in) RF Microwave Film Capacitors 5 % 2 Pin 22 mm (0.866 in) Straight - 25 C + 105 C ECWF(B) Bulk
WIMA Film Capacitors 1uF 20% 1000V 20x39.5x41.5 92In Stock
Min.: 1
Mult.: 1

1 uF 1 kVDC Quick Connect Polypropylene (PP) 38.5 mm (1.516 in) 41.5 mm (1.634 in) 20 mm (0.787 in) Snubber Film Capacitors 600 VAC 20 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 100 C Snubber MKP Bulk
KYOCERA AVX Film Capacitors 305V 1uF 20% 50Hz/60 Hz 1 162In Stock
Min.: 1
Mult.: 1

1 uF Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 305 VAC 20 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 110 C FV Bulk
WIMA Film Capacitors 400V 1uF 10% 1 130In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 1uF 400 Volts 5% 1 041In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 400V 1uF 10% 758In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1 uF 100 VDC 20% 5 865In Stock
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 20 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 400V 1uF 10% 432In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors MKP 4 1.0 uF 400 VDC 11x21x26.5 PCM 22.5 1 763In Stock
Min.: 1
Mult.: 1
: 380

1 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4 Reel, Cut Tape
Knowles / Illinois Capacitor Film Capacitors 1uF 400V Capstick 56In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial 15 mm (0.591 in) 22.4 mm (0.882 in) 17.8 mm (0.701 in) 10 % 8.1 mm (0.319 in) - 55 C + 125 C CS Bulk
WIMA Film Capacitors 400V 1uF 5% 424In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 100 C FKP 4 Bulk

Knowles / Illinois Capacitor Film Capacitors 100V 1000nF ORANGE DROP 905In Stock
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polyester 18.3 mm (0.72 in) 31.8 mm (1.252 in) 18.3 mm (0.72 in) General Film Capacitors 70 VAC 10 % 2 Pin 24.9 mm (0.98 in) Inside Bend - 55 C + 85 C 225P Bulk
Panasonic Industry Film Capacitors 630VDC 1.0uF 5% MPET L/S=22.5mm 691In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polyester 22.5 mm (0.886 in) 31 mm (1.22 in) 12.5 mm (0.492 in) General Film Capacitors 5 % 2 Pin 21.9 mm (0.862 in) Crimped - 40 C + 105 C ECQE(W) Bulk
WIMA Film Capacitors 100 VDC 1 uF 10% 9 498In Stock
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin 11 mm (0.433 in) 13 mm x 5 mm x 11 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 1uF 630 Volts 20% 256In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Lug Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 15 mm (0.591 in) Snubber Film Capacitors 400 VAC 20 % 26 mm (1.024 in) - 55 C + 100 C Snubber MKP Bulk
Knowles / Illinois Capacitor Film Capacitors 1uF 100V 10% 970In Stock
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polyester 29.7 mm (1.169 in) 33.8 mm (1.331 in) 13.2 mm (0.52 in) General Film Capacitors 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 125 C DMT Bulk
Knowles / Illinois Capacitor Film Capacitors 1uF 1kV Case A 24In Stock
Min.: 1
Mult.: 1

1 uF 1 kVDC Stud Threaded Paper 20.574 mm (0.81 in) 54.1 mm (2.13 in) 54.86 mm (2.16 in) AC and Pulse Film Capacitors 10 % 2 Pin 33.27 mm (1.31 in) Tab Terminal - 40 C + 80 C SCR Bulk
WIMA Film Capacitors 1 uF 250 VDC 5% 2 848In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 5 % 2 Pin 15 mm (0.591 in) 26.5 mm x 6 mm x 15 mm Straight - 55 C + 125 C MKS 4 Bulk
Knowles / Illinois Capacitor Film Capacitors 100V 1uF 10% 2 379In Stock
Min.: 1
Mult.: 1

1 uF 100 VDC Axial Polyester 20.5 mm (0.807 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C 150 Bulk
WIMA Film Capacitors 63 VDC 1 uF 5% LS 10mm 2 997In Stock
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 5 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
Knowles / Illinois Capacitor Film Capacitors 1uF 10% 200V 992In Stock
Min.: 1
Mult.: 1

1 uF 200 VDC Axial Polypropylene (PP) 31.75 mm (1.25 in) General Film Capacitors 10 % 2 Pin 20 mOhms Straight - 55 C + 105 C 735P Bulk
Knowles / Illinois Capacitor Film Capacitors 1uF 1kVdc 124In Stock
Min.: 1
Mult.: 1

1 uF 1 kVDC Stud Threaded Paper 20.574 mm (0.81 in) 54.86 mm (2.16 in) 33.27 mm (1.31 in) General Film Capacitors 10 % 2 Pin 54.1 mm (2.13 in) - 55 C + 105 C T Bulk