1 uF Film Capacitors

Results: 3 586
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors 1 uF 400 VDC 10% 1 367In Stock
Min.: 1
Mult.: 1
1 uF 400 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 200 VAC 5 % 2 Pin 21 mm (0.827 in) 31.5 mm x 11 mm x 21 mm Straight - 55 C + 125 C MKS 4 Bulk
Knowles / Illinois Capacitor Film Capacitors 1uF 630V 10% 340In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Axial Polyester 39 mm (1.535 in) 13 mm (0.512 in) General Film Capacitors 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 125 C MMP Bulk
TDK Film Capacitors 1.0UF 10% 1050V MKP WOUND BOXED 1 014In Stock
Min.: 1
Mult.: 1

1 uF 1.05 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) Film Capacitors 10 % 2 Pin 33.5 mOhms 21.5 mm (0.846 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
Panasonic Industry Film Capacitors 630VDC 1uF 5% MPET L/S=27.5mm 1 900In Stock
Min.: 1
Mult.: 1
1 uF 630 VDC Radial Polyester 22.5 mm (0.886 in) 31 mm (1.22 in) 12.5 mm (0.492 in) General Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Crimped - 40 C + 105 C ECQE(F) Bulk
WIMA Film Capacitors 1uF 250 Volts 10% 14In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 180 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1 uF 63 VDC 5% 328In Stock
8 400Expected 03/03/2027
Min.: 1
Mult.: 1
: 1 400

1 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Ammo Pack
Knowles / Illinois Capacitor Film Capacitors 1uF 250V 10% 730In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 10 mm (0.394 in) General Film Capacitors 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 125 C DMM Bulk
Nichicon Film Capacitors 1.0UF 400V 10% 9In Stock
200Expected 11/01/2027
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 22.3 mm (0.878 in) 31.5 mm x 13.0 mm x 22.3 mm Straight - 40 C + 105 C QXP Bulk
WIMA Film Capacitors 1uF 400 Volts 5% 497In Stock
Min.: 1
Mult.: 1
1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1 uF 20% 250 VDC 8x15x18 186In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) General Film Capacitors 160 VAC 20 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors 2000V 1uF 5% 20In Stock
96Expected 27/01/2027
Min.: 1
Mult.: 1

1 uF 2 kVDC Lug Polypropylene (PP) 48.5 mm (1.909 in) 56 mm (2.205 in) 33 mm (1.299 in) Snubber Film Capacitors 700 VAC 5 % 48 mm (1.89 in) - 55 C + 100 C Snubber MKP Bulk
Knowles / Illinois Capacitor Film Capacitors 1uF 630V 53In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Axial Polypropylene (PP) General Film Capacitors 250 VAC 10 % - 55 C + 105 C 930C Bulk
Knowles / Illinois Capacitor Film Capacitors 1200V 1uF 5In Stock
325Expected 07/10/2026
Min.: 1
Mult.: 1

1 uF 1.2 kVDC Axial Polypropylene (PP) 46 mm (1.811 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 5 mOhms Straight - 55 C + 105 C 940 Bulk
WIMA Film Capacitors 1.0 uF 100 VDC 10% 5In Stock
1 782Expected 11/11/2026
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1 uF 10% 63 VDC 4x9x13 288In Stock
Min.: 1
Mult.: 1
: 1 600

1 uF 63 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 1 uF 100 VDC 10% 71In Stock
3 500Expected 07/10/2026
Min.: 1
Mult.: 1
: 700

1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin 11 mm (0.433 in) 13 mm x 5 mm x 11 mm Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 1 uF 5% 630 VDC 11x21x31.5 118In Stock
Min.: 1
Mult.: 1
: 380

1 uF 630 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 63V 1uF 10% MAX REFLOW 230C 1 328In Stock
Min.: 1
Mult.: 1
: 775

1 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 1600V 1uF 5%
176Expected 02/09/2026
Min.: 1
Mult.: 1

1 uF 1.6 kVDC Lug Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) Snubber Film Capacitors 650 VAC 5 % 45.5 mm (1.791 in) - 55 C + 100 C Snubber MKP Bulk
WIMA Film Capacitors 630V 1uF 10% 461In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) General Film Capacitors 280 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 1.0 uF 3000 VDC 10% 14In Stock
Min.: 1
Mult.: 1

1 uF 3 kVDC Lug Polypropylene (PP) 48.5 mm (1.909 in) 56 mm (2.205 in) 33 mm (1.299 in) Snubber Film Capacitors 700 VAC 10 % 48 mm (1.89 in) - 55 C + 100 C Snubber MKP Bulk
Knowles / Illinois Capacitor Film Capacitors 1uF 100V 3In Stock
Min.: 1
Mult.: 1

1 uF 100 VDC Axial Polypropylene (PP) 25.4 mm (1 in) General Film Capacitors 70 VAC 10 % 2 Pin 26 mOhms Straight - 55 C + 105 C 930C Bulk
WIMA Film Capacitors 250V 1uF 10% 39In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polypropylene (PP) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 1 uF 250 VDC 10% 2In Stock
2 960Expected 03/03/2027
Min.: 1
Mult.: 1
: 740

1 uF 250 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) General Film Capacitors 160 VAC 10 % 2 Pin 15 mm (0.591 in) 18 mm x 8 mm x 15 mm Straight - 55 C + 125 C MKS 4 Ammo Pack
WIMA Film Capacitors 1.0 uF 1500 VDC 10% 15In Stock
32Expected 18/11/2026
Min.: 1
Mult.: 1

1 uF 1.5 kVDC Insert Threaded Polypropylene (PP) 49 mm (1.929 in) AC and Pulse Film Capacitors 550 VAC 10 % - 55 C + 85 C GTO MKP Bulk