1.5 uF Film Capacitors

Results: 2 642
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 1.5uF 250volts 5% 2 146In Stock
Min.: 1
Mult.: 1

1.5 uF 250 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 160 VAC 5 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 1.5uF 250volts 10% 360In Stock
6 000On Order
Min.: 1
Mult.: 1

1.5 uF 250 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 160 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 1.5uF 400volts 10% 983In Stock
Min.: 1
Mult.: 1

1.5 uF 400 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 200 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 1.5UF 10% 400V FILM CAP MKT SILVER 682In Stock
Min.: 1
Mult.: 1

1.5 uF 400 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 13.7 mm (0.539 in) General Film Capacitors 200 VAC 10 % 2 Pin 15.2 mm (0.598 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 1.5uF 250volts 10% 137In Stock
3 600On Order
Min.: 1
Mult.: 1

1.5 uF 250 VDC Radial Polyester 15 mm (0.591 in) 16.5 mm (0.65 in) 8.7 mm (0.343 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 1.5uF 400volts 10% 383In Stock
1 120Expected 11/09/2026
Min.: 1
Mult.: 1

1.5 uF 400 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) General Film Capacitors 200 VAC 10 % 2 Pin 21.5 mm (0.846 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 1.5uF 630volts 10% 197In Stock
1 600Expected 07/01/2027
Min.: 1
Mult.: 1

1.5 uF 630 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 10 % 2 Pin 27.5 mm (1.083 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
TDK Film Capacitors 1.5uF 750volts 10% 27.5mmL/S 0.8mmL/D 495In Stock
Min.: 1
Mult.: 1

1.5 uF 750 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 375 VAC 10 % 2 Pin 6.9 mOhms 24.5 mm (0.965 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 1.5uF 450volts 10% 27.5mmL/S 0.8mmL/D 576In Stock
1 280Expected 12/02/2027
Min.: 1
Mult.: 1

1.5 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 275 VAC 10 % 2 Pin 7.9 mOhms 19 mm (0.748 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
TDK Film Capacitors 1.5uF 630volts 10% 27.5mmL/S 0.8mmL/D 769In Stock
2 240Expected 01/03/2027
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) DC Link Film Capacitors 350 VAC 10 % 2 Pin 7.7 mOhms 21.5 mm (0.846 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
TDK Film Capacitors 1.5uF 875volts 10% 27.5mmL/S 0.8mmL/D 350In Stock
Min.: 1
Mult.: 1

1.5 uF 875 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 5.5 mOhms 27.5 mm (1.083 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
TDK Film Capacitors 1.50uF 10% 480Vac MKP Suppression X1 1In Stock
1 440Expected 14/09/2026
Min.: 1
Mult.: 1

1.5 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18 mm (0.709 in) Film Capacitors 490 VAC 10 % 2 Pin 32.5 mm (1.28 in) Straight - 40 C + 110 C B3291*H/J - X1 480Vac Bulk
Panasonic Industry Film Capacitors 100VDC 1.5uF 5% MPET L/S=15mm 418In Stock
Min.: 1
Mult.: 1

1.5 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18.5 mm (0.728 in) 6 mm (0.236 in) General Film Capacitors 5 % 2 Pin 13.4 mm (0.528 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 250VDC 1.5uF 5% MPET L/S=12.5mm 204In Stock
Min.: 1
Mult.: 1

1.5 uF 250 VDC Radial Polyester 10 mm (0.394 in) 15.3 mm (0.602 in) 8.6 mm (0.339 in) General Film Capacitors 5 % 2 Pin 20.7 mm (0.815 in) Straight - 40 C + 105 C ECQE(B) Bulk
Panasonic Industry Film Capacitors 250VDC 1.5uF 10% MPET L/S=5mm 427In Stock
Min.: 1
Mult.: 1
: 400

1.5 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 15.3 mm (0.602 in) 8.6 mm (0.339 in) General Film Capacitors 10 % 2 Pin 20.7 mm (0.815 in) Crimped - 40 C + 105 C ECQE(B) Reel, Cut Tape
Panasonic Industry Film Capacitors 250VDC 1.5uF 10% MPET L/S=15mm 2 502In Stock
Min.: 1
Mult.: 1

1.5 uF 250 VDC Radial Polyester 15 mm (0.591 in) 18.5 mm (0.728 in) 9 mm (0.354 in) General Film Capacitors 10 % 2 Pin 16.8 mm (0.661 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 630VDC 1.5uF 5% MPET L/S=27.5mm 4In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 15.3 mm (0.602 in) General Film Capacitors 5 % 2 Pin 24.7 mm (0.972 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 1.5uF 250VDC 5% MPP L/S=15mm 1 227In Stock
Min.: 1
Mult.: 1

1.5 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18.8 mm (0.74 in) 10.5 mm (0.413 in) RF Microwave Film Capacitors 5 % 2 Pin 15.6 mm (0.614 in) Straight - 40 C + 105 C ECWF(A) Bulk
Panasonic Industry Film Capacitors 1.5uF 400V 5% MPP L/S=25mm 286In Stock
Min.: 1
Mult.: 1

1.5 uF 400 VDC Radial Polypropylene (PP) 25 mm (0.984 in) 28 mm (1.102 in) 13.7 mm (0.539 in) RF Microwave Film Capacitors 5 % 2 Pin 20.7 mm (0.815 in) Straight - 40 C + 105 C ECWF(L) Bulk
Panasonic Industry Film Capacitors 630VDC 1.5uF 5% MPP L/S=22.5mm 744In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13.5 mm (0.531 in) RF Microwave Film Capacitors 5 % 2 Pin 18.6 mm (0.732 in) Straight - 40 C + 105 C ECWF(A) Bulk
Panasonic Industry Film Capacitors 630VDC 1.5uF 5% MPP L/S=22.5mm 329In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 15.5 mm (0.61 in) General Film Capacitors 5 % 2 Pin 10.3 mm (0.406 in) Straight - 40 C + 105 C ECWF(D) Bulk
Panasonic Industry Film Capacitors 450VDC 1.5uF 5% MPP L/S=15mm 501In Stock
1 100Expected 27/08/2026
Min.: 1
Mult.: 1

1.5 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 9.3 mm (0.366 in) RF Microwave Film Capacitors 5 % 2 Pin 12.5 mm (0.492 in) Straight - 40 C + 110 C ECWF(D) Bulk
Panasonic Industry Film Capacitors 450VDC 1.5uF 5% MPP L/S=7.5mm 1 069In Stock
Min.: 1
Mult.: 1

1.5 uF 450 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 17.5 mm (0.689 in) 9.3 mm (0.366 in) RF Microwave Film Capacitors 5 % 2 Pin 17.5 mm (0.689 in) Crimped - 40 C + 110 C ECWF(D) Bulk
Panasonic Industry Film Capacitors 450VDC 1.5uF 10% MPP L/S=15mm 747In Stock
Min.: 1
Mult.: 1

1.5 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 9.3 mm (0.366 in) RF Microwave Film Capacitors 10 % 2 Pin 12.5 mm (0.492 in) Straight - 40 C + 110 C ECWF(D) Bulk
Panasonic Industry Film Capacitors 450VDC 1.5uF 10% LS=15mm Cut Lead 986In Stock
Min.: 1
Mult.: 1

1.5 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 9.3 mm (0.366 in) General Film Capacitors 10 % 2 Pin 8.5 mm (0.335 in) Cut - 40 C + 105 C ECWF(D) Bulk