1.5 uF Film Capacitors

Results: 2 642
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 1.5uF 630VDC 10% MPP L/S=22.5mm 599In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 12 mm (0.472 in) General Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Industry Film Capacitors 1.5uF 450VDC 5% MPP L/S=15mm 1 890In Stock
Min.: 1
Mult.: 1
: 1 000

1.5 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 10 mm (0.394 in) General Film Capacitors 5 % 2 Pin 15.5 mm (0.61 in) Straight - 40 C + 105 C ECW-FE Reel, Cut Tape
Panasonic Industry Film Capacitors 1.5uF 450VDC 10% MPP L/S=15mm 56In Stock
1 000Expected 31/01/2028
Min.: 1
Mult.: 1

1.5 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 10 mm (0.394 in) General Film Capacitors 10 % 2 Pin 15.5 mm (0.61 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Industry Film Capacitors 1100VDC 1.5uF 5% STRT lead AEC-Q200 4In Stock
400Expected 14/12/2026
Min.: 1
Mult.: 1

1.5 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 1100VDC 1.5uF 5% Cut lead AEC-Q200 350In Stock
Min.: 1
Mult.: 1

1.5 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) General Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 630VDC 1.5uF 5% STR LD AEC-Q200 516In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Safety Film Capacitors 5 % 21 mm (0.827 in) Straight - 40 C + 110 C ECWFG AEC-Q200
Panasonic Industry Film Capacitors 630VDC 1.5uF 5% CUT LD AEC-Q200 590In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 27 mm (1.063 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 21 mm (0.827 in) Cut - 40 C + 110 C ECWFG AEC-Q200
Panasonic Industry Film Capacitors 630VDC 1.5uF 10% STR LD AEC-Q200 524In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Safety Film Capacitors 10 % 21 mm (0.827 in) Straight - 40 C + 110 C ECWFG AEC-Q200
Panasonic Industry Film Capacitors 1100VDC, 1.5uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 160In Stock
400Expected 18/11/2026
Min.: 1
Mult.: 1

1.5 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitors 5 % 2 Pin 24.1 mOhms 24.5 mm (0.965 in) Through Hole Straight - 40 C + 110 C ECWF(J) Bulk
Wurth Elektronik Film Capacitors WCAP-FTBE 630V 1.5uF 10% 94In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 15 mm (0.591 in) General Film Capacitors 10 % 2 Pin 24.5 mm (0.965 in) 31 mm x 15 mm x 24.5 mm Straight - 40 C + 85 C WCAP-FTBE Bulk
KEMET Film Capacitors 1.2 kVDC 1.5 uF 5% 22In Stock
Min.: 1
Mult.: 1

1.5 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 80 mm (3.15 in) General Film Capacitors 500 VAC 5 % 2 Pin 2.5 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 500V 1.5 uF 105C 10% AEC-Q200 492In Stock
Min.: 1
Mult.: 1

1.5 uF 500 VDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 11 mm (0.433 in) High Reliability Capacitors 250 VAC 10 % 2 Pin 20 mm (0.787 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.5 uF 250 VAC 10% 26In Stock
Min.: 1
Mult.: 1

1.5 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.5 uF 400 VAC 10% 216In Stock
Min.: 1
Mult.: 1

1.5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.5 uF 350 VAC 10% 82In Stock
Min.: 1
Mult.: 1

1.5 uF 350 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) AC and Pulse Film Capacitors 10 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.5 uF 350 VAC 10% 37In Stock
Min.: 1
Mult.: 1

1.5 uF 350 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) AC and Pulse Film Capacitors 10 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.5 uF 310 VAC 10% 53In Stock
Min.: 1
Mult.: 1

1.5 uF 310 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 10 % 2 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.5 uF 500 VAC 10% 83In Stock
Min.: 1
Mult.: 1

1.5 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 900V 1.5 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 5In Stock
624Expected 08/09/2026
Min.: 1
Mult.: 1
Max.: 416

1.5 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) DC Link Film Capacitors 5 % 2 Pin 28 mOhms 22 mm (0.866 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 1.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 114In Stock
2 048Expected 22/03/2027
Min.: 1
Mult.: 1
Max.: 1 024

1.5 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.5k V 1.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 14In Stock
702Expected 16/10/2026
Min.: 1
Mult.: 1

1.5 uF 1.5 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 5 % 2 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.5k V 1.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 395In Stock
Min.: 1
Mult.: 1

1.5 uF 1.5 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 1.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 35In Stock
Min.: 1
Mult.: 1
Max.: 192

1.5 uF 1.2 kVDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1.5 uF 1000 VDC 5% 130In Stock
Min.: 1
Mult.: 1

1.5 uF 1 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 28 mm (1.102 in) Power Factor Correction Film Capacitors 600 VAC 5 % 2 Pin 2.5 mOhms 37 mm (1.457 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1.5 uF 1000 VDC 5% 37In Stock
Min.: 1
Mult.: 1

1.5 uF 1 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 28 mm (1.102 in) Power Factor Correction Film Capacitors 600 VAC 5 % 2 Pin 2.5 mOhms 37 mm (1.457 in) Tab Terminal - 40 C + 85 C C4BS Bulk