1.5 uF Film Capacitors

Results: 2 642
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 400V 1.5uF 5% LS=27.5mm 122In Stock
Min.: 1
Mult.: 1

1.5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) General Film Capacitors 250 VAC 5 % 2 Pin 2.55 mOhms 33 mm (1.299 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 63V 1.5 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 1 835In Stock
4 200Expected 05/10/2026
Min.: 1
Mult.: 1
Max.: 2 800
: 1 400

1.5 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
TDK Film Capacitors 1.5uF 63volts 5% 3 635In Stock
8 800Expected 05/10/2026
Min.: 1
Mult.: 1
: 1 100

1.5 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.5 mm (0.295 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 1.5uF 63volts 10% 3 350In Stock
Min.: 1
Mult.: 1

1.5 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.5 mm (0.295 in) 6 mm (0.236 in) General Film Capacitors 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 1.5uF 63volts 10% 54In Stock
Min.: 1
Mult.: 1
: 1 300

1.5 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.5 mm (0.295 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
Vishay / BC Components Film Capacitors MKT 1,5uF + / - 10% 100Vdc Pitch 22,5mm 175In Stock
Min.: 1
Mult.: 1

1.5 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2368 Bulk
TDK Film Capacitors 1.5uF 250volts 10% 1 345In Stock
Min.: 1
Mult.: 1

1.5 uF 250 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 160 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C B32523 AEC-Q200 Bulk
TDK Film Capacitors 1.5uF 250volts 10% 419In Stock
Min.: 1
Mult.: 1
: 580

1.5 uF 250 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 160 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
Knowles / Illinois Capacitor Film Capacitors 1.5uF 250V 5% 1 162In Stock
Min.: 1
Mult.: 1

1.5 uF 250 VDC Axial Polyester 28 mm (1.102 in) General Film Capacitors 5 % 2 Pin Straight - 55 C + 125 C 150 Bulk
KEMET Film Capacitors 900V 1.5 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 47In Stock
Min.: 1
Mult.: 1

1.5 uF 900 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) DC Link Film Capacitors 5 % 2 Pin 28.6 mOhms 12.5 mm (0.492 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 900V 1.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 84In Stock
Min.: 1
Mult.: 1

1.5 uF 900 VDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 1 611In Stock
Min.: 1
Mult.: 1
: 2 000

1.5 uF 35 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 20 % 2 Pin 2 mm (0.079 in) 1210 (3225 metric) - 55 C + 125 C MU Reel, Cut Tape
WIMA Film Capacitors 1.5uF 1000 Volts 10% 83In Stock
Min.: 1
Mult.: 1

1.5 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1.5uF 250 Volts 5% 241In Stock
1 188Expected 16/09/2026
Min.: 1
Mult.: 1

1.5 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) General Film Capacitors 160 VAC 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 1.5 uF 250 VDC 10% 3In Stock
2 280Expected 28/10/2026
Min.: 1
Mult.: 1

1.5 uF 250 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 160 VAC 10 % 2 Pin 16.5 mm (0.65 in) 26.5 mm x 7 mm x 16.5 mm Straight - 55 C + 125 C MKS 4 Bulk
Knowles / Illinois Capacitor Film Capacitors 1.5uF 250V 10% 1 168In Stock
Min.: 1
Mult.: 1

1.5 uF 250 VDC Radial Polyester 15 mm (0.591 in) 18.5 mm (0.728 in) 9 mm (0.354 in) General Film Capacitors 150 VAC 10 % 2 Pin 16.8 mm (0.661 in) - 40 C + 105 C MMR Bulk
Knowles / Illinois Capacitor Film Capacitors 1.5uF 10% tol FILM 926In Stock
Min.: 1
Mult.: 1

1.5 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 8 mm (0.315 in) General Film Capacitors 63 VAC 10 % 14.5 mm (0.571 in) - 55 C + 125 C MSR Bulk
Knowles / Illinois Capacitor Film Capacitors 1.5uF 250V 10% 173In Stock
Min.: 1
Mult.: 1

1.5 uF 250 VDC Axial Polyester 29 mm (1.142 in) General Film Capacitors 160 VAC 10 % 2 Pin - 40 C + 105 C MWR Bulk
Knowles / Illinois Capacitor Film Capacitors 1.5uF 630V 10% FILM/IC 37In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Axial Polyester 34 mm (1.339 in) General Film Capacitors 220 VAC 10 % 2 Pin - 40 C + 105 C MWR Bulk
Knowles / Illinois Capacitor Film Capacitors 1.5uF 600V 10% 148In Stock
Min.: 1
Mult.: 1

1.5 uF 600 VDC Axial Polypropylene (PP) 34 mm (1.339 in) DC Link Film Capacitors 330 VAC 10 % 2 Pin - 40 C + 100 C PHC Bulk
Knowles / Illinois Capacitor Film Capacitors 1.5uF 100V 1In Stock
Min.: 1
Mult.: 1

1.5 uF 100 VDC Axial Polypropylene (PP) 25.4 mm (1 in) General Film Capacitors 70 VAC 10 % 2 Pin 20 mOhms Straight - 55 C + 105 C 930C Bulk
Knowles / Illinois Capacitor Film Capacitors 1.5uF 600V 10% 52In Stock
100Expected 30/11/2026
Min.: 1
Mult.: 1

1.5 uF 600 VDC Axial Polypropylene (PP) 34 mm (1.339 in) Snubber Film Capacitors 275 VAC 10 % 2 Pin 5 mOhms Straight - 55 C + 105 C 940 Bulk
Knowles / Illinois Capacitor Film Capacitors 1.5uF 250Vac 32x20x11mm LS=27.5 274In Stock
Min.: 1
Mult.: 1

1.5 uF Snap In Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) General Film Capacitors 250 VAC 10 % 2 Pin 10 mOhms 11 mm (0.433 in) 32 mm x 20 mm x 11 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 1.5uF 400Vac 32x33x18mm LS=27.5 168In Stock
Min.: 1
Mult.: 1

1.5 uF Snap In Polypropylene (PP) 27.5 mm (1.083 in) 33 mm (1.299 in) 32 mm (1.26 in) General Film Capacitors 400 VAC 10 % 2 Pin 8.1 mOhms 18 mm (0.709 in) 33 mm x 32 mm x 18 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 1.5uF 305V 671In Stock
Min.: 1
Mult.: 1

1.5 uF Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 14 mm (0.551 in) Suppression Film Capacitors 305 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 40 C + 110 C MPX Tray