1.5 uF Film Capacitors

Results: 2 642
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Knowles / Illinois Capacitor Film Capacitors 1600V 1.5uF 1In Stock
Min.: 1
Mult.: 1

1.5 uF 1.6 kVDC Axial Polypropylene (PP) 54 mm (2.126 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 4 mOhms Straight - 55 C + 105 C 940 Bulk
Nichicon Film Capacitors 250volts 1.5uF 145In Stock
Min.: 1
Mult.: 1

1.5 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 8.3 mm (0.327 in) General Film Capacitors 125 VAC 10 % 2 Pin 17.1 mm (0.673 in) Straight - 40 C + 105 C QXK_ZH Bulk
Nichicon Film Capacitors 400volts 1.5uF 39In Stock
Min.: 1
Mult.: 1

1.5 uF 400 VDC Radial Polyester 27.5 mm (1.083 in) 30.5 mm (1.201 in) 18.5 mm (0.728 in) General Film Capacitors 200 VAC 10 % 2 Pin 9.4 mm (0.37 in) Straight - 40 C + 105 C QXK Bulk
Nichicon Film Capacitors 630volts 1.5uF 83In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polyester 27.5 mm (1.083 in) 30.5 mm (1.201 in) 12 mm (0.472 in) General Film Capacitors 250 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 40 C + 105 C QXK Bulk
Nichicon Film Capacitors 1.5UF 250V 5% 11In Stock
Min.: 1
Mult.: 1

1.5 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11.8 mm (0.465 in) RF Microwave Film Capacitors 125 VAC 10 % 2 Pin 21.2 mm (0.835 in) 26.5 mm x 11.8 mm x 21.2 mm Straight - 40 C + 105 C QXP Bulk
KYOCERA AVX Film Capacitors 50V 1.5uF 5% 2824
1 927On Order
Min.: 1
Mult.: 1
: 1 000

1.5 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.11 mm (0.28 in) 6.1 mm (0.24 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 5 mm (0.197 in) 2824 (7261 metric) - 55 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 1.5uF 10%
1 000Expected 04/01/2027
Min.: 1
Mult.: 1
: 1 000

1.5 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) Stacked Film Capacitors 40 VAC 10 % 2 Pin 5.3 mm (0.209 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
TDK Film Capacitors 1.5uF 100volts 5%
9 339On Order
Min.: 1
Mult.: 1

1.5 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 6 mm (0.236 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 1.5UF 5% 1200V MKP WOUND BOXED
1 428Expected 01/10/2026
Min.: 1
Mult.: 1

1.5 uF 1.2 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) Film Capacitors 5 % 2 Pin 19.7 mOhms 27.5 mm (1.083 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
TDK Film Capacitors 1.5UF 10% 1200V MKP WOUND BOXED
1 428Expected 01/10/2026
Min.: 1
Mult.: 1

1.5 uF 1.2 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) Film Capacitors 10 % 2 Pin 19.7 mOhms 27.5 mm (1.083 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
TDK Film Capacitors 1.5UF 10% 900V MKP WOUND BOXED
2 100Expected 01/10/2026
Min.: 1
Mult.: 1

1.5 uF 900 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) Film Capacitors 10 % 2 Pin 27.9 mOhms 21.5 mm (0.846 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
TDK Film Capacitors 1200VDC 1.5uF 10% LS=27.5mm
7 760On Order
Min.: 1
Mult.: 1

1.5 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) DC Link Film Capacitors 10 % 2 Pin 31.3 mOhms 21.5 mm (0.846 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
WIMA Film Capacitors 1.5uF 400 Volts 5% 513In Stock
Min.: 1
Mult.: 1
1.5 uF 400 VDC Radial Polypropylene (PP) 27 mm (1.063 in) General Film Capacitors 220 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors Snubber MKP 1.5 F 400 VDC 15x26x41.5 PCM37.5 144In Stock
Min.: 1
Mult.: 1

1.5 uF 400 VDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 15 mm (0.591 in) Snubber Film Capacitors 250 VAC 20 % 26 mm (1.024 in) - 55 C + 100 C Snubber MKP
Nichicon Film Capacitors Boxed. lugs 33 x 45 x 42.5 72In Stock
Min.: 1
Mult.: 1

1.5 uF 1.2 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 33 mm (1.299 in) Snubber Film Capacitors 630 VAC 10 % 2 Pin 2.1 mOhms 45 mm (1.772 in) - 40 C + 85 C PMB Bulk
Panasonic Industry Film Capacitors 100VDC 1.5uF 10% MPET L/S=15mm
6 000On Order
Min.: 1
Mult.: 1

1.5 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18.5 mm (0.728 in) 6 mm (0.236 in) General Film Capacitors 10 % 2 Pin 13.4 mm (0.528 in) Straight - 40 C + 105 C ECQE(F) Bulk
KEMET Film Capacitors 2.4 kVDC 1 kVDC 1500000 pF 5%
100Expected 20/11/2026
Min.: 1
Mult.: 1
Max.: 40

1.5 uF 2.4 kVDC Stud Threaded Snubber Film Capacitors 1 kVAC 5 % - 40 C + 85 C C44B Bulk
KEMET Film Capacitors 400V 1.5uF 5% LS=27.5mm
1 584Expected 12/01/2027
Min.: 1
Mult.: 1

1.5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11.5 mm (0.453 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 22.5 mm (0.886 in) 31.5 mm x 11.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 630V 1.5uF 85C 10% LS=15mm
5 950On Order
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) Power Factor Correction Film Capacitors 220 VAC 10 % 2 Pin 27 mOhms 19 mm (0.748 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
TDK Film Capacitors 1.5uF 63V 10% Tape & Reel
8 775Expected 09/11/2026
Min.: 1
Mult.: 1
: 1 100

1.5 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.5 mm (0.295 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 1.5UF 10% 450V MKP WOUND BOXED
2 000Expected 08/10/2026
Min.: 1
Mult.: 1

1.5 uF 450 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 8 mm (0.315 in) Film Capacitors 10 % 2 Pin 17.5 mm (0.689 in) 13 mm x 8 mm Straight - 40 C + 110 C B3270* MKP PFC Mini Bulk
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC
7 491On Order
Min.: 1
Mult.: 1
: 2 000

1.5 uF 16 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 20 % 2 Pin 2 mm (0.079 in) 1206 (3216 metric) - 55 C + 125 C MU Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 250VDC 1.5uF 5% MPET L/S=15mm
1 000Expected 10/11/2026
Min.: 1
Mult.: 1

1.5 uF 250 VDC Radial Polyester 15 mm (0.591 in) 18.5 mm (0.728 in) 9 mm (0.354 in) General Film Capacitors 5 % 2 Pin 16.8 mm (0.661 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 450VDC 1.5uF 5% LS=15mm Cut Lead
2 200On Order
Min.: 1
Mult.: 1

1.5 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 9.3 mm (0.366 in) General Film Capacitors 5 % 2 Pin 8.5 mm (0.335 in) Cut - 40 C + 105 C ECWF(D) Bulk
KEMET Film Capacitors 900V 1.5 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200
768Expected 01/01/2027
Min.: 1
Mult.: 1

1.5 uF 900 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 28.9 mOhms 20 mm (0.787 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk