10 uF Film Capacitors

Results: 779
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 10.0uF 10% 875volt MKP DCLink LS=37.5mm 6In Stock
Min.: 1
Mult.: 1

10 uF 875 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 400 VAC 10 % 4 Pin 3.7 mOhms 48 mm (1.89 in) Straight - 40 C + 105 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 900VDC 10uF 10% LS 27.5mm 101In Stock
1 568Expected 05/11/2026
Min.: 1
Mult.: 1

10 uF 720 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 10 % 2 Pin 4.5 mOhms 36.5 mm (1.437 in) 31.5 mm x 22 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
TDK Film Capacitors 10.0uF 500VDC 10% MPP L/S=27.5mm 195In Stock
2 352On Order
Min.: 1
Mult.: 1

10 uF 500 VDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 36.5 mm (1.437 in) General Film Capacitors 250 VAC 10 % 2 Pin 4.7 mOhms 22 mm (0.866 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 10uF 10% 630Vdc AEC-Q200 LS 37.5MM 224In Stock
Min.: 1
Mult.: 1

10 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18 mm (0.709 in) DC Link Film Capacitors 10 % 2 Pin 7 mOhms 32.5 mm (1.28 in) Straight - 40 C + 125 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
Eaton Electronics Film Capacitors CAP Film 10uF 5% 350VAC RAD 238In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) High Reliability Capacitors 350 VAC 5 % 4 Pin 4.2 mOhms 45 mm (1.772 in) Straight - 55 C + 105 C EFACA Bulk
Vishay / Roederstein Film Capacitors MKP 10uF + / - 5% 350Vac Pitch 37,5 Pins2 2In Stock
Min.: 1
Mult.: 1

10 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 44 mm (1.732 in) Straight - 40 C + 85 C MKP1847 Tray
Panasonic Industry Film Capacitors 100VDC 10.0uF 10% MPET L/S=22.5mm 73In Stock
3 000On Order
Min.: 1
Mult.: 1

10 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 11.5 mm (0.453 in) General Film Capacitors 10 % 2 Pin 21 mm (0.827 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 250VDC 10.0uF 10% MPET L/S=22.5mm 48In Stock
2 000Expected 11/11/2026
Min.: 1
Mult.: 1

10 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 31 mm (1.22 in) 15.9 mm (0.626 in) General Film Capacitors 10 % 2 Pin 30.8 mm (1.213 in) Crimped - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 600VDC 10uF 5% CUT L/S=27.5mm AEC-Q200 3In Stock
300Expected 11/11/2026
Min.: 1
Mult.: 1

10 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Safety Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Cut - 40 C + 110 C ECWF(G) AEC-Q200 Bulk
Panasonic Industry Film Capacitors 1.1kV 10uF 10% MPP L/S=37.5mm 4In Stock
Min.: 1
Mult.: 1

10 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 12.3 mOhms 42 mm (1.654 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Industry Film Capacitors 1.3kV 10uF 10% MPP L/S=37.5mm 133In Stock
Min.: 1
Mult.: 1

10 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 10 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Industry Film Capacitors 500VDC 10uF 10% MPP L/S=37.5mm 261In Stock
Min.: 1
Mult.: 1

10 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 22 mOhms 42 mm (1.654 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Industry Film Capacitors 800VDC 10uF 10% MPP L/S=37.5mm 4In Stock
Min.: 1
Mult.: 1

10 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 15.8 mOhms 37.5 mm (1.476 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Industry Film Capacitors 380VAC 10uF 5% 10.8mOhm 2Pin 35In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 10.8 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Industry Film Capacitors 1100VDC 10uF 10% 12.7mOhm 4Pin 38In Stock
Min.: 1
Mult.: 1

10 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 23.5 mm (0.925 in) DC Link Film Capacitors 10 % 4 Pin 12.7 mOhms 43.5 mm (1.713 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 600VDC 10uF 10% 2Pin AEC-Q200 115In Stock
Min.: 1
Mult.: 1

10 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 15 mm (0.591 in) DC Link Film Capacitors 10 % 2 Pin 16.9 mOhms 29 mm (1.142 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 10uF 10% LS=27.5mm 2-Pin STD 15In Stock
200Expected 13/10/2026
Min.: 1
Mult.: 1

10 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV Bulk
Vishay / Roederstein Film Capacitors MKP 10uF 10% 900Vdc Pitch 27,5mm 2 pins 4In Stock
Min.: 1
Mult.: 1

10 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) Film Capacitors 10 % 2 Pin 4 mOhms 38 mm (1.496 in) Straight - 40 C + 85 C MKP1848 Tray
KEMET Film Capacitors 100V 10 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 668In Stock
Min.: 1
Mult.: 1
Max.: 400

10 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 13 mm (0.512 in) General Film Capacitors 63 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 600VDC 10uF 5% 14In Stock
120Expected 04/09/2026
Min.: 1
Mult.: 1

10 uF 600 VDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 80 mm (3.15 in) General Film Capacitors 330 VAC 5 % 2 Pin 5 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 600V 10 uF 85C 5% 2 Pin LS=27.5 mm AEC-Q200 149In Stock
Min.: 1
Mult.: 1

10 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 40 C + 85 C C4AE AEC-Q200 Bulk
KEMET Film Capacitors 250V 10 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 196In Stock
174Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 116

10 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 10 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 400V 10 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 90In Stock
Min.: 1
Mult.: 1

10 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 10 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 10 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 374In Stock
Min.: 1
Mult.: 1
Max.: 144

10 uF 310 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) AC and Pulse Film Capacitors 10 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 650V 10 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 269In Stock
Min.: 1
Mult.: 1
Max.: 160

10 uF 650 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 31 mm (1.22 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk