10 uF Film Capacitors

Results: 779
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 450V 10uF 85C 10% LS=27.5mm 6In Stock
1 584On Order
Min.: 1
Mult.: 1
Max.: 352

10 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 28 mm (1.102 in) Power Factor Correction Film Capacitors 160 VAC 10 % 2 Pin 10 mOhms 14 mm (0.551 in) Straight - 55 C + 125 C R71H AEC-Q200 Tray
KEMET Film Capacitors 160V 10uF 5% LS=27.5mm 125In Stock
224Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 448

10 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 90 VAC 5 % 2 Pin 4.8 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C R75 Bulk
KEMET Film Capacitors 160V 10 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 160In Stock
336Expected 18/01/2027
Min.: 1
Mult.: 1
Max.: 224

10 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 90 VAC 5 % 2 Pin 4.8 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 250V 10uF 5% LS=27.5mm 149In Stock
Min.: 1
Mult.: 1
Max.: 224

10 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 160 VAC 5 % 2 Pin 4.8 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C R75 Bulk
KEMET Film Capacitors 250V 10 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 20In Stock
Min.: 1
Mult.: 1

10 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 10 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 10 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 11In Stock
Min.: 1
Mult.: 1

10 uF 310 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) AC and Pulse Film Capacitors 10 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KYOCERA AVX Film Capacitors 1200V10uF ESR8.5 420In Stock
Min.: 1
Mult.: 1

10 uF 1.2 kVDC Radial Polypropylene (PP) 42.5 mm (1.673 in) 45 mm (1.772 in) Power Factor Correction Film Capacitors 10 % 8.5 mOhms 30 mm (1.181 in) - 40 C + 100 C FB Bulk
Eaton Electronics Film Capacitors CAP Film 10uF 5% 180VAC RAD 140In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) High Reliability Capacitors 180 VAC 5 % 2.8 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 10uF 5% 400VAC RAD 50In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) High Reliability Capacitors 400 VAC 5 % 4 Pin 4.2 mOhms 45 mm (1.772 in) Straight - 55 C + 105 C EFACA Bulk
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 278In Stock
Min.: 1
Mult.: 1
: 1 000

10 uF 25 VDC SMD/SMT Plastic 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 20 % 2 Pin 1.8 mm (0.071 in) 2220 (5750 metric) - 55 C + 125 C MU Reel, Cut Tape
Knowles / Illinois Capacitor Film Capacitors 10uF 100V Capstick 193In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Radial 10 mm (0.394 in) 25.3 mm (0.996 in) 12.7 mm (0.5 in) 10 % 6.4 mm (0.252 in) - 55 C + 125 C CS Tube
Knowles / Illinois Capacitor Film Capacitors 10uF 250V 20% 830In Stock
Min.: 1
Mult.: 1

10 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 15.9 mm (0.626 in) General Film Capacitors 150 VAC 10 % 2 Pin 25.8 mm (1.016 in) - 40 C + 105 C MMR Bulk
Knowles / Illinois Capacitor Film Capacitors 10uF 250V 10% 739In Stock
Min.: 1
Mult.: 1

10 uF 250 VDC Axial Polyester 46.5 mm (1.831 in) General Film Capacitors 160 VAC 10 % 2 Pin - 40 C + 105 C MWR Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 2 384In Stock
Min.: 1
Mult.: 1

10 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) Film Capacitors 230 VAC 10 % 2 Pin 8.5 mOhms 28 mm (1.102 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 10uF 10% 100V 710In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 6.6 mm (0.26 in) General Film Capacitors 80 VAC 10 % 2 Pin 11.7 mm (0.461 in) Straight - 55 C + 125 C RA Bulk
Knowles / Illinois Capacitor Film Capacitors POLY MET 100V 10uF 38In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Wire Polypropylene (PP) 38.1 mm (1.5 in) General Film Capacitors 70 VAC 10 % 2 Pin 9 mOhms Straight - 55 C + 105 C 935 Bulk
KEMET Film Capacitors 350V 10 uF 105C 10% AEC-Q200 5In Stock
Min.: 1
Mult.: 1

10 uF 350 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 10 uF 10% 63 VAC 100 VDC 4In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
Eaton Electronics Film Capacitors CAP FILM 10uF 10% 900VDC RAD 50In Stock
Min.: 1
Mult.: 1

10 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 9.5 mOhms 37 mm (1.457 in) Cut - 40 C + 105 C EFDKS Bulk
KYOCERA AVX Film Capacitors 1100V 10uF ESR=7.6mOhms 10% 4 Pins P2=10.2mm 62In Stock
Min.: 1
Mult.: 1

10 uF 1.1 kVDC Radial Polypropylene (PP) 10.2 mm (0.402 in) 42 mm (1.654 in) 28 mm (1.102 in) General Film Capacitors 10 % 4 Pin 7.6 mOhms 37 mm (1.457 in) Straight - 40 C + 125 C FE Bulk
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 9In Stock
2 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 1 000

10 uF 16 VDC SMD/SMT Plastic 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 20 % 2 Pin 2.6 mm (0.102 in) 1812 (4532 metric) - 55 C + 125 C MU Reel, Cut Tape, MouseReel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 115In Stock
500Expected 07/12/2026
Min.: 1
Mult.: 1
: 500

10 uF 35 VDC SMD/SMT Plastic 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 10 % 2 Pin 2.6 mm (0.102 in) 2220 (5750 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 125In Stock
500On Order
Min.: 1
Mult.: 1
: 500

10 uF 35 VDC SMD/SMT Plastic 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 20 % 2 Pin 2.6 mm (0.102 in) 2220 (5750 metric) - 55 C + 125 C MU Reel, Cut Tape, MouseReel
WIMA Film Capacitors 10uF 10% 500 VDC 13x24x31.5mm 29In Stock
756Expected 22/12/2026
Min.: 1
Mult.: 1

10 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors 10.0UF 10% 1100V PCM 37.5 65In Stock
Min.: 1
Mult.: 1

10 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 7.2 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk