100 nF Film Capacitors

Results: 3 670
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Film Capacitors .1uF 10% 250volts 2 168In Stock
Min.: 1
Mult.: 1

100 nF 250 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C MKT370 Bulk
TDK Film Capacitors 0.1uF 10% 400volt MKT L/S=15mm 4 068In Stock
Min.: 1
Mult.: 1

100 nF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.1uF 630VDC 20% LS 15mm 3 280In Stock
Min.: 1
Mult.: 1

100 nF 630 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 200 VAC 20 % 2 Pin Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
TDK Film Capacitors 0.1uF 250volts 5% 5 155In Stock
Min.: 1
Mult.: 1

100 nF 250 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 5 mm (0.197 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
TDK Film Capacitors 0.10uF 630volts 10% LS=10mm MKP 5 000In Stock
Min.: 1
Mult.: 1

100 nF 10 mm (0.394 in) 2 Pin B3267*P* - MKP Power Factor Correction AEC-Q200 Bulk
Panasonic Industry Film Capacitors 400VDC 0.1uF 5% MPET L/S=5mm 1 815In Stock
1 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 1 000

100 nF 400 VDC Radial Polyester 22.5 mm (0.886 in) 12 mm (0.472 in) 6.3 mm (0.248 in) General Film Capacitors 5 % 2 Pin 17 mm (0.669 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Industry Film Capacitors 400VDC 0.1uF 3% MPP L/S=7.5mm 183In Stock
Min.: 1
Mult.: 1

100 nF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 15.5 mm (0.61 in) 6.5 mm (0.256 in) RF Microwave Film Capacitors 3 % 2 Pin 16 mm (0.63 in) Crimped - 40 C + 105 C ECWF(L) Bulk
KEMET Film Capacitors .1uF 2000V 5% 95In Stock
Min.: 1
Mult.: 1
Max.: 96

100 nF 2 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 700 VAC 5 % 2 Pin 23.3 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 250volts 0.1uF 10% LS 5mm 2 798In Stock
Min.: 1
Mult.: 1
Max.: 4 000

100 nF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MMK Bulk
Panasonic Industry Film Capacitors 250VDC 0.10uF 5% MPET L/S=7.5mm 1 606In Stock
Min.: 1
Mult.: 1

100 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5.8 mm (0.228 in) General Film Capacitors 5 % 2 Pin 8.4 mm (0.331 in) Crimped - 40 C + 105 C ECQE(W) Bulk
Panasonic Industry Film Capacitors 630VDC 0.1uF 10% MPET L/S=10mm 405In Stock
3 000Expected 06/10/2026
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polyester 27.5 mm (1.083 in) 18.5 mm (0.728 in) 6.3 mm (0.248 in) General Film Capacitors 10 % 2 Pin 14 mm (0.551 in) Crimped - 40 C + 105 C ECQE(W) Bulk
KEMET Film Capacitors 63volts 0.1uF 5% LS 5mm 6 328In Stock
9 000Expected 28/09/2026
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

100 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Ammo Pack
KEMET Film Capacitors 50volts 0.1uF 20% LS 5mm 952In Stock
7 500Expected 14/12/2026
Min.: 1
Mult.: 1
: 2 500

100 nF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 400VDC 0.1uF 5% MPET L/S=5mm 236In Stock
Min.: 1
Mult.: 1

100 nF 400 VDC Radial Polyester 5 mm (0.197 in) 12 mm (0.472 in) 6.3 mm (0.248 in) General Film Capacitors 5 % 2 Pin 12 mm (0.472 in) Crimped - 40 C + 105 C ECQE(W) Bulk
Panasonic Industry Film Capacitors 400VDC 0.1uF 10% MPET L/S=10mm 991In Stock
Min.: 1
Mult.: 1

100 nF 400 VDC Radial Polyester 10 mm (0.394 in) 12 mm (0.472 in) 6.3 mm (0.248 in) General Film Capacitors 10 % 2 Pin 17 mm (0.669 in) Crimped - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 400VDC 0.10uF 3% MPP L/S=7.5mm 513In Stock
Min.: 1
Mult.: 1
: 500

100 nF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 15.5 mm (0.61 in) 6.5 mm (0.256 in) RF Microwave Film Capacitors 3 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 105 C ECWF(L) Reel, Cut Tape
Panasonic Industry Film Capacitors 630VDC 0.1uF 3% MPP L/S=7.5mm 226In Stock
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 18 mm (0.709 in) 7.7 mm (0.303 in) RF Microwave Film Capacitors 3 % 2 Pin 17.1 mm (0.673 in) Crimped - 40 C + 105 C ECWF(L) Bulk
Panasonic Industry Film Capacitors 630VDC 0.10uF 5% MPP L/S=7.5mm 512In Stock
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 18.2 mm (0.717 in) 5.2 mm (0.205 in) RF Microwave Film Capacitors 5 % 2 Pin 15.4 mm (0.606 in) Crimped - 40 C + 105 C ECWF(B) Bulk
Panasonic Industry Film Capacitors 1000VDC 0.1uF 3% MPP L/S=15mm 182In Stock
Min.: 1
Mult.: 1

100 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 23 mm (0.906 in) 12 mm (0.472 in) RF Microwave Film Capacitors 3 % 2 Pin 26 mm (1.024 in) Crimped - 40 C + 105 C ECWH(V) Bulk
KEMET Film Capacitors 300V 0.10uF 5% LS=10mm 1 829In Stock
Min.: 1
Mult.: 1

100 nF 300 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 11 mm (0.433 in) 13 mm x 5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 1k V 0.1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 692In Stock
Min.: 1
Mult.: 1

100 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 600 VAC 5 % 2 Pin 11 mOhms 18.5 mm (0.728 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
Panasonic Industry Film Capacitors 250VDC 0.10uF 5% MPET L/S=5mm 2 691In Stock
Min.: 1
Mult.: 1
: 1 000

100 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5.8 mm (0.228 in) General Film Capacitors 5 % 2 Pin - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Industry Film Capacitors 250VDC 0.10uF 10% MPET L/S=7.5mm 975In Stock
Min.: 1
Mult.: 1

100 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5.8 mm (0.228 in) General Film Capacitors 10 % 2 Pin 8.4 mm (0.331 in) - 40 C + 105 C ECQE(F) Bulk
KEMET Film Capacitors 400V 0.1uF 5% LS=10mm 1 596In Stock
Min.: 1
Mult.: 1
: 680

100 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 1k V 0.1 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 390In Stock
Min.: 1
Mult.: 1

100 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 250 VAC 5 % 2 Pin 27.1 mOhms 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk