100 nF Film Capacitors

Results: 3 670
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 250VDC 0.10uF 10% MPET L/S=7.5mm 975In Stock
Min.: 1
Mult.: 1

100 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5.8 mm (0.228 in) General Film Capacitors 10 % 2 Pin 8.4 mm (0.331 in) - 40 C + 105 C ECQE(F) Bulk
KEMET Film Capacitors 400V 0.1uF 5% LS=10mm 1 596In Stock
Min.: 1
Mult.: 1
: 680

100 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 1k V 0.1 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 390In Stock
Min.: 1
Mult.: 1

100 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 250 VAC 5 % 2 Pin 27.1 mOhms 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250volts 0.1uF 2.5% 784In Stock
Min.: 1
Mult.: 1
Max.: 5 600
: 1 400

100 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 2.5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R79 Ammo Pack
Panasonic Industry Film Capacitors 400VDC 0.1uF 5% MPET L/S=7.5mm 2 318In Stock
Min.: 1
Mult.: 1
: 1 000

100 nF 400 VDC Radial Polyester 5 mm (0.197 in) 12 mm (0.472 in) 6.3 mm (0.248 in) General Film Capacitors 5 % 2 Pin 12 mm (0.472 in) Straight - 40 C + 105 C ECQE(R-F) Reel, Cut Tape
KEMET Film Capacitors 630V 0.1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 609In Stock
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 220 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 238In Stock
Min.: 1
Mult.: 1
: 500

100 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 250 VAC 5 % 2 Pin 15.9 mOhms 13.5 mm (0.531 in) Straight - 55 C + 105 C R75 AEC-Q200 Ammo Pack
TDK Film Capacitors 0.1uF 100VDC 20% LS 10mm 2 072In Stock
Min.: 1
Mult.: 1
: 1 000

100 nF 100 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 20 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
Panasonic Industry Film Capacitors 250VDC 0.10uF 5% MPET L/S=7.5mm 1 606In Stock
Min.: 1
Mult.: 1

100 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5.8 mm (0.228 in) General Film Capacitors 5 % 2 Pin 8.4 mm (0.331 in) Crimped - 40 C + 105 C ECQE(W) Bulk
Panasonic Industry Film Capacitors 630VDC 0.1uF 10% MPET L/S=10mm 405In Stock
3 000Expected 06/10/2026
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polyester 27.5 mm (1.083 in) 18.5 mm (0.728 in) 6.3 mm (0.248 in) General Film Capacitors 10 % 2 Pin 14 mm (0.551 in) Crimped - 40 C + 105 C ECQE(W) Bulk
KEMET Film Capacitors 63volts 0.1uF 5% LS 5mm 6 323In Stock
9 000Expected 28/09/2026
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

100 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Ammo Pack
KEMET Film Capacitors 50volts 0.1uF 20% LS 5mm 922In Stock
7 500Expected 14/12/2026
Min.: 1
Mult.: 1
: 2 500

100 nF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 0.10uF 5% LS=15mm 2 534In Stock
Min.: 1
Mult.: 1
Max.: 1 600

100 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 14.5 mm (0.571 in) 18 mm x 7.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 1 602In Stock
Min.: 1
Mult.: 1

100 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 15.9 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 63V 0.1 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 5 608In Stock
Min.: 1
Mult.: 1

100 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100volts 0.10uF 5% LS 5mm 853In Stock
Min.: 1
Mult.: 1

100 nF 100 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 5 % 2 Pin 4.5 mm (0.177 in) SMR Bulk
KEMET Film Capacitors 520volts .1uF 10% 5 104In Stock
Min.: 1
Mult.: 1
Max.: 5 200

100 nF 520 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 250 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 110 C R71 Bulk
KEMET Film Capacitors 100volts 0.1uF 5% 5mm 10 447In Stock
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

100 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape
KEMET Film Capacitors 100V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 15 952In Stock
Min.: 1
Mult.: 1
: 2 500

100 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Film Capacitors 0.1uF 1000volts 10% LS=15mm 1 193In Stock
Min.: 1
Mult.: 1

100 nF 1 kVDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 600 VAC 10 % 2 Pin 7 mOhms 18.5 mm (0.728 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DME 400V 0.1uF 23 586In Stock
Min.: 1
Mult.: 1

100 nF 400 VDC Radial Polyester 10 mm (0.394 in) 18.5 mm (0.728 in) 6.5 mm (0.256 in) General Film Capacitors 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C DME Bulk
TDK Film Capacitors 0.1uF 400volts 5% 4 411In Stock
Min.: 1
Mult.: 1

100 nF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.1uF 10% 2 733In Stock
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 1250V 0.1uF 10% LS=15mm 1 364In Stock
Min.: 1
Mult.: 1

100 nF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 100volts 0.1uF 10% LS 5mm 7 396In Stock
Min.: 1
Mult.: 1
: 3 000

100 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Ammo Pack