100 nF Film Capacitors

Results: 3 670
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 300volts 100nF 20% LS 25.4mm 427In Stock
Min.: 1
Mult.: 1

100 nF 1 kVDC Radial Paper 25.4 mm (1 in) 30.5 mm (1.201 in) 10.6 mm (0.417 in) Suppression Film Capacitors 300 VAC 20 % 16.1 mm (0.634 in) - 40 C + 85 C P410 Bulk
KEMET Film Capacitors 350 VAC 0.1 uF 125C THB Grd IIB AECQ2 2 350In Stock
Min.: 1
Mult.: 1

100 nF Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin 12 mm (0.472 in) Straight - 40 C + 125 C R53B AEC-Q200 Bulk
KEMET Film Capacitors 100volts 0.1uF 5% 5mm 10 447In Stock
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

100 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape
KEMET Film Capacitors 100V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 15 952In Stock
Min.: 1
Mult.: 1
: 2 500

100 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Film Capacitors 0.1uF 1000volts 10% LS=15mm 1 193In Stock
Min.: 1
Mult.: 1

100 nF 1 kVDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 600 VAC 10 % 2 Pin 7 mOhms 18.5 mm (0.728 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
KEMET Film Capacitors 520volts .1uF 10% 5 104In Stock
Min.: 1
Mult.: 1
Max.: 5 200

100 nF 520 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 250 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 110 C R71 Bulk
Vishay / BC Components Film Capacitors .1uF 5% 250volts 922In Stock
Min.: 1
Mult.: 1
: 750

100 nF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C BFC2470 Ammo Pack
Panasonic Industry Film Capacitors 400VDC 0.10uF 5% MPP L/S=7.5mm 1 021In Stock
Min.: 1
Mult.: 1
: 500

100 nF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 15.5 mm (0.61 in) 6.5 mm (0.256 in) RF Microwave Film Capacitors 5 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 105 C ECWF(L) Reel, Cut Tape
KEMET Film Capacitors 630V 0.1 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 2 300In Stock
6 400On Order
Min.: 1
Mult.: 1
Max.: 3 200

100 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 13.5 mm (0.531 in) 18 mm x 7.5 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 250volts 0.1uF 10% LS 7.5mm 6 053In Stock
Min.: 1
Mult.: 1

100 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 310 VAC 630 V 0.1uF THB Grd IIB AECQ2 2 935In Stock
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) Suppression Film Capacitors 310 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 110 C R53 AEC-Q200 Bulk
KEMET Film Capacitors 1.25k V 0.1 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 1 430In Stock
Min.: 1
Mult.: 1
Max.: 600

100 nF 1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 600 VAC 5 % 2 Pin 11.1 mOhms 18.5 mm (0.728 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.1uF 10% 3 328In Stock
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 630V 0.10uF 5% LS=22.5mm 1 183In Stock
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 14.5 mm (0.571 in) 26 mm x 6.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 63V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 13 158In Stock
Min.: 1
Mult.: 1

100 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Cut Tape
KEMET Film Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 15 167In Stock
Min.: 1
Mult.: 1

100 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100volts 0.10uF 5% LS 10.2mm 311In Stock
Min.: 1
Mult.: 1
: 800

100 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 63 VAC 5 % 2 Pin 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
Vishay / Roederstein MKT1813410406
Vishay / Roederstein Film Capacitors MKT 100nF + / - 20% 400Vdc AXIAL ENCASED 145In Stock
Min.: 1
Mult.: 1

100 nF 400 VDC Axial Polyester General Film Capacitors 200 VAC 20 % - 55 C + 100 C MKT1813 Bulk
WIMA Film Capacitors 63V .1uF 5% Reel 10 117In Stock
Min.: 1
Mult.: 1
: 2 500

100 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 6.5 mm (0.256 in) - 55 C + 100 C MKS 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 630V .1uF 20% PCM22.5 4 395In Stock
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 400 VAC 20 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 10 Bulk
Knowles / Illinois Capacitor Film Capacitors 0.1uF 100V 10% 3 296In Stock
Min.: 1
Mult.: 1

100 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C 168 Bulk
Knowles / Illinois Capacitor Film Capacitors 0.1uF 400V 10% 619In Stock
Min.: 1
Mult.: 1

100 nF 400 VDC Axial Polyester 27 mm (1.063 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C WMF Bulk
Knowles / Illinois Capacitor Film Capacitors 400V .1uF 5% 1 621In Stock
Min.: 1
Mult.: 1

100 nF 400 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C 160 Bulk
Knowles / Illinois Capacitor Film Capacitors 0.10uF 63V 5% 3 811In Stock
Min.: 1
Mult.: 1
: 2 500

100 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 10 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C 185 Ammo Pack
Knowles / Illinois Capacitor Film Capacitors 0.10uF 200V 10% 1 613In Stock
Min.: 1
Mult.: 1

100 nF 200 VDC/250 VDC Axial Polyester 16.7 mm (0.657 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C WMC Bulk