100 nF Film Capacitors

Results: 3 670
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors .1uF 630 Volts 5% 22In Stock
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 0.1 uF 400 VDC 5% 4 004In Stock
Min.: 1
Mult.: 1
100 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors .1uF 250 Volts 10% 44In Stock
6 000Expected 16/12/2026
Min.: 1
Mult.: 1
100 nF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 0.1 uF 100 VDC 5% 2 533In Stock
Min.: 1
Mult.: 1
: 2 500

100 nF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 1000V .10uF 5% 73In Stock
Min.: 1
Mult.: 1

100 nF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 600 VAC 5 % 24 mm (0.945 in) - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors FKP 1 0.1 uF 400 VDC 9x19x31.5 PCM 27.5 242In Stock
Min.: 1
Mult.: 1

100 nF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 1250V .1uF 5% 8In Stock
Min.: 1
Mult.: 1

100 nF 1.25 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 450 VAC 5 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 250 VDC 0.1 uF 5% LS 7.5mm 4 855In Stock
Min.: 1
Mult.: 1

100 nF 250 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 5 % 2 Pin 9 mm (0.354 in) 10 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.1 uF 63 VDC 10% 1 267In Stock
10 000Expected 28/10/2026
Min.: 1
Mult.: 1

100 nF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.1 uF 20% 250 VDC 4x9x13 1 106In Stock
9 000Expected 28/10/2026
Min.: 1
Mult.: 1

100 nF 250 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 20 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors 0.1 uF 400 VDC 20% 4 369In Stock
Min.: 1
Mult.: 1

100 nF 400 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 20 % 2 Pin 11 mm (0.433 in) 13 mm x 5 mm x 11 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors MKP 10 0.1 uF 100 VDC 6x12x13 PCM 10 301In Stock
4 800On Order
Min.: 1
Mult.: 1

100 nF 100 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors MKP 10 0.1 uF 250 VDC 6x12x13 PCM 10 4 538In Stock
Min.: 1
Mult.: 1
: 1 000

100 nF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 180 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 100 C MKP 10 Ammo Pack
WIMA Film Capacitors 0.1 uF 630 VDC 5% 1 067In Stock
Min.: 1
Mult.: 1
: 350

100 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 100 C MKP 10 Reel, Cut Tape
WIMA Film Capacitors 0.1 uF 63 VDC 5% 1 520In Stock
2 500Expected 24/09/2026
Min.: 1
Mult.: 1
: 2 500

100 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 0.1 uF 100 VDC 5% 3 544In Stock
Min.: 1
Mult.: 1
: 2 500

100 nF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 630 VDC 0.1 uF 10% 2 358In Stock
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 400 VAC 10 % 2 Pin 15 mm (0.591 in) 26.5 mm x 6 mm x 15 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.1 uF 630 VDC 10% 1 943In Stock
Min.: 1
Mult.: 1
: 500

100 nF 630 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 400 VAC 10 % 2 Pin 12.5 mm (0.492 in) 18 mm x 6 mm x 12.5 mm Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors FKP 1 0.1 uF 2000 VDC 20x39.5x41.5 PCM 37.5 22In Stock
252Expected 16/12/2026
Min.: 1
Mult.: 1

100 nF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 0.1 uF 1000 VDC 10% 287In Stock
882Expected 07/10/2026
Min.: 1
Mult.: 1

100 nF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 0.1 uF 100 VDC 10% 3 331In Stock
Min.: 1
Mult.: 1
: 550

100 nF 100 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 100 C MKP 10 Reel, Cut Tape
WIMA Film Capacitors MKP 10 0.1 uF 2000 VDC 13x24x31.5 PCM 27.5 974In Stock
Min.: 1
Mult.: 1
100 nF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 0.1 uF 100 VDC 10% 6 894In Stock
Min.: 1
Mult.: 1

100 nF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.5 mm (0.177 in) General Film Capacitors 63 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 0.1 uF 1000 VDC 10% 58In Stock
Min.: 1
Mult.: 1

100 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 400 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors .1uF 250 Volts 5% 1 986In Stock
Min.: 1
Mult.: 1
: 1 500

100 nF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 4 Reel, Cut Tape