100 uF Film Capacitors

Results: 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors MKS 4 100.0 uF 50 VDC 19x32x41.5 PCM 37.5 Non-Stocked
Min.: 280
Mult.: 140

100 uF 50 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 19 mm (0.748 in) General Film Capacitors 30 VAC 20 % 2 Pin 32 mm (1.26 in) Straight - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 100.0 uF 63 VDC 20x39.5x41.5 PCM 37.5 Non-Stocked
Min.: 252
Mult.: 126
100 uF 63 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 40 VAC 5 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 100.0 uF 63 VDC 20x39.5x41.5 PCM 37.5 Non-Stocked
Min.: 252
Mult.: 126

100 uF 63 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 40 VAC 5 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 100.0 uF 63 VDC 20x39.5x41.5 PCM 37.5 Non-Stocked
Min.: 252
Mult.: 126
100 uF 63 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 40 VAC 10 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 100.0 uF 63 VDC 20x39.5x41.5 PCM 37.5 Non-Stocked
Min.: 252
Mult.: 126

100 uF 63 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 40 VAC 10 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 100.0 uF 63 VDC 20x39.5x41.5 PCM 37.5 Non-Stocked
Min.: 252
Mult.: 126
100 uF 63 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 40 VAC 20 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 100.0 uF 63 VDC 20x39.5x41.5 PCM 37.5 Non-Stocked
Min.: 252
Mult.: 126

100 uF 63 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 40 VAC 20 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 100 uF 100 VDC 5% Non-Stocked
Min.: 224
Mult.: 112

100 uF 100 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 63 VAC 5 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 100 uF 100 VDC 10% Non-Stocked
Min.: 224
Mult.: 112

100 uF 100 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 63 VAC 10 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 100.0 uF 100 VDC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112
100 uF 100 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 63 VAC 5 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 100.0 uF 100 VDC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112
100 uF 100 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 63 VAC 10 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 100.0 uF 100 VDC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112
100 uF 100 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 63 VAC 20 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 100.0 uF 100 VDC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112

100 uF 100 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 63 VAC 20 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 100.0 uF 600 VDC 45x55x57 PCM 52.5 Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20

100 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 20 % 4 Pin 2.6 mOhms 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 Bulk
Knowles / Illinois Capacitor Film Capacitors 800VDC 100uF 10% Insert Mount Non-Stocked Lead-Time 20 Weeks
Min.: 12
Mult.: 1

100 uF 800 VDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2 Pin 500 uOhms 40 mm (1.575 in) - 40 C + 85 C 944L Bulk
Knowles / Illinois Capacitor Film Capacitors 100uF 1kV M8 Stud Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

100 uF 1 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) 51 mm (2.008 in) DC Link Film Capacitors 10 % 2 Pin 800 mOhms - 40 C + 85 C 944U Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 360
Mult.: 20

100 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 50 mm (1.969 in) Film Capacitors 230 VAC 10 % 4 Pin 3.8 mOhms 35 mm (1.378 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 360
Mult.: 15

100 uF 550 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 55 mm (2.165 in) Film Capacitors 230 VAC 10 % 4 Pin 4.5 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 360
Mult.: 15

100 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 53 mm (2.087 in) Film Capacitors 230 VAC 10 % 4 Pin 4 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85 Non-Stocked Lead-Time 26 Weeks
Min.: 480
Mult.: 20

100 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 65 mm (2.559 in) Film Capacitors 230 VAC 10 % 4 Pin 3.5 mOhms 35 mm (1.378 in) Straight - 40 C + 105 C BLH Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 360
Mult.: 15

100 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 65 mm (2.559 in) Film Capacitors 230 VAC 10 % 4 Pin 3.2 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 100uF 450Vdc 57.5x45x30mm LS=52.5 Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 25
100 uF 450 VDC Radial Polypropylene (PP) 20.3 mm, 52.5 mm 57.5 mm (2.264 in) 45 mm (1.772 in) Film Capacitors 10 % 4 Pin 3.9 mOhms 30 mm (1.181 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 100uF 600Vdc 57.5x60x35mm LS=52.5 Non-Stocked Lead-Time 26 Weeks
Min.: 240
Mult.: 20
100 uF 600 VDC Radial Polypropylene (PP) 20.3 mm, 52.5 mm 57.5 mm (2.264 in) 60 mm (2.362 in) Film Capacitors 10 % 4 Pin 3 mOhms 35 mm (1.378 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 100uF 700Vdc 57.5x65x45mm LS=52.5 Non-Stocked Lead-Time 26 Weeks
Min.: 180
Mult.: 15
100 uF 700 VDC Radial Polypropylene (PP) 20.3 mm, 52.5 mm 57.5 mm (2.264 in) 65 mm (2.559 in) Film Capacitors 10 % 4 Pin 2.9 mOhms 45 mm (1.772 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 100uF 500V Non-Stocked Lead-Time 20 Weeks
Min.: 80
Mult.: 1

100 uF 500 VDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 63 mm (2.48 in) DC Link Film Capacitors 10 % 6 mOhms UNL Bulk