14 uF Film Capacitors

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Eaton Electronics Film Capacitors CAP FILM 14uF 10% 1100VDC RAD Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

14 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 9.5 mOhms 45 mm (1.772 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors Standard DC-Link Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 420
Mult.: 140

14 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 9.5 mOhms 37 mm (1.457 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors Standard DC-Link Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 420
Mult.: 140

14 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 4 Pin 7.5 mOhms 37 mm (1.457 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors Standard DC-Link Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 336
Mult.: 112

14 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 11 mOhms 32 mm (1.26 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 14uF 10% 800VDC RAD Non-Stocked Lead-Time 12 Weeks
Min.: 420
Mult.: 140

14 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 9.5 mOhms 37 mm (1.457 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 14uF 10% 800VDC RAD Non-Stocked Lead-Time 12 Weeks
Min.: 420
Mult.: 140

14 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 7.5 mOhms 37 mm (1.457 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 14uF 10% 800VDC RAD Non-Stocked Lead-Time 12 Weeks
Min.: 336
Mult.: 112

14 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 19 mm (0.748 in) DC Link Film Capacitors 10 % 2 Pin 11 mOhms 32 mm (1.26 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP Film 14uF 5% 400VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 90
Mult.: 45

14 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) High Reliability Capacitors 400 VAC 5 % 4 Pin 3.6 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C EFACA Bulk
Knowles / Illinois Capacitor Film Capacitors 14uF 900V DC LINK CAPACITOR Non-Stocked Lead-Time 19 Weeks
Min.: 100
Mult.: 1

14 uF 900 VDC Radial Polypropylene (PP) 41.5 mm (1.634 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4.5 mOhms 37 mm (1.457 in) - 40 C + 85 C BLC Bulk
Knowles / Illinois Capacitor Film Capacitors 14uF 1100Vdc 42x45x30mm LS=37.5 Non-Stocked Lead-Time 26 Weeks
Min.: 560
Mult.: 35
14 uF 1.1 kVDC Radial Polypropylene (PP) 20.3 mm, 37.5 mm 42 mm (1.654 in) 45 mm (1.772 in) Film Capacitors 10 % 4 Pin 5.4 mOhms 30 mm (1.181 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 14uF 450Vdc 32x30x16mm LS=27.5 Non-Stocked Lead-Time 26 Weeks
Min.: 1 600
Mult.: 100
14 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 30 mm (1.181 in) Film Capacitors 10 % 2 Pin 5.2 mOhms 16 mm (0.63 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 14uF 700Vdc 32x37x22mm LS=27.5 Non-Stocked Lead-Time 26 Weeks
Min.: 1 120
Mult.: 70
14 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) Film Capacitors 10 % 2 Pin 4.5 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 14uF 700Vdc 42x32x19mm LS=37.5 Non-Stocked Lead-Time 26 Weeks
Min.: 896
Mult.: 56
14 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 32 mm (1.26 in) Film Capacitors 10 % 2 Pin 8.1 mOhms 19 mm (0.748 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 14uF 900Vdc 42x37x22mm LS=37.5 Non-Stocked Lead-Time 26 Weeks
Min.: 784
Mult.: 49
14 uF 900 VDC Radial Polypropylene (PP) 10.2 mm, 37.5 mm 42 mm (1.654 in) 37 mm (1.457 in) Film Capacitors 10 % 4 Pin 6.5 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C Bulk