140 uF Film Capacitors

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 270
Mult.: 15

140 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 65 mm (2.559 in) Film Capacitors 230 VAC 10 % 4 Pin 3.2 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85 Non-Stocked Lead-Time 26 Weeks
Min.: 240
Mult.: 20

140 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 70 mm (2.756 in) Film Capacitors 230 VAC 10 % 4 Pin 3.2 mOhms 35 mm (1.378 in) Straight - 40 C + 105 C BLH Bulk
Knowles / Illinois Capacitor Film Capacitors 140uF 450Vdc 42x60x45mm LS=37.5 Non-Stocked Lead-Time 26 Weeks
Min.: 252
Mult.: 21
140 uF 450 VDC Radial Polypropylene (PP) 20.3 mm, 37.5 mm 42 mm (1.654 in) 60 mm (2.362 in) Film Capacitors 10 % 4 Pin 1.6 mOhms 45 mm (1.772 in) Straight - 55 C + 125 C Bulk