15 uF Film Capacitors

Results: 624
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 15uF 250V 5% 29In Stock
Min.: 1
Mult.: 1

15 uF 250 VDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 160 VAC 5 % 2 Pin 3.9 mOhms Straight - 40 C + 85 C C4G Bulk
KEMET Film Capacitors 310VAC 630Volt 15uF THB Grd IIB AECQ2 98In Stock
216Expected 27/11/2026
Min.: 1
Mult.: 1
Max.: 144

15 uF 560 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) Suppression Film Capacitors 310 VAC 10 % 2 Pin 44 mm (1.732 in) Cut - 40 C + 110 C R52 AEC-Q200 Tray
KEMET Film Capacitors 310VAC 630Volt 15uF THB Grd IIB AECQ2 5In Stock
264On Order
Min.: 1
Mult.: 1
Max.: 176

15 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) Suppression Film Capacitors 310 VAC 10 % 2 Pin 44 mm (1.732 in) Straight - 40 C + 110 C R53 AEC-Q200 Bulk
KEMET Film Capacitors 350VAC 800Volt 15uF THB Grd IIB AECQ2 8In Stock
Min.: 1
Mult.: 1

15 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 125 C R53B AEC-Q200 Tray
KEMET Film Capacitors 63V 15 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 565In Stock
1 000Expected 14/10/2026
Min.: 1
Mult.: 1
Max.: 1 000

15 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 40 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 160V 15 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 28In Stock
Min.: 1
Mult.: 1

15 uF 160 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 90 VAC 5 % 2 Pin 3.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 250V 15 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 96In Stock
Min.: 1
Mult.: 1

15 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 160 VAC 5 % 2 Pin 3.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 400V 15 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 1In Stock
Min.: 1
Mult.: 1

15 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 220 VAC 5 % 2 Pin 3.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
Vishay / Roederstein MKP1847C615355Y4
Vishay / Roederstein Film Capacitors MKP 15uF + / - 10% 350Vac Pitch 52,5 Pins4 29In Stock
Min.: 1
Mult.: 1

15 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) AC and Pulse Film Capacitors 350 VAC 10 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 105 C MKP1847C Tray
TDK Film Capacitors 275VAC 15uF 10% 12.5mOhm 37In Stock
Min.: 1
Mult.: 1

15 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 28 mm (1.102 in) General Film Capacitors 275 VAC 10 % 4 Pin 12.5 mOhms 35 mm (1.378 in) Straight - 40 C + 85 C B32354S Bulk
KEMET Film Capacitors 800V 15 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 80In Stock
Min.: 1
Mult.: 1

15 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
WIMA Film Capacitors 15.0 uF 900 VDC 10% 78In Stock
Min.: 1
Mult.: 1

15 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 5.8 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 15uF 100V 10% 43In Stock
Min.: 1
Mult.: 1

15 uF 100 VDC Axial Polyester 34 mm (1.339 in) General Film Capacitors 63 VAC 10 % - 40 C + 105 C MWR Bulk
Knowles / Illinois Capacitor Film Capacitors 15uF 250Vac 42.5x37x28mm LS=37.5 21In Stock
Min.: 1
Mult.: 1

15 uF Snap In Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 37 mm (1.457 in) General Film Capacitors 250 VAC 10 % 4 Pin 5.2 mOhms 28 mm (1.102 in) 42.5 mm x 37 mm x 28 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 15uF 400Vac 57.5x50x35mm LS=52.5 9In Stock
Min.: 1
Mult.: 1

15 uF Snap In Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 50 mm (1.969 in) General Film Capacitors 400 VAC 10 % 4 Pin 6.1 mOhms 35 mm (1.378 in) 57.5 mm x 50 mm x 35 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 15uF 700V DC LINK CAPACITOR 45In Stock
Min.: 1
Mult.: 1

15 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 5.2 mOhms 40 mm (1.575 in) Straight - 40 C + 85 C BLC Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 28In Stock
Min.: 1
Mult.: 1

15 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 44 mm (1.732 in) Film Capacitors 230 VAC 10 % 2 Pin 8 mOhms 24 mm (0.945 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
TDK Film Capacitors 15uF 100volts 10%
2 560Expected 22/01/2027
Min.: 1
Mult.: 1

15 uF 100 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 15uF 20% 250volt
1 920Expected 30/04/2027
Min.: 1
Mult.: 1

15 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) General Film Capacitors 160 VAC 20 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 15uF 5% 1000V MKP Wound Boxed
260Expected 01/09/2026
Min.: 1
Mult.: 1

15 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm 42 mm 24 mm Film Capacitors 5 % 4 Pin 6.7 mOhms 44 mm Straight - 40 C + 135 C B3272* - 135C Compact High Temp Bulk
WIMA Film Capacitors 15uF 250 Volts 5% 206In Stock
Min.: 1
Mult.: 1
15 uF 250 VDC Radial Polypropylene (PP) 37 mm (1.457 in) General Film Capacitors 160 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP 4 Bulk
Nichicon Film Capacitors radial 22 x 30 x 42.5 83In Stock
Min.: 1
Mult.: 1

15 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 6.4 mOhms 30 mm (1.181 in) Straight - 40 C + 85 C MHB Bulk
Nichicon Film Capacitors Cylindrical. axial 31 x 53 116In Stock
Min.: 1
Mult.: 1

15 uF 400 VDC Axial Polypropylene (PP) 53 mm (2.087 in) General Film Capacitors 10 % 2 Pin 5 mOhms Straight - 55 C + 105 C Bulk
Panasonic Industry Film Capacitors 600VDC, 15uF, 10%, Bulk Straight lead
1 280Expected 08/12/2026
Min.: 1
Mult.: 1

15 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 18.5 mm Plastic Film Capacitor 10 % 2 Pin 33.5 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Industry Film Capacitors 600VDC 15uF 10% 12.8mOhm 2Pin
1 200Expected 28/10/2026
Min.: 1
Mult.: 1

15 uF 600 VDC Through Hole Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) Film Capacitors 10 % 2 Pin 12.8 mOhms 34.5 mm (1.358 in) - 40 C + 105 C EZP-V-D Bulk