15 uF Film Capacitors

Results: 624
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 600VDC 15uF 10% 12.8mOhm 2Pin AEC-Q200
1 200Expected 28/10/2026
Min.: 1
Mult.: 1

15 uF 600 VDC Through Hole Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) Film Capacitors 10 % 2 Pin 12.8 mOhms 34.5 mm (1.358 in) - 40 C + 105 C EZP-V-D Bulk
Panasonic Industry Film Capacitors 700VDC, 15.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure
600Expected 14/09/2026
Min.: 1
Mult.: 1

15 uF 700 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 22.2 mm Film Capacitors 10 % 4 Pin 10.2 mOhms 36 mm - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 800VDC, 15.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure
600Expected 14/09/2026
Min.: 1
Mult.: 1

15 uF 800 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 22.2 mm Film Capacitors 10 % 4 Pin 10.2 mOhms 36 mm - 40 C + 105 C EZPV-D Bulk
Vishay / Roederstein Film Capacitors 15UF 700V 5%
63Expected 20/08/2026
Min.: 1
Mult.: 1

15 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 39 mm (1.535 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 24 mm (0.945 in) 42 mm x 39 mm Straight - 40 C + 105 C MKP1848S Bulk
KEMET Film Capacitors 650V 15 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200
192Expected 20/10/2026
Min.: 1
Mult.: 1

15 uF 650 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 500V 15 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200
288Expected 13/11/2026
Min.: 1
Mult.: 1
Max.: 144

15 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1k V 15 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200
144Expected 22/03/2027
Min.: 1
Mult.: 1

15 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 43 mm (1.693 in) DC Link Film Capacitors 5 % 4 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
WIMA Film Capacitors 15uF 600V 10% 2 LD 17x34.5x31.5PCM 27.5
619On Order
Min.: 1
Mult.: 1

15 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 7.4 mOhms 34.5 mm (1.358 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 15uF 700Vdc 42x40x20mm LS=37.5
896Expected 10/11/2026
Min.: 1
Mult.: 1
15 uF 700 VDC Radial Polypropylene (PP) 10.2 mm, 37.5 mm 42 mm (1.654 in) 40 mm (1.575 in) Film Capacitors 10 % 4 Pin 7.6 mOhms 20 mm (0.787 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200
28Expected 05/10/2026
Min.: 1
Mult.: 1

15 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 45 mm (1.772 in) Film Capacitors 230 VAC 10 % 4 Pin 7.5 mOhms 30 mm (1.181 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 15uF 600V 10% FILM/IC 3Factory Stock Available
Min.: 1
Mult.: 1

15 uF PHB Bulk
Vishay / BC Components Film Capacitors 15uF 10% 100volts Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

15 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 18 mm (0.709 in) General Film Capacitors 63 VAC 10 % 28 mm (1.102 in) BFC2373
Vishay / BC Components Film Capacitors MKT 15 F 5 100Vdc P27,5mm e3 Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

15 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) General Film Capacitors 63 VAC 5 % BFC2373
Vishay / Roederstein Film Capacitors MKP 1848 15 F 5 900V= Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

15 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 44 mm (1.732 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 8 mOhms 42 mm (1.654 in) 42 mm x 24 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 15uF 900volt 5% 4pin 37.5x10.2mm LS Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

15 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 44 mm (1.732 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 7 mOhms 42 mm (1.654 in) 42 mm x 24 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 15 F 5 900V= Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

15 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 2 Pin 14 mOhms 57.5 mm (2.264 in) 57.5 mm x 25 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 15uF 450volt 5% 4pin 37.5x10.2mm LS Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

15 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 4 Pin 8 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 15uF 700volt 5% 4pin 37.5x10.2mm LS Non-Stocked Lead-Time 10 Weeks
Min.: 105
Mult.: 105

15 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 4 Pin 8 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 15uF 1100volt 5% 2pin 52.5mm LS Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

15 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 2 Pin 12 mOhms 57.5 mm (2.264 in) 57.5 mm x 25 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 15uF 1200volts 5% 4pin 52.5x10.2mm LS Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

15 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 4 Pin 57.5 mm (2.264 in) Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 15 uF Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

15 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 4 Pin 8 mOhms 35.5 mm (1.398 in) 43 mm x 18.5 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors MKP 1848C 15 F 5 900V= Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

15 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 2 Pin 9 mOhms 38.5 mm (1.516 in) 43 mm x 21.5 mm - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors MKP 15uF 10% 500Vdc 22,5mm 2 pins Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

15 uF 500 VDC Radial 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18 mm (0.709 in) Film Capacitors 10 % 2 Pin 3 mOhms 29.5 mm (1.161 in) + 85 C MKP1848e Tray
Vishay / Roederstein Film Capacitors MKP, 500Vdc, 15uF, 37,5pitch, P2= 10,2mmP2, 4pins Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

15 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 5 mOhms 15 mm (0.591 in) 42 mm x 33 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors MKP 1848S 15 F 5 700V= Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

15 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 39 mm (1.535 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 18 mm (0.709 in) 42 mm x 39 mm Straight - 40 C + 105 C MKP1848S Bulk