15 uF Film Capacitors

Results: 624
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKT182015uF+/-10%100V= Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

15 uF 100 VDC Radial Polyester General Film Capacitors 63 VAC 10 % - 55 C + 100 C MKT1820 Bulk
Vishay / Roederstein Film Capacitors MKT182015uF+/-10%250V= Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

15 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 23 mm (0.906 in) General Film Capacitors 40 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 100 C MKT1820 Bulk
TDK Film Capacitors 350VAC 15uF 10% LS 52.5mm Lead-Time 6 Weeks
Min.: 1
Mult.: 1

15 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 350 VAC 10 % 4 Pin 14 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C B32354* - MKP AC Boxed Bulk
TDK Film Capacitors 15uF 100volts 10% Non-Stocked Lead-Time 12 Weeks
Min.: 3 600
Mult.: 3 600

15 uF 100 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 12 mm (0.472 in) General Film Capacitors 63 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 15uF 63volts 10% Non-Stocked Lead-Time 12 Weeks
Min.: 3 600
Mult.: 3 600

15 uF 63 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C B32523 AEC-Q200 Bulk
TDK Film Capacitors 15uF 100volts 5% Non-Stocked Lead-Time 12 Weeks
Min.: 2 560
Mult.: 2 560

15 uF 100 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 15uF 5% 100volt MKT L/S=27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 800
Mult.: 2 800
: 350

15 uF 100 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel
TDK Film Capacitors 15uF 100volts 10% Non-Stocked Lead-Time 12 Weeks
Min.: 2 800
Mult.: 2 800
: 350

15 uF 100 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel
TDK Film Capacitors 15uF 63volts 10% Non-Stocked Lead-Time 12 Weeks
Min.: 2 560
Mult.: 2 560

15 uF 63 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 15uF 250volts 10% Non-Stocked Lead-Time 12 Weeks
Min.: 1 440
Mult.: 1 440

15 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 15uF 10% 63volt MKT L/S=27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 560
Mult.: 2 560

15 uF 63 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 40 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 15uF 10% 250V MKT AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

15 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) General Film Capacitors 160 VAC 10 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 15uF 10% 100volt MKT L/S=37.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 3 240
Mult.: 3 240

15 uF 100 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 12 mm (0.472 in) General Film Capacitors 63 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 15uF 10% 250volt MKT L/S=37.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 760
Mult.: 2 760

15 uF 250 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 14 mm (0.551 in) General Film Capacitors 160 VAC 10 % 2 Pin 25 mm (0.984 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 15uF 10% 400volt MKT L/S=37.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 280
Mult.: 1 280

15 uF 400 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 200 VAC 10 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 15uF 250Vdc 10% MKT Boxed L/S=37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 2 080
Mult.: 2 080

15 uF 250 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 160 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C B32526 AEC-Q200 Bulk
TDK Film Capacitors 15uF 300VDC 10% LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 2 080
Mult.: 2 080

15 uF 250 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 160 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 15UF 5% 100V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 4 960
Mult.: 4 960

15 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 24 mm (0.945 in) 10.9 mm (0.429 in) General Film Capacitors 63 VAC 5 % 2 Pin 14 mm (0.551 in) - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 15UF 10% 100V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 4 960
Mult.: 4 960

15 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 24 mm (0.945 in) 10.9 mm (0.429 in) General Film Capacitors 63 VAC 10 % 2 Pin 14 mm (0.551 in) - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 15UF 10% 250V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 1 760
Mult.: 1 760

15 uF 250 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 15uF 10% 250V MKP AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

15 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) AC and Pulse Film Capacitors 160 VAC 10 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 15uF 300volts 10% 4 Pin 37.5mmL/S Non-Stocked Lead-Time 11 Weeks
Min.: 1 280
Mult.: 1 280

15 uF 300 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 160 VAC 10 % 4 Pin 4 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C B32676G AEC-Q200 Bulk
TDK Film Capacitors 450VDC 15uF 5% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

15 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 4.4 mOhms 42.5 mm (1.673 in) Straight - 40 C + 105 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors FILM CAP MKP DC LINK 15.0 F 10 630Vdc LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 360
Mult.: 360

15 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 350 VAC 10 % 4 Pin 2.3 mOhms 48 mm (1.89 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 15uF 750volts 10% 4 Pin 52.5mmL/S Non-Stocked Lead-Time 6 Weeks
Min.: 560
Mult.: 560

15 uF 750 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 375 VAC 10 % 4 Pin 2.7 mOhms 45 mm (1.772 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk