15 uF Film Capacitors

Results: 624
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKP 15uF 10% 1000Vdc Pitch 37,5mm 4 pins p2=10,2mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

15 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm, 10.2 mm 42 mm (1.654 in) 24 mm (0.945 in) Film Capacitors 10 % 4 Pin 4.5 mOhms 44 mm (1.732 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 15uF 5% 1200Vdc Pitch 52,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

15 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) Film Capacitors 5 % 2 Pin 9 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 15uF 10% 1200Vdc Pitch 52,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

15 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) Film Capacitors 10 % 2 Pin 9 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 15uF 10% 1200Vdc Pitch 52,5mm 4 pins p2=10,2mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

15 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm, 10.2 mm 57.5 mm (2.264 in) 25 mm (0.984 in) Film Capacitors 10 % 4 Pin 8.5 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 15uF 5% 1300Vdc Pitch 52,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

15 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) Film Capacitors 5 % 2 Pin 7.5 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 15uF 10% 1300Vdc Pitch 52,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

15 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) Film Capacitors 10 % 2 Pin 7.5 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 15uF 10% 1300Vdc Pitch 52,5mm 4 pins p2=10,2mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

15 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm, 20.3 mm 57.5 mm (2.264 in) 30 mm (1.181 in) Film Capacitors 10 % 5 Pin 6.5 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 15uF 10% 500Vdc Pitch 27,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

15 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) Film Capacitors 10 % 2 Pin 4.5 mOhms 28 mm (1.102 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 15uF 5% 900Vdc Pitch 37,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

15 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) Film Capacitors 5 % 2 Pin 5 mOhms 38.5 mm (1.516 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 15uF 5% 900Vdc Pitch 37,5mm 4 pins p2=10,2mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

15 uF 900 VDC Radial Polypropylene (PP) 37.5 mm, 10.2 mm 42 mm (1.654 in) 21.5 mm (0.846 in) Film Capacitors 5 % 4 Pin 4.5 mOhms 38.5 mm (1.516 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 15uF 10% 900Vdc Pitch 37,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

15 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) Film Capacitors 10 % 2 Pin 5 mOhms 38.5 mm (1.516 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 15uF 10% 900Vdc Pitch 37,5mm 4 pins p2=10,2mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

15 uF 900 VDC Radial Polypropylene (PP) 37.5 mm, 10.2 mm 42 mm (1.654 in) 21.5 mm (0.846 in) Film Capacitors 10 % 4 Pin 4.5 mOhms 38.5 mm (1.516 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP, 500Vdc, 15uF, 37,5pitch Non-Stocked
Min.: 1
Mult.: 1

15 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 18 mm (0.709 in) 42 mm x 33 mm Straight - 40 C + 105 C MKP1848S Bulk
Panasonic Industry Film Capacitors 700VDC, 15.6uF, +-10%, 4-pin type, 37.5mm pitch For automotive Non-Stocked Lead-Time 14 Weeks
Min.: 600
Mult.: 600

15 uF 700 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 22.2 mm Film Capacitors 10 % 4 Pin 10.2 mOhms 36 mm - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 800VDC, 15.6uF, +-10%, 4-pin type, 37.5mm pitch For automotive Non-Stocked Lead-Time 14 Weeks
Min.: 600
Mult.: 600

15 uF 800 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 22.2 mm Film Capacitors 10 % 4 Pin 10.2 mOhms 36 mm - 40 C + 105 C EZPV-D Bulk
KEMET Film Capacitors 63V 15 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1 080
Mult.: 360

15 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 40 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 15 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 434
Mult.: 217
: 217

15 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 40 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Ammo Pack
KEMET Film Capacitors 63V 15 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

15 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 40 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 600VDC 15uF 5% Non-Stocked Lead-Time 46 Weeks
Min.: 120
Mult.: 30

15 uF 600 VDC Stud Threaded General Film Capacitors 330 VAC 5 % - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 500VAC 15uF 5% Non-Stocked Lead-Time 46 Weeks
Min.: 54
Mult.: 9

15 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 138 mm (5.433 in) General Film Capacitors 500 VAC 5 % 2 Pin 2.5 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 640VAC 15uF 10% AC Filter Can Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1

15 uF 1.4 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 117 mm (4.606 in) AC and Pulse Film Capacitors 640 VAC 10 % 2 Pin 2.471 mOhms - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 780VAC 15uF 10% AC Filter Can Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1

15 uF 1.7 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 147 mm (5.787 in) AC and Pulse Film Capacitors 780 VAC 10 % 2 Pin 3.616 mOhms - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 1000VAC 15uF 10% AC Filter Can Lead-Time 46 Weeks
Min.: 1
Mult.: 1

15 uF 2.3 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 147 mm (5.787 in) AC and Pulse Film Capacitors 1 kVAC 10 % 2 Pin 2.531 mOhms - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 700V 15uF LS=37.5mm 5% Non-Stocked Lead-Time 32 Weeks
Min.: 116
Mult.: 58

15 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 40 mm (1.575 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 700V 15 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200 Non-Stocked Lead-Time 32 Weeks
Min.: 116
Mult.: 58

15 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 40 mm (1.575 in) Straight - 40 C + 85 C C4AE AEC-Q200 Bulk