16 uF Film Capacitors

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Knowles / Illinois Capacitor Film Capacitors 16uF 1100Vdc 42x45x35mm LS=37.5 Non-Stocked Lead-Time 26 Weeks
Min.: 420
Mult.: 35
16 uF 1.1 kVDC Radial Polypropylene (PP) 20.3 mm, 37.5 mm 42 mm (1.654 in) Film Capacitors 10 % 4 Pin 4.8 mOhms Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 16uF 450Vdc 32x28x18mm LS=27.5 Non-Stocked Lead-Time 26 Weeks
Min.: 1 440
Mult.: 90
16 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 28 mm (1.102 in) Film Capacitors 10 % 2 Pin 4.6 mOhms 18 mm (0.709 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 16uF 900Vdc 42x43x28mm LS=37.5 Non-Stocked Lead-Time 26 Weeks
Min.: 672
Mult.: 42
16 uF 900 VDC Radial Polypropylene (PP) 10.2 mm, 37.5 mm 42 mm (1.654 in) 43 mm (1.693 in) Film Capacitors 10 % 4 Pin 5.7 mOhms 28 mm (1.102 in) Straight - 55 C + 125 C Bulk