18 uF Film Capacitors

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKP 18uF 5% 1200Vdc Pitch 52,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

18 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) Film Capacitors 5 % 2 Pin 7.5 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 18uF 10% 1200Vdc Pitch 52,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

18 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) Film Capacitors 10 % 2 Pin 7.5 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 18uF 5% 1300Vdc Pitch 52,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

18 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) Film Capacitors 5 % 2 Pin 5.5 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 18uF 5% 1300Vdc Pitch 52,5mm 4 pins p2=20,3mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

18 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm, 20.3 mm 57.5 mm (2.264 in) 35 mm (1.378 in) Film Capacitors 5 % 5 Pin 5.5 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 18uF 10% 1300Vdc Pitch 52,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

18 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) Film Capacitors 10 % 2 Pin 5.5 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 18uF 10% 1300Vdc Pitch 52,5mm 4 pins p2=20,3mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

18 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm, 20.3 mm 57.5 mm (2.264 in) 35 mm (1.378 in) Film Capacitors 10 % 5 Pin 5.5 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C MKP1848 Tray
Panasonic Industry Film Capacitors 700VDC, 18.6uF, +-10%, 2-pin type, 27.5mm pitch For automotive Non-Stocked Lead-Time 14 Weeks
Min.: 600
Mult.: 600

18 uF 700 VDC Radial Polypropylene (PP) 27.5 mm 31 mm 22 mm Film Capacitors 10 % 2 Pin 7.8 mOhms 53.5 mm - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 700VDC, 18.6uF, +-10%, 4-pin type, 27.5mm pitch For automotive Non-Stocked Lead-Time 14 Weeks
Min.: 600
Mult.: 600

18 uF 700 VDC Radial Polypropylene (PP) 27.5 mm 31 mm 22 mm Film Capacitors 10 % 4 Pin 7.8 mOhms 53.5 mm - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 800VDC, 18.6uF, +-10%, 2-pin type, 27.5mm pitch For automotive Non-Stocked Lead-Time 14 Weeks
Min.: 600
Mult.: 600

18 uF 800 VDC Radial Polypropylene (PP) 27.5 mm 31 mm 22 mm Film Capacitors 10 % 2 Pin 7.8 mOhms 53.5 mm - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 800VDC, 18.6uF, +-10%, 4-pin type, 27.5mm pitch For automotive Non-Stocked Lead-Time 14 Weeks
Min.: 600
Mult.: 600

18 uF 800 VDC Radial Polypropylene (PP) 27.5 mm 31 mm 22 mm Film Capacitors 10 % 4 Pin 7.8 mOhms 53.5 mm - 40 C + 105 C EZPV-D Bulk
KEMET Film Capacitors 1100V 18 uF 5 % 200 Hour 4 Pin LS=37.5 mm Non-Stocked Lead-Time 32 Weeks
Min.: 90
Mult.: 30

18 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 160V 18uF 5% LS=27.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 600
Mult.: 150

18 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 90 VAC 5 % 37 mm (1.457 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 160V 18uF 10% LS=27.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 600
Mult.: 150

18 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 90 VAC 10 % 37 mm (1.457 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 160V 18uF 5% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 476
Mult.: 119

18 uF 160 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 90 VAC 5 % 32 mm (1.26 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 160V 18uF 10% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 476
Mult.: 119

18 uF 160 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 90 VAC 10 % 32 mm (1.26 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250V 18uF 5% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 420
Mult.: 105

18 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 21 mm (0.827 in) AC and Pulse Film Capacitors 160 VAC 5 % 38 mm (1.496 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250V 18uF 10% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 420
Mult.: 105

18 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 21 mm (0.827 in) AC and Pulse Film Capacitors 160 VAC 10 % 38 mm (1.496 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 400V 18uF 5% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 308
Mult.: 77

18 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 220 VAC 5 % 45 mm (1.772 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 400V 18uF 10% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 308
Mult.: 77

18 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 220 VAC 10 % 45 mm (1.772 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250V 18uF 5% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 252
Mult.: 84

18 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 21 mm (0.827 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 38 mm (1.496 in) 41 mm x 21 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 18uF 5% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 189
Mult.: 63

18 uF 300 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 28 mm (1.102 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 43 mm (1.693 in) 41 mm x 28 mm Straight - 55 C + 105 C PHE426 Bulk
KYOCERA AVX FLAA26N0186KF
KYOCERA AVX Film Capacitors 660V 18uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 270
Mult.: 30

18 uF FLA Bulk
KYOCERA AVX FLAE26N0186KF
KYOCERA AVX Film Capacitors 660V 18uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 264
Mult.: 12

18 uF FLA Bulk
KYOCERA AVX FLCE6A0186K2C
KYOCERA AVX Film Capacitors 250V 18uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 1 540
Mult.: 35

18 uF Radial FLC Bulk
KYOCERA AVX FLCK6A0186K4C
KYOCERA AVX Film Capacitors 250V 18uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 1 540
Mult.: 35

18 uF Radial FLC Bulk