2 uF Bulk Film Capacitors

Results: 1 150
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Knowles / Illinois Capacitor Film Capacitors 1kV 2uF 25In Stock
Min.: 1
Mult.: 1

2 uF 1 kVDC Lug Polypropylene (PP) 25 mm (0.984 in) 45.1 mm (1.776 in) 34.8 mm (1.37 in) Snubber Film Capacitors 275 VAC 10 % 2 Pin 4 mOhms 35.6 mm (1.402 in) Tab Terminal - 55 C + 85 C SCD Bulk
WIMA Film Capacitors DC-LINK MKP 4 2.0 uF 800 VDC 9x19x31.5 PCM 27.5 345In Stock
Min.: 1
Mult.: 1

2 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 10 % 2 Pin 52 mOhms 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
Knowles / Illinois Capacitor Film Capacitors 2uF 250V 2In Stock
100Expected 22/12/2026
Min.: 1
Mult.: 1

2 uF 250 VDC Axial Polypropylene (PP) 31.7 mm (1.248 in) General Film Capacitors 175 VAC 10 % 2 Pin 21 mOhms Straight - 55 C + 105 C 930C Bulk
Knowles / Illinois Capacitor Film Capacitors 1200V 2uF 44In Stock
Min.: 1
Mult.: 1

2 uF 1.2 kVDC Lug Polypropylene (PP) 25 mm (0.984 in) 56.5 mm (2.224 in) 46.4 mm (1.827 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 4 mOhms 50.2 mm (1.976 in) Tab Terminal - 55 C + 85 C SCD Bulk
Knowles / Illinois Capacitor Film Capacitors 2uF 400V 10% FILM/IC 493In Stock
Min.: 1
Mult.: 1

2 uF 400 VDC Axial Polypropylene (PP) 34 mm (1.339 in) DC Link Film Capacitors 250 VAC 10 % 2 Pin - 40 C + 100 C PHC Bulk
Knowles / Illinois Capacitor Film Capacitors 2uF 600Vdc 32x18x9mm LS=27.5 2 686In Stock
Min.: 1
Mult.: 1
2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) Film Capacitors 10 % 2 Pin 28.1 mOhms 9 mm (0.354 in) Straight - 55 C + 125 C Bulk
Panasonic Industry Film Capacitors 1100VDC, 2.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 196In Stock
Min.: 1
Mult.: 1

2 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitors 5 % 2 Pin 18.7 mOhms 24.5 mm (0.965 in) Through Hole Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1100VDC, 2.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 250In Stock
Min.: 1
Mult.: 1

2 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitors 5 % 2 Pin 18.7 mOhms 24.5 mm (0.965 in) Through Hole Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 800VDC, 2.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 267In Stock
Min.: 1
Mult.: 1

2 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Film Capacitors 5 % 2 Pin 18 mOhms 21 mm (0.827 in) Through Hole Cut - 40 C + 110 C ECWF(J) Bulk
TDK Film Capacitors 1200VDC, 2uF 10%, LS 27.5mm 1 580In Stock
Min.: 1
Mult.: 1

2 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) General Film Capacitors 10 % 2 Pin 22 mOhms 31 mm (1.22 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
KEMET Film Capacitors 1000volts 2uF 5% 1000volts 2uF 5% 321In Stock
Min.: 1
Mult.: 1

2 uF 1 kVDC Lug Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 600 VAC 5 % 2 Pin 2 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 450volts 2uF 5% 339In Stock
Min.: 1
Mult.: 1

2 uF 850 VDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 450 VAC 5 % 2 Pin 3.1 mOhms Straight - 40 C + 85 C C4G Bulk
TDK B32676E6205K
TDK Film Capacitors 2.0uF 630volts 10% 37.5mmL/S 1.0mmL/D 1 449In Stock
Min.: 1
Mult.: 1

2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 12 mm (0.472 in) DC Link Film Capacitors 350 VAC 10 % 2 Pin 12.2 mOhms 22 mm (0.866 in) Straight - 55 C + 105 C B32676 AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 2uF 1200volts 5% 335In Stock
Min.: 1
Mult.: 1

2 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) DC Link Film Capacitors 5 % 2 Pin 23 mOhms 25 mm (0.984 in) 32 mm x 15 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors 2 uF 5% 500V 112In Stock
Min.: 1
Mult.: 1

2 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) DC Link Film Capacitors 5 % 2 Pin 45 mOhms 19 mm (0.748 in) 32 mm x 9 mm - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors 2 uF 5% 900V 171In Stock
Min.: 1
Mult.: 1

2 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 30 mOhms 21 mm (0.827 in) 32 mm x 11 mm - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors 2.0UF 1000V 5% 139In Stock
594Expected 14/12/2026
Min.: 1
Mult.: 1

2 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 16 mOhms 12 mm (0.472 in) 31.5 mm x 24 mm Straight - 40 C + 105 C MKP1848S Bulk
TDK Film Capacitors 1100VDC 2uF 10% LS 27.5mm 749In Stock
Min.: 1
Mult.: 1

2 uF 880 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) General Film Capacitors 10 % 2 Pin 14.1 mOhms 23 mm (0.906 in) 31.5 mm x 13. 5 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
TDK Film Capacitors 2.0uF 10% 1100volt MKP DCLink LS=27.5mm 144In Stock
2 100Expected 22/02/2027
Min.: 1
Mult.: 1

2 uF 1.1 kVDC Radial Polypropylene (PP) DC Link Film Capacitors 10 % 2 Pin 11 mOhms - 40 C + 105 C B32774D Bulk
Panasonic Industry Film Capacitors 2uF 400V 3% MPP L/S=25mm 262In Stock
Min.: 1
Mult.: 1

2 uF 400 VDC Radial Polypropylene (PP) 25 mm (0.984 in) 28 mm (1.102 in) 16 mm (0.63 in) RF Microwave Film Capacitors 3 % 2 Pin 23.1 mm (0.909 in) Straight - 40 C + 105 C ECWF(L) Bulk
Panasonic Industry Film Capacitors 2uF 400V 5% MPP L/S=25mm 189In Stock
Min.: 1
Mult.: 1

2 uF 400 VDC Radial Polypropylene (PP) 25 mm (0.984 in) 28 mm (1.102 in) 16 mm (0.63 in) RF Microwave Film Capacitors 5 % 2 Pin 23.1 mm (0.909 in) Straight - 40 C + 105 C ECWF(L) Bulk
Panasonic Industry Film Capacitors 1100VDC 2uF 5% STRT lead AEC-Q200 129In Stock
Min.: 1
Mult.: 1

2 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWF(G) AEC-Q200 Bulk
Panasonic Industry Film Capacitors 600VDC 2uF 5% STR L/S=27.5mm AEC-Q200 562In Stock
Min.: 1
Mult.: 1

2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 8 mm (0.315 in) Safety Film Capacitors 5 % 2 Pin 17 mm (0.669 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 2uF 10% ST Lead AEC-Q200 369In Stock
Min.: 1
Mult.: 1

2 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) General Film Capacitors 10 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 800VDC 2uF 5% ST Lead AEC-Q200 279In Stock
Min.: 1
Mult.: 1

2 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) General Film Capacitors 5 % 2 Pin 21 mm (0.827 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk