2 uF Bulk Film Capacitors

Results: 1 150
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nichicon Film Capacitors Boxed. radial 30 x 45 x 57.5 10In Stock
Min.: 1
Mult.: 1

2 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 630 VAC 10 % 2 Pin 3.2 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C PSB Bulk
TDK Film Capacitors 2.0uF 5% 900V MKP Wound Boxed
640Expected 15/01/2027
Min.: 1
Mult.: 1

2 uF 900 VDC Radial Polypropylene (PP) 27.5 mm 31.5 mm 11 mm Film Capacitors 5 % 2 Pin 26.3 mOhms 19 mm Straight - 40 C + 135 C B3272* - 135C Compact High Temp Bulk
Panasonic Industry Film Capacitors 600VDC, 2.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200
800Expected 17/09/2026
Min.: 1
Mult.: 1

2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 8 mm (0.315 in) Film Capacitor 5 % 2 Pin 25.3 mOhms 17 mm (0.669 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 2.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200
800Expected 17/09/2026
Min.: 1
Mult.: 1

2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 8 mm (0.315 in) Film Capacitor 5 % 2 Pin 25.3 mOhms 17 mm (0.669 in) Cut - 40 C + 110 C ECWF(J) Bulk
KEMET Film Capacitors 1.5k V 2 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200
602On Order
Min.: 1
Mult.: 1
Max.: 384

2 uF 1.5 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 2uF 1.5KV 10% FILM/IC
100Expected 25/01/2027
Min.: 1
Mult.: 1

2 uF PPA Bulk
Knowles / Illinois Capacitor Film Capacitors 2uF 400V 10%
1 179Expected 17/03/2027
Min.: 1
Mult.: 1

2 uF 400 VDC Axial Polypropylene (PP) 44.45 mm (1.75 in) General Film Capacitors 10 % 2 Pin 15 mOhms Straight - 55 C + 105 C 735P Bulk
Knowles / Illinois Capacitor Film Capacitors 2uF 700Vdc 32x18x9mm LS=27.5
4 320Expected 25/01/2027
Min.: 1
Mult.: 1
2 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) Film Capacitors 10 % 2 Pin 24.6 mOhms 9 mm (0.354 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors POLY MET 100V 2uF
144On Order
Min.: 1
Mult.: 1

2 uF 100 VDC Wire Polypropylene (PP) 23.8 mm (0.937 in) General Film Capacitors 70 VAC 10 % 2 Pin 12 mOhms Straight - 55 C + 105 C 935 Bulk
WIMA Film Capacitors Snubber MKP 2.0 uF 2000 VDC 37x54x56 SN
100On Order
Min.: 1
Mult.: 1

2 uF 2 kVDC Lug Polypropylene (PP) 56 mm (2.205 in) 37 mm (1.457 in) Snubber Film Capacitors 700 VAC 10 % 54 mm (2.126 in) - 55 C + 100 C Snubber MKP Bulk
WIMA Film Capacitors Snubber MKP 2.0 uF 2000 VDC 37x54x56 SN
100On Order
Min.: 1
Mult.: 1

2 uF 2 kVDC Lug Polypropylene (PP) 56 mm (2.205 in) 37 mm (1.457 in) Snubber Film Capacitors 700 VAC 20 % 54 mm (2.126 in) - 55 C + 100 C Snubber MKP Bulk
Knowles / Illinois Capacitor Film Capacitors 2uF 600V 10%
188Expected 26/10/2026
Min.: 1
Mult.: 1

2 uF 600 VDC Axial Polypropylene (PP) 46 mm (1.811 in) DC Link Film Capacitors 330 VAC 10 % 2 Pin - 40 C + 100 C PHC Bulk
Knowles / Illinois Capacitor Film Capacitors 2uF 400V
190On Order
Min.: 1
Mult.: 1

2 uF 400 VDC Axial Polypropylene (PP) 44.4 mm (1.748 in) General Film Capacitors 250 VAC 10 % 2 Pin 21 mOhms Straight - 55 C + 105 C 930C Bulk
Knowles / Illinois Capacitor Film Capacitors 2uF 1kV
52Expected 07/12/2026
Min.: 1
Mult.: 1

2 uF 1 kVDC Lug Polypropylene (PP) 25 mm (0.984 in) 52.1 mm (2.051 in) 38.1 mm (1.5 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 5 mOhms 38.1 mm (1.5 in) Tab Terminal - 55 C + 85 C SCD Bulk
Knowles / Illinois Capacitor Film Capacitors POLY MET 200V 2uF
100On Order
Min.: 1
Mult.: 1

2 uF 200 VDC Wire Polypropylene (PP) 31.7 mm (1.248 in) General Film Capacitors 140 VAC 10 % 2 Pin 15 mOhms Straight - 55 C + 105 C 935 Bulk
Knowles / Illinois Capacitor Film Capacitors 1kV 2uF
65Expected 24/08/2026
Min.: 1
Mult.: 1

2 uF 1 kVDC Axial Polypropylene (PP) 46 mm (1.811 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 3 mOhms Straight - 55 C + 105 C 940 Bulk
Vishay / BC Components Film Capacitors 2uF 5% 250volts Non-Stocked Lead-Time 11 Weeks
Min.: 350
Mult.: 350

2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin - 55 C + 105 C BFC2479 Bulk
TDK Film Capacitors 2.0uF 630volts 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1 440
Mult.: 1 440

2 uF 630 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 250 VAC 10 % 2 Pin Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 2uF 10% 630V MKP AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) DC Link Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 1300VDC 2uF 10% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 2 080
Mult.: 2 080

2 uF 750 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 22.7 mOhms 15 mm (0.591 in) Straight - 40 C + 105 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 2uF 10% 580VDC AEC-Q200 L/S=27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 3 696
Mult.: 3 696

2 uF 580 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 24.5 mm (0.965 in) AC and Pulse Film Capacitors 310 VAC 10 % 2 Pin 15.1 mOhms 14 mm (0.551 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
KYOCERA AVX Film Capacitors 3500V 2.0uF 5% Polypropylene Non-Stocked Lead-Time 23 Weeks
Min.: 12
Mult.: 12

2 uF 3.5 kVDC Screw Polypropylene (PP) Power Factor Correction Film Capacitors 1 kVDC 5 % 2 Pin 0.85 mOhms 62 mm (2.441 in) Insert Threaded - 40 C + 85 C FPH Bulk
Panasonic Industry Film Capacitors 1100VDC 2uF 5% Cut lead AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) General Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 600VDC 2uF 5% CUT L/S=27.5mm AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 8 mm (0.315 in) Safety Film Capacitors 5 % 2 Pin 17 mm (0.669 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 2uF 5% ST Lead AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) General Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk