2.2 uF Film Capacitors

Results: 2 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 63volts 2.2uF 10% LS 15mm Non-Stocked Lead-Time 46 Weeks
Min.: 2 400
Mult.: 600

2.2 uF 63 VDC Radial Polyphenylene Sulfide (PPS) 15 mm (0.591 in) 18 mm (0.709 in) 15 mm (0.591 in) General Film Capacitors 40 VAC 10 % 2 Pin 8 mm (0.315 in) SMR Bulk
KEMET Film Capacitors 100volts 2.2uF 5% LS 22.5mm Non-Stocked Lead-Time 46 Weeks
Min.: 744
Mult.: 186

2.2 uF 100 VDC Radial Polyphenylene Sulfide (PPS) 22.5 mm (0.886 in) 26 mm (1.024 in) 16 mm (0.63 in) General Film Capacitors 63 VAC 5 % 2 Pin 8 mm (0.315 in) SMR Tray
KEMET Film Capacitors 100volts 2.2uF 10% LS 22.5mm Non-Stocked Lead-Time 46 Weeks
Min.: 744
Mult.: 186

2.2 uF 100 VDC Radial Polyphenylene Sulfide (PPS) 22.5 mm (0.886 in) 26 mm (1.024 in) 8 mm (0.315 in) General Film Capacitors 63 VAC 10 % 2 Pin 16 mm (0.63 in) SMR Tray
TDK Film Capacitors 2.2uF 63volts 10% Non-Stocked Lead-Time 16 Weeks
Min.: 8 000
Mult.: 8 000

2.2 uF 63 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 63volts 10% Non-Stocked Lead-Time 16 Weeks
Min.: 6 640
Mult.: 6 640
: 830

2.2 uF 63 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 2.2uF 63volts 10% Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 1 000

2.2 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.8 mm (0.307 in) 7.8 mm (0.307 in) General Film Capacitors 40 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 2.2uF 63VDC 20% LS 5mm Non-Stocked Lead-Time 32 Weeks
Min.: 8 000
Mult.: 8 000

2.2 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.8 mm (0.307 in) 7.8 mm (0.307 in) General Film Capacitors 40 VAC 20 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 63VDC 20% LS 5mm Non-Stocked Lead-Time 32 Weeks
Min.: 6 400
Mult.: 6 400
: 800

2.2 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.8 mm (0.307 in) 7.8 mm (0.307 in) General Film Capacitors 40 VAC 20 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel
TDK Film Capacitors 2.2uF 63VDC 20% LS 5mm Non-Stocked Lead-Time 32 Weeks
Min.: 8 000
Mult.: 8 000
: 1 000

2.2 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.8 mm (0.307 in) 7.8 mm (0.307 in) General Film Capacitors 40 VAC 20 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK B32573A3225K000
TDK Film Capacitors 2.2UF 10% 250V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 4 480
Mult.: 4 480

2.2 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 24 mm (0.945 in) 8.9 mm (0.35 in) General Film Capacitors 160 VAC 10 % 2 Pin 17.4 mm (0.685 in) - 55 C + 105 C B3257* - MKT SilverCap Bulk
TDK B32656S0225K561
TDK Film Capacitors 2.2000uF 10% 1000V- MKP BOX Non-Stocked Lead-Time 12 Weeks
Min.: 192
Mult.: 192

2.2 uF 1 kVDC Solder Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 45 mm (1.772 in) Snubber Film Capacitors 480 VAC 10 % 2 Pin 4 mOhms 30 mm (1.181 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK B32676E4225K000
TDK Film Capacitors 2.2uF 450volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 11 Weeks
Min.: 3 240
Mult.: 3 240

2.2 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 12 mm (0.472 in) DC Link Film Capacitors 275 VAC 10 % 2 Pin 14 mOhms 22 mm (0.866 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK B32676E8225K000
TDK Film Capacitors 2.2uF 875volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

2.2 uF 875 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 16 mm (0.63 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 10.5 mOhms 28.5 mm (1.122 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP 2,2 uF 5% 400Vdc Pitch 27,5 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 24.5 mm (0.965 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C MKP1840 Bulk
KEMET Film Capacitors 2.2 uF 310 VAC 10 % Lead-Time 32 Weeks
Min.: 1
Mult.: 1

2.2 uF 310 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) AC and Pulse Film Capacitors 10 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 63volts 2.2uF 10% LS 5mm Non-Stocked Lead-Time 40 Weeks
Min.: 2 400
Mult.: 800
: 800

2.2 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 40 VAC 10 % 2 Pin 13 mm (0.512 in) - 55 C + 100 C MMK Reel
KEMET Film Capacitors 250V 2.2uF 5% LS=27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 324
Mult.: 81

2.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 27.5 mm (1.083 in) AC and Pulse Film Capacitors 180 VAC 5 % 16 mm (0.63 in) - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 400V 2.2uF 5% LS=27.5mm Lead-Time 38 Weeks
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 30 mm (1.181 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 400V 2.2uF 5% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 315
Mult.: 105

2.2 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 16.5 mm (0.65 in) AC and Pulse Film Capacitors 250 VAC 5 % 32 mm (1.26 in) - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 400V 2.2uF 5% LS=27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 288
Mult.: 72

2.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 31 mm (1.22 in) AC and Pulse Film Capacitors 250 VAC 5 % 19 mm (0.748 in) - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 1000V 2.2uF 5% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 189
Mult.: 63

2.2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 43 mm (1.693 in) General Film Capacitors 600 VAC 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C PHE450 Bulk
Panasonic Industry Film Capacitors 2.2uF 250VDC 5% MPP L/S=15mm Non-Stocked Lead-Time 17 Weeks

2.2 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18.8 mm (0.74 in) 12.6 mm (0.496 in) RF Microwave Film Capacitors 5 % 2 Pin 24.6 mm (0.969 in) Crimped - 40 C + 105 C ECWF(A) Bulk
Vishay / ESTA Film Capacitors KMKP 1400-2.2 IA Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 25
No
2.2 uF Quick Connect Polypropylene (PP) 97 mm (3.819 in) AC and Pulse Film Capacitors 1.4 kVAC 10 % 2 Pin 50 mm x 97 mm - 25 C + 70 C Bulk
KEMET Film Capacitors 63V 2.2 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 Non-Stocked

2.2 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KYOCERA AVX FLCA6A0225K2C
KYOCERA AVX Film Capacitors 250V 2.2uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 2 470
Mult.: 130

2.2 uF Radial FLC Bulk