2.7 uF Film Capacitors

Results: 197
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 250V 2.7uF 20% Non-Stocked Lead-Time 39 Weeks
Min.: 800
Mult.: 200
: 200

2.7 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 160 VAC 20 % 22 mm (0.866 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 250V 2.7uF 20% Non-Stocked Lead-Time 39 Weeks
Min.: 1 200
Mult.: 300
: 300

2.7 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 160 VAC 20 % 22 mm (0.866 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 160V 2.7uF 5% LS=27.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 1 480
Mult.: 370

2.7 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 90 VAC 5 % 17 mm (0.669 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 160V 2.7uF 10% LS=27.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 1 480
Mult.: 370

2.7 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 90 VAC 10 % 17 mm (0.669 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250V 2.7uF 5% LS=27.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 1 200
Mult.: 300

2.7 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 160 VAC 5 % 20 mm (0.787 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250V 2.7uF 10% LS=27.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 1 200
Mult.: 300

2.7 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 160 VAC 10 % 20 mm (0.787 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 300vac 2.7uF 5% LS 27.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 920
Mult.: 230

2.7 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) AC and Pulse Film Capacitors 220 VAC 5 % 28 mm (1.102 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 400V 2.7uF 10% LS=27.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 920
Mult.: 230

2.7 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) AC and Pulse Film Capacitors 220 VAC 10 % 28 mm (1.102 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 630V 2.7uF 5% LS=27.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 600
Mult.: 150

2.7 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 250 VAC 5 % 37 mm (1.457 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 630V 2.7uF 10% LS=27.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 600
Mult.: 150

2.7 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 250 VAC 10 % 37 mm (1.457 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 630V 2.7uF 5% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 560
Mult.: 140

2.7 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 16 mm (0.63 in) AC and Pulse Film Capacitors 250 VAC 5 % 28.5 mm (1.122 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 630V 2.7uF 10% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 560
Mult.: 140

2.7 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 16 mm (0.63 in) AC and Pulse Film Capacitors 250 VAC 10 % 28.5 mm (1.122 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 400V 2.7uF 5% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 700
Mult.: 175

2.7 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 220 VAC 5 % 24 mm (0.945 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 400V 2.7uF 10% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 700
Mult.: 175

2.7 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 220 VAC 10 % 24 mm (0.945 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 1000V 2.7uF 5% LS=37.5mm Non-Stocked Lead-Time 45 Weeks
Min.: 364
Mult.: 91

2.7 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 44 mm (1.732 in) AC and Pulse Film Capacitors 300 VAC 5 % 44 mm (1.732 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 1000V 2.7uF 10% LS=37.5mm Non-Stocked Lead-Time 45 Weeks
Min.: 364
Mult.: 91

2.7 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 44 mm (1.732 in) AC and Pulse Film Capacitors 300 VAC 10 % 44 mm (1.732 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 1250V 2.7uF 5% LS=37.5mm Non-Stocked Lead-Time 45 Weeks
Min.: 308
Mult.: 77

2.7 uF 1.25 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) DC Link Film Capacitors 400 VAC 5 % 2 Pin 45 mm (1.772 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 1250V 2.7uF 10% LS=37.5mm Non-Stocked Lead-Time 45 Weeks
Min.: 308
Mult.: 77

2.7 uF 1.25 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 45 mm (1.772 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 50volts 2.7uF 10% LS 5mm Non-Stocked Lead-Time 40 Weeks
Min.: 3 000
Mult.: 1 000

2.7 uF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 30 VAC 10 % 2 Pin 11 mm (0.433 in) - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 250V 2.7uF 5% LS=27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 864
Mult.: 216

2.7 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 20.5 mm (0.807 in) 31.5 mm x 10.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 160V 2.7uF 5% LS=22.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 704
Mult.: 176

2.7 uF 300 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 15.5 mm (0.61 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 24.5 mm (0.965 in) 26 mm x 15.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 2.7uF 5% LS=22.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 704
Mult.: 176

2.7 uF 300 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 15.5 mm (0.61 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 24.5 mm (0.965 in) 26 mm x 15.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 2.7uF 5% LS=27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

2.7 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 28 mm (1.102 in) 31.5 mm x 17.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 2.7uF 5% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 357
Mult.: 119

2.7 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 26 mm (1.024 in) 41 mm x 15 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 630V 2.7uF 5% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 273
Mult.: 91

2.7 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 36 mm (1.417 in) 41 mm x 19 mm Straight - 55 C + 105 C PHE426 Bulk